AD9642-250EBZ, Evaluation Board using AD9642BCPZ-250, 14-bit, 250 MSPS analog-to-digital converter, SPI interface for setup and control External
Progetto di riferimento usando la parte AD9642BCPZ-250 di Analog Devices
Documenti associati
Per prodotti finali
- Active Antenna
- AV Receiver
- Communications and Telecom
- Digital Radio
- Software Defined Radio
- Ultrasound Imaging
- WiMAX/Wireless Broadband
Per contattare il Servizio Clienti.
- AD9642-250EBZ, Evaluation Board using AD9642BCPZ-250, 14-bit, 250 MSPS analog-to-digital converter, SPI interface for setup and control External. This Evaluation board, which provides all of the support circuitry required to operate the AD9642, in their various modes and configurations. The application software used to interface with the devices
Funzioni principali
-
ADC Resolution14 Bit
-
ADC Sampling Rate250M SPS
-
Number of Channels1CH
Parti in primo piano (15)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | ACQUISTA | |
|
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | ACQUISTA | |
|
|
ADG734BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | ACQUISTA | |
|
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | ACQUISTA | |
|
|
AD9642BCPZRL7-250 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 250Msps 14-bit Parallel 32-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | ACQUISTA | |
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ADL5562ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray | ACQUISTA | |
|
|
ADL5562ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | ACQUISTA | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | ACQUISTA | |
|
|
ADL5562ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP | ACQUISTA | |
|
|
ADL5562ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | ACQUISTA | |