AD9642-170EBZ, Evaluation Board using AD9642BCPZ-170, 14-bit, 170 MSPS analog-to-digital converter, SPI interface for setup and control External
Progetto di riferimento usando la parte AD9642BCPZ-170 di Analog Devices
Documenti associati
Per prodotti finali
- Active Antenna
- AV Receiver
- Communications and Telecom
- Digital Radio
- Software Defined Radio
- Ultrasound Imaging
- WiMAX/Wireless Broadband
Per contattare il Servizio Clienti.
- AD9642-170EBZ, Evaluation Board using AD9642BCPZ-170, 14-bit, 170 MSPS analog-to-digital converter, SPI interface for setup and control External. This Evaluation board, which provides all of the support circuitry required to operate the AD9642, in their various modes and configurations. The application software used to interface with the devices
Funzioni principali
-
ADC Resolution14 Bit
-
ADC Sampling Rate170M SPS
-
Number of Channels1CH
Parti in primo piano (17)
| Numero parte | Produttore | Tipo | Per contattare il Servizio Clienti. | |||
|---|---|---|---|---|---|---|
|
|
ADP150AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | ACQUISTA | |
|
|
ADP150AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT T/R | ACQUISTA | |
|
|
ADL5562ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP Tray | ACQUISTA | |
|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ADG734BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | ACQUISTA | |
|
|
AD9523BCPZ-REEL7 | Analog Devices | Zero Delay Buffers | Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ADL5562ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | ACQUISTA | |
|
|
ADG734BRUZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP T/R | ACQUISTA | |
|
|
AD9523BCPZ | Analog Devices | Zero Delay Buffers | Zero Delay Buffer 14-Out CMOS/HSTL/LVDS/LVPECL Differential 72-Pin LFCSP EP Tray | ACQUISTA | |
|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting 6-Pin SC-88 T/R | ACQUISTA | |
|
|
ADG734BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin TSSOP Tube | ACQUISTA | |
|
|
ADL5562ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP | ACQUISTA | |