| N. parte | Prezzo | Scorte | Produttore | Categoria | Per contattare il Servizio Clienti. | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Maximum Locked Rotor Current - (A) | Special Features | Input Voltage Range - (V) | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Typical Speed - (r/min) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Scheda tecnica per 24 prodotti: Visualizza
|
Visualizza schede tecniche |
Varie
|
SANYO DENKI | Compressori e ventole | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | Varie | ||||||||||
|
109E1724C5D01
DC Fan 172x51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan 172x51mm | ||||||||||||||||||||||||||||||||||||||
|
109E1748F502
DC Fan 172x51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan 172x51mm | ||||||||||||||||||||||||||||||||||||||
|
109E1748F501
DC FAN 51MM THICK ROUND TYPE
|
|
SANYO DENKI | Compressori e ventole | DC FAN 51MM THICK ROUND TYPE | ||||||||||||||||||||||||||||||||||||||
|
109E1748C501
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 350CFM 60dB 172 X 51mm Sensor
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 350CFM 60dB 172 X 51mm Sensor | ||||||||||||||||||||||||||||||||||||||
109E1724M501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 148CFM 36dB 172 X 51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 148CFM 36dB 172 X 51mm | 36 | DC Fan | 148 | Round | Ball | Aluminum | 20.4 to 27.6 | 172 | 0.2 | Counter Clockwise | 780 | Lead Wire | 2000 | 70 | Yes | Flange Mount | 172 X 51 | Active | Axial | 51 | -30 | 67.6Pa | Commercial | |||||||||||||||
109E1724K501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 300CFM 55dB 172 X 51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 300CFM 55dB 172 X 51mm | 55 | DC Fan | 300 | Round | Ball | Aluminum | 20.4 to 27.6 | 172 | 1.3 | Counter Clockwise | 780 | Lead Wire | 4100 | 70 | Yes | Flange Mount | 172 X 51 | Active | Axial | 51 | -30 | 243Pa | Commercial | |||||||||||||||
|
109E1748H5D01
DC Fan 172x51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan 172x51mm | ||||||||||||||||||||||||||||||||||||||
|
109E1712H5D01
DC Fan 172x51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan 172x51mm | ||||||||||||||||||||||||||||||||||||||
|
109E1712Y502
DC Fan 172x51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan 172x51mm | ||||||||||||||||||||||||||||||||||||||
|
109E1712F502
DC Fan 172x51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan 172x51mm | ||||||||||||||||||||||||||||||||||||||
|
109E1748M501
DC FAN 51MM THICK ROUND TYPE
|
|
SANYO DENKI | Compressori e ventole | DC FAN 51MM THICK ROUND TYPE | ||||||||||||||||||||||||||||||||||||||
|
109E1712Y501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 276CFM 53dB 172 X 51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 276CFM 53dB 172 X 51mm | ||||||||||||||||||||||||||||||||||||||
|
109E1712F501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 180CFM 42dB 172 X 51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 180CFM 42dB 172 X 51mm | ||||||||||||||||||||||||||||||||||||||
109E1724H501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 226CFM 47dB 172 X 51mm Sensor
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 226CFM 47dB 172 X 51mm Sensor | 47 | DC Fan | 226 | Round | Ball | Aluminum | Sensor | 20.4 to 27.6 | 172 | 0.58 | Locking|Polarity | Plastic | Counter Clockwise | 162 | 780 | Lead Wire | 3050 | 70 | Yes with Exemption | Flange Mount | 172 X 51 | Active | Axial | 51 | -30 | 0.551inH2O | Commercial | |||||||||||
|
109E1724F501
DC FAN 51MM THICK ROUND TYPE
|
|
SANYO DENKI | Compressori e ventole | DC FAN 51MM THICK ROUND TYPE | ||||||||||||||||||||||||||||||||||||||
109E1712K501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 300CFM 55dB 172 X 51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 300CFM 55dB 172 X 51mm | 55 | DC Fan | 300 | Round | Ball | Aluminum | 10.2 to 13.8 | 172 | 2.9 | Counter Clockwise | 780 | Lead Wire | 4100 | 70 | Yes | Flange Mount | 172 X 51 | Active | Axial | 51 | -30 | 243Pa | Commercial | |||||||||||||||
109E1748K501
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 300CFM 55dB 172 X 51mm Sensor
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 300CFM 55dB 172 X 51mm Sensor | 55 | DC Fan | 300 | Round | Ball | Aluminum | Sensor | 40.8 to 55.2 | 172 | 0.7 | Counter Clockwise | 780 | Lead Wire | 4100 | 70 | Yes | Flange Mount | 172 X 51 | Active | Axial | 51 | -30 | 0.976inH2O | Commercial | ||||||||||||||
109E1712M501
DC FAN 51MM THICK ROUND TYPE
|
|
SANYO DENKI | Compressori e ventole | DC FAN 51MM THICK ROUND TYPE | DC Fan | Yes | Flange Mount | Active | ||||||||||||||||||||||||||||||||||
109E1724C501
DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 350CFM 60dB 172 X 51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 350CFM 60dB 172 X 51mm | 60 | DC Fan | 350 | Round | Ball | Aluminum | 20.4 to 27.6 | 172 | 2.3 | Counter Clockwise | 780 | Lead Wire | 4800 | 70 | Yes | Flange Mount | 172 X 51 | Active | Axial | 51 | -30 | 1.237inH2O | Commercial | |||||||||||||||
109E1724H5D01
DC Fan Axial Ball Bearing 24V
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 24V | DC Fan | Ball | Sensor | Lead Wire | Yes | Flange Mount | Active | Axial | ||||||||||||||||||||||||||||||
109E1724F502
DC Axial Fan 172x51mm. 24V
|
|
SANYO DENKI | Compressori e ventole | DC Axial Fan 172x51mm. 24V | DC Fan | Square | Ball | Plastic | 172 | Locking|Polarity | Counter Clockwise | 780 | Lead Wire | 70 | Yes | Flange Mount | 172 X 51 | Unconfirmed | Axial | 51 | -30 | Commercial | ||||||||||||||||||||
| 109E1724K5D01 DC Fan 172x51mm |
|
SANYO DENKI | Compressori e ventole | DC Fan 172x51mm | DC Fan | Ball | Sensor | Lead Wire | Yes | Flange Mount | Unconfirmed | Axial | ||||||||||||||||||||||||||||||
109E1748H501
DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 226CFM 47dB
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 226CFM 47dB | 47 | DC Fan | 226 | Ball | Aluminum | 40.8 to 55.2 | 172 | 0.28 | Counter Clockwise | Lead Wire | 3050 | 70 | Yes | Flange Mount | Active | Axial | 51 | -30 | 0.551inH2O | Commercial | ||||||||||||||||||
109E1712H501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 226CFM 47dB 172 X 51mm
|
|
SANYO DENKI | Compressori e ventole | DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 226CFM 47dB 172 X 51mm | 47 | DC Fan | 226 | Round | Ball | Aluminum | 10.2 to 13.8 | 172 | 1.2 | Clockwise | 780 | Lead Wire | 3050 | 70 | Yes | Flange Mount | 172 X 51 | Active | Axial | 51 | -30 | 137.2Pa | Commercial |