Compressori e ventole
109E1712K501
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 300CFM 55dB 172 X 51mm
SANYO DENKISpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
4A994
Stato del componente
LTB
Codice HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.8
Line Current (A)
2.9
Power Rating (W)
34.8
Typical Speed (r/min)
4100
Maximum Airflow (CFM)
300
Maximum Pressure
243Pa
Noise Level (dB)
55
Bearings
Ball
Shape
Round
Size (Metric) (mm)
172 X 51
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
780
Product Diameter (Metric) (mm)
172
Product Height (Metric) (mm)
51

