| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Output Voltage RMS - (V) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Burden - (VA) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Accuracy | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LQW2BAS27NJ00L
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 250MHz 55Q-Factor Non Magnetic 0.5A 0.25Ohm DCR 0805 T/R
|
Scorte
1
$0.0508
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.027u | Non Magnetic | 5% | 500M | 0.5 | 250M | 0.25 | 2580M | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 55 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
30161DC
Inductor Power Unshielded Wirewound 0.155uH 15% 100KHz 40A 0.00028Ohm DCR T/R
|
Scorte
300
Da $0.60 a $0.6509
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Unshielded | 0.155u | 15% | 40(Typ) | 46(Typ) | 100K | 0.00028(Typ) | SMD | 11 | 10.3 | 7.6 | Tape and Reel | 3 | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
SRP7020TA-R10Y
Inductor Power Shielded Wirewound 0.1uH 30% 100KHz 6Q-Factor Metal Alloy Powder 21A 0.0024Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
1.500
Da $0.1229 a $0.1376
Per unità
|
Bourns | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.1u | Metal Alloy Powder | 30% | 21(Typ) | 40(Typ) | 100K | 0.0024 | 180M(Typ) | SMD | 7.3 | 6.9 | 2 | Tape and Reel | 2 | 6(Typ) | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
0603AS-R82J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 5% 25MHz 16Q-Factor Ceramic 0.12A 3.7Ohm DCR 0603 T/R Automotive AEC-Q200
|
Scorte
1.000
$0.0964
Per unità
|
FASTRON GmbH | Montaggio superficie induttore | RF Chip | Wirewound | Molded/Unshielded | 0.82u | Ceramic | 5% | 25M | 0.12 | 25M | 3.7 | 290M(Typ) | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 16 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
FDSD0420-H-2R2M=P3
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
|
Scorte
2
$0.0409
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 3.6 | 4.1 | 100K | 0.047 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
CE201210-R12J
Inductor RF Multi-Layer 0.12uH 5% 50MHz 22Q-Factor Ceramic 0.3A 0.95Ohm DCR 0805 T/R
|
Scorte
5.659
Da $0.0078 a $0.016
Per unità
|
Bourns | Montaggio superficie induttore | RF | Multi-Layer | 0.12u | Ceramic | 5% | 100M | 0.3 | 50M | 0.95 | 500M | 0805 | 2.2 | 1.45 | 1.2 | Tape and Reel | 2 | 22(Typ) | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
0603ASM-011J-08
Inductor RF Chip Molded Wirewound 0.011uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Scorte
942
$0.174
Per unità
|
FASTRON GmbH | Montaggio superficie induttore | RF Chip | Wirewound | Molded | 0.011u | Ceramic | 5% | 250M | 0.7 | 250M | 0.13 | 4000M | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 2 | 35 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
LQW18ANR11J00D
Inductor RF Chip Unshielded Wirewound 0.11uH 5% 100MHz 32Q-Factor Non Magnetic 0.2A 1.2Ohm DCR 0603 T/R
|
Scorte
4.001
$0.0283
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.11u | Non Magnetic | 5% | 150M | 0.2 | 100M | 1.2 | 1700M | 0603 | 1.8 | 1 | 1 | Tape and Reel | 2 | 32 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4341.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 13A 0.008Ohm DCR T/R
|
Scorte
870
Da $0.3946 a $0.4281
Per unità
|
Pulse Electronics Corporation | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.82u | 20% | 13 | 24 | 100K | 0.008 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
MHQ0402PSA2N2BT000
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.1nH 500MHz 10Q-Factor Ceramic 0.4A 0.4Ohm DCR 01005 T/R
|
Scorte
3.632
Da $0.0007 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0022u | Ceramic | 0.1nH | 500M | 0.4 | 500M | 0.4 | 8000M | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 2 | 10 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
NIN-FB2R7KTR370F
Inductor RF Chip Molded Wirewound 2.7uH 10% 7.96MHz 50Q-Factor 0.37A 0.75Ohm DCR 1812 T/R
|
Scorte
2.000
$0.1034
Per unità
|
NIC Components | Montaggio superficie induttore | RF Chip | Wirewound | Molded | 2.7u | 10% | 7.96M | 0.37 | 7.96M | 0.75 | 50M | 1812 | 4.9 | 3.4 | 3.4 | Tape and Reel | 2 | 50 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
SRR3818A-1R5Y
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 3.1A 0.047Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
978
Da $0.0789 a $0.0863
Per unità
|
Bourns | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.5u | Ferrite | 30% | 3.1(Typ) | 1.6 | 100K | 0.047 | 125M(Typ) | 4 | 4 | 2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PISA4119-330M-04
Inductor Power Molded/Shielded Wirewound 33uH 20% 100KHz Ferrite 2.35A 0.1Ohm DCR T/R Automotive AEC-Q200
|
Scorte
600
Da $0.8555 a $0.8846
Per unità
|
FASTRON GmbH | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 33u | Ferrite | 20% | 2.35 | 1.7 | 100K | 0.1 | 10.4 | 10.4 | 5.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
LQW15AN39NG80D
Inductor RF Chip Unshielded Wirewound 0.039uH 2% 100MHz 28Q-Factor Non Magnetic 0.53A 0.456Ohm DCR 0402 T/R
|
Scorte
93
$0.0615
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.039u | Non Magnetic | 2% | 250M | 0.53 | 100M | 0.456 | 3400M | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 2 | 28 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
NIN-FB471JTR62F
Inductor RF Chip Molded Wirewound 470uH 5% 796KHz 40Q-Factor 0.062A 26Ohm DCR 1812 T/R
|
Scorte
500
Da $0.1059 a $0.1149
Per unità
|
NIC Components | Montaggio superficie induttore | RF Chip | Wirewound | Molded | 470u | 5% | 796K | 0.062 | 796K | 26 | 3M | 1812 | SMD | 4.9 | 3.4 | 3.4 | Tape and Reel | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
HCMA1305-150-R
Inductor Power Shielded Wirewound 15uH/9.6uH 20% 100KHz Powdered Iron 7.7A 0.0334Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
7
$1.682
Per unità
|
Eaton | Montaggio superficie induttore | Power | Wirewound | Shielded | 15u(OCL)/9.6u | Powdered Iron | 20% | 7.7 | 13 | 100K | 0.0334 | SMD | 13.8 | 12.5 | 5 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
NLFV25T-100K-EF
Inductor Power Molded/Shielded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.155A 0.43Ohm DCR 1008 T/R
|
Scorte
14
Da $0.016 a $0.0163
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 10u | Ferrite | 10% | 2.52M | 0.155 | 0.155 | 2.52M | 0.43 | 32M | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 2 | 10(Typ) | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
LSXND4040MKL220MDG
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.62A 0.48Ohm DCR 1515 T/R
|
Scorte
2.856
Da $0.0921 a $0.093
Per unità
|
TAIYO YUDEN | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 100K | 0.62 | 0.5 | 100K | 0.48 | 18M | 1515 | 4.2 | 4.2 | 1.2 | Tape and Reel | 2 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
LQP03TG1N5B02D
Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
|
Scorte
754
Da $0.0033 a $0.018
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Film | Unshielded | 0.0015u | 0.1nH | 500M | 0.6 | 500M | 0.15 | 13500M | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 2 | 13 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
0402AQC-7N5J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0075uH 5% 100MHz 31Q-Factor Ceramic 1.7A 0.065Ohm DCR 0402 T/R Automotive AEC-Q200
|
Scorte
990
Da $0.0292 a $0.0317
Per unità
|
FASTRON GmbH | Montaggio superficie induttore | RF Chip | Wirewound | Molded/Unshielded | 0.0075u | Ceramic | 5% | 250M | 1.7 | 100M | 0.065 | 7000M(Typ) | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 31 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
LCDND3030KKTR47MM
Inductor Power Chip Shielded Wirewound 0.47uH 20% 1MHz Metal 3.9A 0.039Ohm DCR 1212 T/R Automotive AEC-Q200
|
Scorte
2.000
Da $0.1576 a $0.1617
Per unità
|
TAIYO YUDEN | Montaggio superficie induttore | Power Chip | Wirewound | Shielded | 0.47u | Metal | 20% | 1M | 3.9 | 5.4 | 1M | 0.039 | 1212 | 3.1 | 3.1 | 1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
NPIS27H820LTRF
Inductor Power Shielded Wirewound 82uH 15% 1KHz 1.95A 0.16Ohm DCR T/R
|
Scorte
5
$0.2235
Per unità
|
NIC Components | Montaggio superficie induttore | Power | Wirewound | Shielded | 82u | 15% | 1.95 | 1.95(Typ) | 1K | 0.16 | SMD | 12.5 | 12.5 | 8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||
LCXND4040KKL100MDG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.75A 0.36Ohm DCR 1515 T/R Automotive AEC-Q200
|
Scorte
5.000
Da $0.0588 a $0.1333
Per unità
|
TAIYO YUDEN | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 100K | 0.75 | 0.62 | 100K | 0.36 | 31M | 1515 | 4.2 | 4.2 | 1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
SDR1006-821KL
Inductor Power Unshielded Wirewound 820uH 10% 1KHz 10Q-Factor Ferrite 0.24A 2.55Ohm DCR T/R
|
Scorte
87
$0.397
Per unità
|
Bourns | Montaggio superficie induttore | Power | Wirewound | Unshielded | 820u | Ferrite | 10% | 796K | 0.24 | 0.56(Typ) | 1K | 2.55 | 2M | 9.8 | 5.8 | Tape and Reel | 2 | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
SRR1005-151K
Inductor Power Shielded Wirewound 150uH 10% 1KHz 28Q-Factor Ferrite 0.55A 0.52Ohm DCR T/R
|
Scorte
50
Da $0.1752 a $0.3784
Per unità
|
Bourns | Montaggio superficie induttore | Power | Wirewound | Shielded | 150u | Ferrite | 10% | 796K | 0.55 | 0.66(Typ) | 1K | 0.52 | 6.2M | 12.8 | 10.2 | 5.2 | Tape and Reel | 2 | 28 | No | Yes | No | No | No | No | EAR99 | Yes | No |