ZF Electronics Interruttori a scatto
292 ZF Electronics Azione interruttore
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
DB2C-B1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever 10.1A 250VAC 80VDC 186.42VA 0.93N Screw Mount Quick Connect
|
Scorte
2.549
Da $1.536 a $2.399
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Roller Lever | SPDT | 10000@EN | 10000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||
0E19-50K0
Switch Snap Action N.O./N.C. DPDT Roller Lever 15A 250VAC 1118.55VA 1.47N Screw Mount Quick Connect
|
Scorte
849
$7.272
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Roller Lever | DPDT | 6000@UL | Screw Mount | Quick Connect | Straight | Silver Cadmium Oxide | No | No | No | No | EAR99 | No | |||||||||||
DC1C-A1AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 48VDC 1.96N Screw Mount Solder
|
Scorte
81
$3.134
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Button | SPDT | 10000 | 1000000 | Screw Mount | Solder | Straight | Silver Alloy | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
DB1CA1LB
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 6A 250VAC 80VDC 0.59N Screw Mount Solder
|
Scorte
6.943
Da $1.2111 a $2.1271
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Short Straight Lever | SPDT | 15000@UL | 15000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||
DB3C-A1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 80VDC 0.54N Screw Mount Solder
|
Scorte
8.591
Da $1.814 a $1.997
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Roller Lever | SPDT | 100000@UL | 15000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||
0E13-01H0
Switch Snap Action N.O. SPST Straight Lever Quick Connect 15A 250VAC 48VDC 1118.55VA 0.98N Screw Mount
|
Scorte
114
$3.266
Per unità
|
ZF Electronics | Azione interruttore | N.O. | Straight Lever | SPST | 6000@UL | Screw Mount | Quick Connect | Straight | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | ||||||||||
D443-R1RA-G2
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 250VAC 30VDC 372.85VA 3.3N Screw Mount Quick Connect
|
Da $2.54 a $3.204
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DG13B2LA
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 125VAC 30VDC 0.44N Thru-Hole PC Pins
|
Scorte
4
$0.7783
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Straight Lever | SPDT | 30000 | 1000000 | Through Hole | PC Pins | Right Angle | Silver Nickel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DB3C-B1LB
Switch Snap Action N.O./N.C. SPDT Short Straight Lever 0.1A 250VAC 80VDC 0.59N Screw Mount Quick Connect
|
Scorte
1.120
Da $1.55 a $2.119
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Short Straight Lever | SPDT | 100000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||
DB1C-B1RC
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 80VDC 0.54N Screw Mount Quick Connect
|
Scorte
139
Da $1.237 a $1.264
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Roller Lever | SPDT | 15000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||
DB1C-B1AA
Switch Snap Action N.O./N.C. SPDT Button 6A 250VAC 80VDC 1.47N Screw Mount Quick Connect
|
Scorte
22
Da $1.571 a $1.749
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Button | SPDT | 15000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||
D413-R1LA-G2
Switch Snap Action N.O./N.C. SPDT Lever 1A 250VAC 30VDC 1.9N Screw Mount Quick Connect
|
Scorte
2.789
Da $2.976 a $3.017
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Gold | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DB3CA1AA
Switch Snap Action N.O./N.C. SPDT Button 0.1A 250VAC 80VDC 1.47N Screw Mount Solder
|
Scorte
1
$1.442
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Button | SPDT | 100000@UL | 15000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||
0E19-00A0
Switch Snap Action N.O./N.C. DPDT Button 15A 250VAC 1118.55VA 8.34N Screw Mount Quick Connect
|
Scorte
202
Da $6.48 a $6.611
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Button | DPDT | 6000@UL | Screw Mount | Quick Connect | Straight | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||
DB3C-B1LC
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 80VDC 0.49N Screw Mount Quick Connect
|
Scorte
870
Da $1.622 a $2.093
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Straight Lever | SPDT | 100000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||
DB2C-A1AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 80VDC 186.42VA 2.45N Screw Mount Solder
|
Scorte
7.574
Da $1.1512 a $1.4318
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Button | SPDT | 10000@EN | 10000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | No | EAR99 | No | |||||||||
E1900M
Switch Snap Action N.O./N.C. DPDT Button 15A 250VAC 1118.55VA 8.34N Screw Mount Quick Connect
|
Scorte
601
Da $6.625 a $10.663
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Button | DPDT | 6000@UL | Screw Mount | Quick Connect | Straight | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | ||||||||||
D443-R1RD-G2
Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 250VAC 30VDC 372.85VA 1.44N Screw Mount Quick Connect
|
Scorte
592
Da $3.467 a $5.233
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Roller Lever | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DG23B1LA
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.05A 30VDC 0.44N Thru-Hole PC Pins
|
Scorte
1
$2.197
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Straight Lever | SPDT | 200000 | 1000000 | Through Hole | PC Pins | Straight | Silver Nickel/Gold | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
DH2C-C4PA
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.5A 30VDC 0.49N Thru-Hole PC Pins
|
Scorte
374
$1.2267
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Simulated Roller Lever | SPDT | 30000 | 50000 | Through Hole | PC Pins | Straight | Gold Silver Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||
0E13-00M0
Switch Snap Action N.O./N.C. SPDT Overtravel Plunger Quick Connect 15A 250VAC 48VDC 1118.55VA 4.17N Panel Mount
|
Da $3.173 a $3.786
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Overtravel Plunger | SPDT | 6000@UL | Panel Mount | Quick Connect | Straight | Silver Cadmium Oxide | No | No | No | No | No | EAR99 | No | ||||||||||
0E13-00H0
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 15A 250VAC 48VDC 1118.55VA 0.98N Screw Mount
|
Scorte
3.279
Da $4.156 a $5.745
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Straight Lever | SPDT | 6000@UL | Screw Mount | Quick Connect | Straight | Silver Cadmium Oxide | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
DB1C-B1MC
Switch Snap Action N.O./N.C. SPDT Straight Lever 6A 250VAC 80VDC 0.22N Screw Mount Quick Connect
|
Scorte
2
$1.4139
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Straight Lever | SPDT | 15000@UL | 15000000 | Screw Mount | Quick Connect | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | ||||||||||
| DC3G-AGAH Sealed Subminiature Snap Switch |
Scorte
4.800
$1.7673
Per unità
|
ZF Electronics | Azione interruttore | No | EAR99 | No | ||||||||||||||||||||||
D459-B8LD-CF
Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.49N Screw Mount Solder
|
Scorte
2.000
Da $0.9527 a $1.1304
Per unità
|
ZF Electronics | Azione interruttore | N.O./N.C. | Lever | SPDT | 50000@EN | Screw Mount | Solder | Straight | Silver Alloy | No | No | No | No | EAR99 | No |