YAGEO Sopressioni EMI/RFI
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Lines | Material | Configuration | Number of Terminals | Maximum DC Current - (A) | Tolerance | Impedance - (Ohm) | Inductance - (nH) | Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BC0610R6H-Y7-2.5-N Ferrite Beads Axial 1.02KOhm 100MHz |
Scorte
6.050
$0.0752
Per unità
|
Yageo | Cordone in ferrite | Axial | 1.02K | 100M | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RH03506B2T-Y7-N
Leaded EMI Ferrite Beads - RH Series
|
Scorte
10
$0.0246
Per unità
|
Yageo | Cordone in ferrite | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| MLS0805-4S7-601 Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0805 T/R |
|
Yageo | Cordone in ferrite | Multi-Layer | 2 | 0.3 | 25% | 600 | 100M | 0.4 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| WBC2.5/A-4B1-Z Wide band Chokes 2.5 Turns |
|
Yageo | Cordone in ferrite | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
| HFQ100505T-121Y-N Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.7Ohm DCR 0402 T/R |
Da $0.0035 a $0.0038
Per unità
|
Yageo | Cordone in ferrite | Multi-Layer | 2 | 0.3 | 25% | 120 | 100M | 0.7 | 0402 | 0.6 | 1.1 | 0.6 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
SBK201209T-600Y-N
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 T/R
|
|
Yageo | Cordone in ferrite | Multi-Layer | 2 | 0.5 | 25% | 60 | 100M | 0.15 | 0805 | 1.45 | 2.2 | 1.1 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
VPB160808T-121Y-N
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R
|
|
Yageo | Cordone in ferrite | Multi-Layer Power | 2 | 3 | 25% | 120 | 100M | 0.04 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
CMM21T-901M-N
Common Mode Chokes Dual 900Ohm 100MHz 0.07A 0.65Ohm DCR SMD T/R
|
|
Yageo | Diffusori modalità comune | Data Line/Signal Line | 2 | Dual | 0.07 | 900 | 100M | 0.65 | 0805 | 1.45 | 2.25 | 1.4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||
| MLS1206-4S7-102 Ferrite Beads Multi-Layer 1KOhm 25% 50MHz 0.2A 0.4Ohm DCR 1206 T/R |
|
Yageo | Cordone in ferrite | Multi-Layer | 2 | 0.2 | 25% | 1K | 50M | 0.4 | 1206 | 1.8 | 3.4 | 1.3 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
| PLT22/16/2.5/S-3C93 Ferrite Accessories Plate 3C93 |
|
Yageo | Accessori in ferrite | Plate | 3C93 | 2.9 | 21.8 | 15.8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
SCT12X-010-0R35A053V
Common Mode Chokes Dual 9000uH 10kHz 1A 0.289Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 1 | 9000u(Min) | 10k | 0.289 | 2.4kVAC | 12 | 15.5 | 15 | No | No | No | No | ||||||||||||||||
SCT12X-010-0R35A053JV
Common Mode Chokes Dual 9000uH 10kHz 1A 0.289Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 1 | 9000u(Min) | 10k | 0.289 | 2.4kVAC | 14 | 15.5 | 16 | No | No | No | No | ||||||||||||||||
SCT12X-050-0R6A014JV
Common Mode Chokes Dual 620uH 10kHz 5A 0.0254Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 5 | 620u(Min) | 10k | 0.0254 | 2.4kVAC | 14 | 16 | 16 | No | No | No | No | ||||||||||||||||
SCT12X-020-0R45A027V
Common Mode Chokes Dual 2320uH 10kHz 2A 0.09Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 2 | 2320u(Min) | 10k | 0.09 | 2.4kVAC | 12 | 16 | 15 | No | No | No | No | ||||||||||||||||
SCT12X-050-0R6A014V
Common Mode Chokes Dual 620uH 10kHz 5A 0.025Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 5 | 620u(Min) | 10k | 0.025 | 2.4kVAC | 12 | 16 | 15 | No | No | No | No | ||||||||||||||||
SCT17X-070-0R9A022JV
Common Mode Chokes Dual 640uH 100kHz 7A 0.02454Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 7 | 640u(Min) | 100k | 0.02454 | 2.4kVAC | 18.2 | 24.5 | 23 | No | No | No | No | ||||||||||||||||
SCT17X-080-1R0A018V
Common Mode Chokes Dual 430uH 100kHz 8A 0.01624Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 8 | 430u(Min) | 100k | 0.01624 | 2.4kVAC | 16.5 | 25.5 | 22 | No | No | No | No | ||||||||||||||||
SCT17X-080-1R0A018JV
Common Mode Chokes Dual 430uH 100kHz 8A 0.01624Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 8 | 430u(Min) | 100k | 0.01624 | 2.4kVAC | 18.2 | 25.5 | 23.5 | No | No | No | No | ||||||||||||||||
SCT12X-030-0R5A019JV
Common Mode Chokes Dual 1150uH 10kHz 3A 0.05Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 3 | 1150u(Min) | 10k | 0.05 | 2.4kVAC | 14 | 15.5 | 16 | No | No | No | No | ||||||||||||||||
SCT17X-100-1R1A015V
Common Mode Chokes Dual 300uH 100kHz 10A 0.01134Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 10 | 300u(Min) | 100k | 0.01134 | 2.4kVAC | 16.5 | 25.5 | 22 | No | No | No | No | ||||||||||||||||
SCT12X-030-0R5A019V
Common Mode Chokes Dual 1150uH 10kHz 3A 0.05Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 3 | 1150u(Min) | 10k | 0.05 | 2.4kVAC | 12 | 15.5 | 15 | No | No | No | No | ||||||||||||||||
SCT17X-050-0R8A028JV
Common Mode Chokes Dual 1040uH 100kHz 5A 0.0406Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 5 | 1040u(Min) | 100k | 0.0406 | 2.4kVAC | 18.2 | 24.5 | 23.5 | No | No | No | No | ||||||||||||||||
SCT17X-050-0R8A028V
Common Mode Chokes Dual 1040uH 100kHz 5A 0.0406Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 5 | 1040u(Min) | 100k | 0.0406 | 2.4kVAC | 16.5 | 24.5 | 22 | No | No | No | No | ||||||||||||||||
SCT17X-140-1R3A010V
Common Mode Chokes Dual 120uH 100kHz 14A 0.00562Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 14 | 120u(Min) | 100k | 0.00562 | 2.4kVAC | 16.5 | 26 | 21.5 | No | No | No | No | ||||||||||||||||
SCT17X-100-1R1A015JV
Common Mode Chokes Dual 300uH 100kHz 10A 0.01134Ohm DCR Thru-Hole
|
|
Yageo | Diffusori modalità comune | Power Line | 2 | Dual | 10 | 300u(Min) | 100k | 0.01134 | 2.4kVAC | 18.2 | 25.5 | 23.5 | No | No | No | No |