YAGEO Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LBT23C24L02 Electrostatic Discharge Protection Devices Industrial / Consumer Automotive AEC-Q101 |
Scorte
15.000
$0.0776
Per unità
|
Yageo | Soppressori ESD | 26.7 | 24 | 1 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
511KD07
Var MOV 320VAC/415VDC 1200A 510V Thru-Hole Radial Bulk
|
Scorte
650
$0.0245
Per unità
|
Yageo | Varistore | 510 | Metal Oxide | 1200 | 10 | 6.2 | 12 | 0.25 | Straight | Through Hole | 845 | 100 | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
5.0SMDJ26CA/TR13
Diode TVS Single Bi-Dir 26V 5KW 2-Pin SMC T/R
|
Scorte
12.000
Da $0.1834 a $0.2617
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 28.9 | 26 | 31.9 | 2 | 119 | 42.1 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
431KD20-TR
Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial T/R
|
Scorte
1.800
$0.3947
Per unità
|
Yageo | Varistore | 430 | Metal Oxide | 6500 | 100 | 5.7 | 26 | 1 | Straight | Through Hole | 710 | 930 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
621KD20
Var MOV 385VAC/505VDC 6500A 620V Thru-Hole Radial Bulk
|
Scorte
6.450
Da $0.2018 a $0.4978
Per unità
|
Yageo | Varistore | 620 | Metal Oxide | 6500 | 100 | 6.8 | 26 | 1 | Straight | Through Hole | 1025 | 650 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMAJ33CA/TR7
Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R
|
Scorte
400
Da $0.066 a $0.0891
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 36.7 | 33 | 40.6 | 1 | 7.5 | 53.3 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SMBJ51CA/TR7
Diode TVS Single Bi-Dir 51V 600W 2-Pin SMB T/R
|
Scorte
77.500
Da $0.0365 a $0.0661
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 56.7 | 51 | 62.7 | 1 | 7.3 | 5000@Ta=50C | 82.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ12CA/TR7
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R
|
Scorte
5.000
$0.0596
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 13.3 | 12 | 14.7 | 1 | 30.2 | 5000@Ta=50C | 19.9 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ26A/TR13
Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R
|
Scorte
30.000
$0.056
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 28.9 | 26 | 31.9 | 1 | 14.3 | 5000@Ta=50C | 42.1 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
471KD07-TR
Var MOV 300VAC/385VDC 1750A 470V Thru-Hole Radial Bulk
|
Scorte
13.500
Da $0.0234 a $0.0277
Per unità
|
Yageo | Varistore | 470 | Metal Oxide | 1750 | 10 | 6 | 12 | 0.25 | Straight | Through Hole | 775 | 105 | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SMAJ5.0CA/TR13
Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R
|
Scorte
20.000
$0.0545
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 6.4 | 5 | 7 | 800 | 43.5 | 9.2 | 10 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SMAJ16A/TR13
Diode TVS Single Uni-Dir 16V 400W 2-Pin SMA T/R
|
Scorte
10.000
Da $0.0281 a $0.091
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 17.8 | 16 | 19.7 | 1 | 15.4 | 26 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SMBJ12A/TR13
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R
|
Scorte
30.000
$0.056
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 13.3 | 12 | 14.7 | 1 | 30.2 | 5000@Ta=50C | 19.9 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ30A/TR13
Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R
|
Scorte
372.000
Da $0.0447 a $0.0471
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 12.4 | 5000@Ta=50C | 48.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ7.5CA/TR13
Diode TVS Single Bi-Dir 7.5V 600W 2-Pin SMB T/R
|
Scorte
30.000
$0.0443
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 8.33 | 7.5 | 9.21 | 200 | 46.6 | 5000@Ta=50C | 12.9 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
1.5SMC33CA/TR13
TVS Diode Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R
|
Scorte
30.000
$0.1036
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 31.4 | 28.2 | 34.7 | 1 | 33.3 | 45.7 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
1.5KE30CA/B
Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 Box
|
Scorte
10.000
$0.0892
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 28.5 | 25.6 | 31.5 | 1 | 36.7 | 6500 | 41.4 | 1 | 1500(Min) | 0.97 | Box | 2 | DO-201 | DO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SMBJ58A/TR7
Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB T/R
|
Scorte
5.000
$0.0638
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 64.4 | 58 | 71.2 | 1 | 6.5 | 5000@Ta=50C | 93.6 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ5.0CA/TR13
Diode TVS Single Bi-Dir 5V 600W 2-Pin SMB T/R
|
Scorte
30.000
$0.0505
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 6.4 | 5 | 7 | 1600 | 65.3 | 5000@Ta=50C | 9.2 | 10 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| UDD32C12L01 ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-323 T/R |
Scorte
15.000
$0.113
Per unità
|
Yageo | Soppressori ESD | TVS | Bi-Directional | Single | No | 1 | 13.3 | 12 | 1 | 7@8/20us | 28.6@8/20us | 1 | 350@8/20us | Tape and Reel | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SMBJ43A/TR13
Diode TVS Single Uni-Dir 43V 600W 2-Pin SMB T/R
|
Scorte
30.000
$0.0503
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 47.8 | 43 | 52.8 | 1 | 8.7 | 5000@Ta=50C | 69.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ28CA-AT/TR13
Diode TVS Single Bi-Dir 28V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
Scorte
108.000
$0.0693
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 31.1 | 28 | 34.4 | 1 | 13.3 | 45.4 | 1 | 600(Min) | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
| UBQ10A05L04HI ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin QFN T/R |
Scorte
15.000
$0.098
Per unità
|
Yageo | Soppressori ESD | Diode Array | Uni-Directional | Quad | No | 4 | 6 | 5 | 1 | 5@8/20us | 15@8/20us | 1 | Tape and Reel | 10 | QFN | QFN | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SMD1206B050TF/15
Positive Temperature Coefficient
|
Scorte
12.000
Da $0.049 a $0.071
Per unità
|
Yageo | Fusibile resettabile PTC | 0.5 | 1 | 0.6 | 3.4(Max) | 1.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
511KD20J-TR
Var MOV 320VAC/415VDC 10000A 510V Thru-Hole Radial T/R
|
Scorte
5.700
Da $0.4023 a $0.4037
Per unità
|
Yageo | Varistore | 510 | Metal Oxide | 10000 | 100 | 6.2 | 26 | 1 | Straight | Through Hole | 845 | 780 | 10 | Unknown | No | No | No | No | EAR99 | No |