YAGEO Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMD1206B050TF/15
Positive Temperature Coefficient
|
Scorte
12.000
Da $0.0554 a $0.0944
Per unità
|
Yageo | Fusibile resettabile PTC | 0.5 | 1 | 0.6 | 3.4(Max) | 1.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| UBQ10A05L04HI ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin QFN T/R |
Scorte
15.000
$0.0875
Per unità
|
Yageo | Soppressori ESD | Diode Array | Uni-Directional | Quad | No | 4 | 6 | 5 | 1 | 5@8/20us | 15@8/20us | 1 | Tape and Reel | 10 | QFN | QFN | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| SDT23C24L02 Electrostatic Discharged Protection Devices (ESD) |
Scorte
15.000
$0.0747
Per unità
|
Yageo | Soppressori ESD | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ15CA/TR13
Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R
|
Scorte
15.000
Da $0.0436 a $0.0574
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 16.7 | 15 | 18.5 | 1 | 16.4 | 24.4 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
| SET23A15L02 ESD Suppressor TVS Uni-Dir/Bi-Dir 15V 3-Pin SOT-23 T/R |
Scorte
15.000
$0.0889
Per unità
|
Yageo | Soppressori ESD | TVS | Uni-Directional|Bi-Directional | Dual Common Anode|Single | 2 | 16.7 | 15 | 1 | 30@8/20us | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
511KD20J-TR
Var MOV 320VAC/415VDC 10000A 510V Thru-Hole Radial T/R
|
Scorte
4.200
Da $0.3675 a $1.1965
Per unità
|
Yageo | Varistore | 510 | Metal Oxide | 10000 | 100 | 6.2 | 26 | 1 | Straight | Through Hole | 845 | 780 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMBJ58A/TR13
Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB T/R
|
Scorte
30.000
$0.0448
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 64.4 | 58 | 71.2 | 1 | 6.5 | 5000@Ta=50C | 93.6 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMAJ36CA/TR13
Diode TVS Single Bi-Dir 36V 400W 2-Pin SMA T/R
|
Scorte
10.000
Da $0.0355 a $0.2461
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 40 | 36 | 44.2 | 1 | 6.9 | 58.1 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
821KD20J
Var MOV 510VAC/670VDC 10000A 820V Thru-Hole Radial Bulk
|
Scorte
1.800
Da $0.2763 a $0.5011
Per unità
|
Yageo | Varistore | 820 | Metal Oxide | 10000 | 100 | 7.9 | 26 | 1 | Straight | Through Hole | 1355 | 500 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| P0080SB Thyristor Surge Suppressors (TSS) |
Scorte
27.000
Da $0.0701 a $0.1053
Per unità
|
Yageo | Apparecchi di protezione di sovracorrente tiristori | Tape and Reel | 2 | SMB | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| SFD52A07L01 Lighting Circuit Transient Voltage Protection |
Scorte
402.000
Da $0.0303 a $0.0497
Per unità
|
Yageo | Soppressori ESD | 2 | SOD-523 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ36A/TR13
Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R
|
Scorte
30.000
$0.0861
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 40 | 36 | 44.2 | 1 | 25.9 | 58.1 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMAJ30A/TR13
Diode TVS Single Uni-Dir 30V 400W 2-Pin SMA T/R
|
Scorte
10.000
Da $0.0466 a $0.0603
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 8.3 | 48.4 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
1.5SMC68CA/TR13
TVS Diode Single Bi-Dir 58.1V 1.5KW 2-Pin SMC T/R
|
Scorte
30.000
$0.1035
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 64.6 | 58.1 | 71.4 | 1 | 16.5 | 92 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
5.0SMDJ33CA/TR13
Diode TVS Single Bi-Dir 33V 5KW 2-Pin SMC T/R
|
Scorte
9.000
Da $0.2861 a $0.4062
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 36.7 | 33 | 40.6 | 2 | 93.9 | 53.3 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMBJ18A/TR13
Diode TVS Single Uni-Dir 18V 600W 2-Pin SMB T/R
|
Scorte
2.619
$0.1178
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 20 | 18 | 22.1 | 1 | 20.6 | 5000@Ta=50C | 29.2 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMCJ43CA/TR7
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin SMC T/R
|
Scorte
1.500
Da $0.1221 a $0.145
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 47.8 | 43 | 52.8 | 1 | 21.7 | 69.4 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
| P6SMB15A/TR7 Diode TVS Single Uni-Dir 12.8V 600W |
Scorte
42.000
Da $0.0565 a $0.0632
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 14.3 | 12.8 | 15.8 | 1 | 28.8 | 21.2 | 1 | 600(Min) | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
SMAJ40CA/TR13
Diode TVS Single Bi-Dir 40V 400W 2-Pin SMA T/R
|
Scorte
5.000
$0.0523
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 44.4 | 40 | 49.1 | 1 | 6.2 | 64.5 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
SMAJ30CA/TR13
Diode TVS Single Bi-Dir 30V 400W 2-Pin SMA T/R
|
Scorte
400.000
Da $0.0432 a $0.0566
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 8.3 | 48.4 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
SMAJ24CA/TR7
Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R
|
Scorte
10.000
$0.0513
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 26.7 | 24 | 29.5 | 1 | 10.3 | 38.9 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
SJD12C8.5L01
Electrostatic Discharged Protection Devices (ESD)
|
Scorte
9.000
Da $0.0596 a $0.0713
Per unità
|
Yageo | Soppressori ESD | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ58CA/TR7
Diode TVS Single Bi-Dir 58V 1.5KW 2-Pin SMC T/R
|
Scorte
1.000
Da $0.149 a $0.1777
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 64.4 | 58 | 71.2 | 1 | 16.1 | 93.6 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
| SMD1206B110TFT Positive Temperature Coefficient |
Scorte
4.000
Da $0.0518 a $0.0883
Per unità
|
Yageo | Fusibile resettabile PTC | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ26CA/TR7
Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB T/R
|
Scorte
5.000
$0.0472
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 28.9 | 26 | 31.9 | 1 | 14.3 | 5000@Ta=50C | 42.1 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes |