YAGEO Circuit Protection
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SJD12C8.5L01
Electrostatic Discharged Protection Devices (ESD)
|
Scorte
9.000
Da $0.0588 a $0.0704
Per unità
|
Yageo | Soppressori ESD | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
1.5SMC33CA/TR13
TVS Diode Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R
|
Scorte
30.000
$0.1022
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 31.4 | 28.2 | 34.7 | 1 | 33.3 | 45.7 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
5.0SMDJ26CA/TR13
Diode TVS Single Bi-Dir 26V 5KW 2-Pin SMC T/R
|
Scorte
12.000
Da $0.1545 a $0.1909
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 28.9 | 26 | 31.9 | 2 | 119 | 42.1 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMAJ5.0CA/TR13
Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R
|
Scorte
20.000
Da $0.048 a $0.0565
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 6.4 | 5 | 7 | 800 | 43.5 | 9.2 | 10 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
SMCJ43CA/TR7
Diode TVS Single Bi-Dir 43V 1.5KW 2-Pin SMC T/R
|
Scorte
1.500
Da $0.1206 a $0.1432
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 47.8 | 43 | 52.8 | 1 | 21.7 | 69.4 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMCJ150A/TR7
Diode TVS Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R
|
Scorte
9.500
Da $0.1386 a $0.1874
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 167 | 150 | 185 | 1 | 6.2 | 243 | 1 | 1500(Min) | Tape and Reel | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
SMDJ36CA/TR13
Diode TVS Single Bi-Dir 36V 3KW 2-Pin SMC T/R
|
Scorte
60.000
$0.1418
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 40 | 36 | 44.2 | 2 | 51.6 | 58.1 | 1 | 3000(Min) | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SMAJ16A/TR13
Diode TVS Single Uni-Dir 16V 400W 2-Pin SMA T/R
|
Scorte
10.000
Da $0.0245 a $0.0715
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 17.8 | 16 | 19.7 | 1 | 15.4 | 26 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
471KD20
Var MOV 300VAC/385VDC 6500A 470V Thru-Hole Radial Bulk
|
Scorte
4.000
$0.1711
Per unità
|
Yageo | Varistore | 470 | Metal Oxide | 6500 | 100 | 6 | 26 | 1 | Straight | Through Hole | 775 | 850 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| SMDJ36A-AT/TR7 Diode TVS Single Uni-Dir 36V 3KW |
Scorte
138.000
Da $0.2118 a $0.2341
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 40 | 36 | 44.2 | 2 | 51.6 | 58.1 | 1 | 3000(Min) | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||
| UET14A05L03-BK Electrostatic Discharge Protection Devices |
Scorte
15.000
$0.1552
Per unità
|
Yageo | Soppressori ESD | 6 | 5 | 5 | 3@8/20us | 15(Typ) | Tape and Reel | 4 | SOT-143 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
SMDJ58CA/TR13
Diode TVS Single Bi-Dir 58V 3KW 2-Pin SMC T/R
|
Scorte
6.000
Da $0.1857 a $0.2439
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 64.4 | 58 | 71.2 | 2 | 32.1 | 93.6 | 1 | 3000(Min) | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SMAJ24CA/TR7
Diode TVS Single Bi-Dir 24V 400W 2-Pin SMA T/R
|
Scorte
10.000
$0.0507
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 26.7 | 24 | 29.5 | 1 | 10.3 | 38.9 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
SMBJ30CA/TR13
Diode TVS Single Bi-Dir 30V 600W 2-Pin SMB T/R
|
Scorte
285.000
Da $0.0484 a $0.0493
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 12.4 | 5000@Ta=50C | 48.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
1.5SMC68CA/TR13
TVS Diode Single Bi-Dir 58.1V 1.5KW 2-Pin SMC T/R
|
Scorte
30.000
$0.1022
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 64.6 | 58.1 | 71.4 | 1 | 16.5 | 92 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SMAJ400A/TR7
Diode TVS Single Uni-Dir 400V 400W 2-Pin SMA T/R
|
Scorte
9.000
$0.0243
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Uni-Directional | Single | 1 | 447 | 400 | 494 | 1 | 0.6 | 648 | 1 | 400(Min) | 0.07 | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
| UBQ10A05L04HI ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin QFN T/R |
Scorte
15.000
$0.0865
Per unità
|
Yageo | Soppressori ESD | Diode Array | Uni-Directional | Quad | No | 4 | 6 | 5 | 1 | 5@8/20us | 15@8/20us | 1 | Tape and Reel | 10 | QFN | QFN | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| UDD32C12L01 ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-323 T/R |
Scorte
15.000
$0.0637
Per unità
|
Yageo | Soppressori ESD | TVS | Bi-Directional | Single | No | 1 | 13.3 | 12 | 1 | 7@8/20us | 28.6@8/20us | 1 | 350@8/20us | Tape and Reel | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SDD32C05L01
ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-323 T/R
|
Scorte
27.000
Da $0.0525 a $0.0771
Per unità
|
Yageo | Soppressori ESD | TVS | Bi-Directional | Single | 1 | 6 | 5 | 1 | 19@8/20us | 9.8@8/20us | 1 | 320@8/20us | Tape and Reel | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| 431KD20J Var MOV 275VAC/350VDC 10000A 430V Thru-Hole Radial Bulk |
Scorte
100
Da $0.238 a $0.3018
Per unità
|
Yageo | Varistore | 430 | Metal Oxide | 10000 | 100 | 5.7 | 26 | 1 | Straight | Through Hole | 710 | 930 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
271KD14-OTB
Var MOV 175VAC/225VDC 4500A 270V Thru-Hole Radial Tape and Box
|
Scorte
385
Da $0.0561 a $0.086
Per unità
|
Yageo | Varistore | 270 | Metal Oxide | 4500 | 50 | 4.6 | 21 | 0.6 | Kinked | Through Hole | 455 | 740 | Tape and Box | 7.5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SMBJ48CA/TR13
Diode TVS Single Bi-Dir 48V 600W 2-Pin SMB T/R
|
Scorte
30.000
$0.044
Per unità
|
Yageo | Soppressori di tensioni transitorie (TVS) | Bi-Directional | Single | 1 | 53.3 | 48 | 58.9 | 1 | 7.8 | 5000@Ta=50C | 77.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
621KD20
Var MOV 385VAC/505VDC 6500A 620V Thru-Hole Radial Bulk
|
Scorte
6.450
Da $0.2192 a $0.4984
Per unità
|
Yageo | Varistore | 620 | Metal Oxide | 6500 | 100 | 6.8 | 26 | 1 | Straight | Through Hole | 1025 | 650 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
821KD20J
Var MOV 510VAC/670VDC 10000A 820V Thru-Hole Radial Bulk
|
Scorte
1.800
Da $0.2763 a $0.5071
Per unità
|
Yageo | Varistore | 820 | Metal Oxide | 10000 | 100 | 7.9 | 26 | 1 | Straight | Through Hole | 1355 | 500 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SMD1206B050TF/15
Positive Temperature Coefficient
|
Scorte
12.000
Da $0.0554 a $0.0942
Per unità
|
Yageo | Fusibile resettabile PTC | 0.5 | 1 | 0.6 | 3.4(Max) | 1.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | No | EAR99 | No |