Vishay Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VJ2225Y104KXEAT
Cap Ceramic 0.1uF 500V X7R 10% Pad SMD 2225 150°C T/R
|
Scorte
870
Da $0.9479 a $0.967
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.1uF | 500VDC | 10% | No | 10G | Standard | Flat | 2.5 | Pad | ±15% | X7R | Excellent Aging Characteristics|Low Temperature Coefficient | 2 | 6.6 | Ceramic Chip | 2225 | 5.59 X 6.35 X 2.18 | 2.18(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
BFC233921223
Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Loose Automotive AEC-Q200
|
Scorte
81
$0.093
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.022uF | 630VDC|310VAC | 20% | Plastic Rectangular Can | 10 | Radial | PP | X2 | 12.5 X 4 X 10 | 10(Max) | Non Polar | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
293D226X0010B2TE3
Cap Tant Solid 22uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.9 Ohm 125°C T/R
|
Scorte
619
Da $0.0348 a $0.04
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 22uF | 10VDC | 20% | 1.9 | Standard | Flat | 0.21 | 2.2 | 6 | Inward L | Molded Case | 2 | Molded | B | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
592D225X9025B2T15H
Cap Tant Solid 2.2uF 25V B CASE 10% (4 X 2.8 X 1.5mm) Pad SMD 6 Ohm 125°C T/R
|
Scorte
11
Da $0.3371 a $0.4159
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 2.2uF | 25VDC | 10% | 6 | Low | Flat | 0.12 | 0.6 | 6 | Pad | 2 | Conformal Coated | B | 4 X 2.8 X 1.5 | 1.5(Max) | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
K330J15C0GF5TL2
Cap Ceramic 33pF 50V C0G 5% Radial 2.5mm 125°C T/R
|
Scorte
16.000
Da $0.032 a $0.037
Per unità
|
Vishay | Condensatore in ceramica multistrato | 33pF | 50VDC | 5% | No | Standard | 2.5 | 0.1 | Radial | C0G | High Capacitance|High Reliability|Small Size | 2 | Dipped | 4 X 2.6 X 4 | 4(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
T54E2956M050VSB050
Cap Tant Polymer 95uF 50VDC E2 CASE 20%( 8 X 4.4 X 8.9mm) Inward L SMD 0.05 Ohm 125°C Tray
|
Scorte
10
Da $34.08 a $43.70
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 95uF | 50VDC | 20% | 0.05 | Ultra Low | Flat | 3.464 | 470 | 10 | Inward L | Molded | E2 | 8 X 4.4 X 8.9 | 8.9 | Polar | Tray | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MAL205952101E3
Cap Aluminum Lytic 100uF 200V 20% (22 X 25mm) Snap-In 10mm 1.28 Ohm 0.53A 10000h 105°C Bulk
|
Scorte
800
Da $0.9183 a $0.9262
Per unità
|
Vishay | Condensatore alluminio | Electrolytic | 100uF | 200VDC | 20% | 1.28 | Low | Aluminum Cylindrical Can | 0.53 | 124@1Min|44@5Min | 10 | Snap-In | 10000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
594D227X0010D2T
Cap Tant Solid 220uF 10V D CASE 20% (7.5 X 4.3 X 2.8mm) Pad SMD 0.065 Ohm 125°C T/R
|
Scorte
2
$0.4167
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 220uF | 10VDC | 20% | 0.065 | Low | Flat | 1.52 | 22 | 8 | Pad | 2 | Conformal Coated | D | 7.5 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
T54EE157M030LZA075
vPolyTanTM Polymer Surface-Mount Chip Capacitors, Low ESR, Leadframeless Molded Type, Hi-Rel Commercial Off-The-Shelf (COTS)
|
Scorte
400
$7.258
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 150uF | 30VDC | 20% | 0.15 | Ultra Low | Flat | 1.713 | 450 | 10 | Inward L | 2 | Molded | EE | 7343-43 | 7.3 X 4.3 X 4.3 | 4.3(Max) | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
593D226X9016C2TE3
Cap Tant Solid 22uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125°C T/R
|
Scorte
2
$0.1595
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 22uF | 16VDC | 10% | 0.35 | Low | Flat | 0.56 | 3.5 | 6 | Inward L | 2 | Molded | C | 6032-28 | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
BFC236525104
Cap Film 0.1uF 100V PET 10%( 10 X 4 X 13.5mm) Radial 5mm 105°C Ammo
|
Scorte
84
Da $0.0775 a $0.0815
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.1uF | 100VDC|63VAC | 10% | 5 | Radial | PET | 10 X 4 X 13.5 | 13.5(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
VJ1206A332GXCAT
VJ1206A332GXCAT Vishay Capacitor Ceramic Multilayer 0.0033uF 200V C0G 2% Pad SMD 1206 150°C T/R - Arrow.com
|
Scorte
1
$0.1427
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.0033uF | 200VDC | 2% | No | Standard | Flat | 0.1 | Pad | C0G | 2 | 1.8 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.7 | 1.7(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
VJ0805A182JXAAT
Cap Ceramic 0.0018uF 50V C0G 5% Pad SMD 0805 150°C T/R
|
Scorte
23
Da $0.0629 a $0.3069
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.0018uF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | C0G | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
VJ0805A152JXAAC
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0805 150°C T/R
|
Scorte
6.520
Da $0.0115 a $0.0592
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.0015uF | 50VDC | 5% | No | Standard | Flat | 0.1 | Pad | 0±30ppm/°C | C0G | Excellent Aging Characteristics|Low Temperature Coefficient | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
VJ0603V104MXACW1BC
Cap Ceramic 0.1uF 50V Y5V 20% Pad SMD 0603 85°C T/R
|
|
Vishay | Condensatore in ceramica multistrato | 0.1uF | 50VDC | 20% | Yes | Standard | Flat | 7 | Pad | Y5V | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
VJ0603Y471KXAAC
Cap Ceramic 470pF 50V X7R 10% Pad SMD 0603 150°C T/R
|
Scorte
90.538
Da $0.003 a $0.0088
Per unità
|
Vishay | Condensatore in ceramica multistrato | 470pF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | ±15% | X7R | Wide Range of Case Sizes, Voltage Ratings and Capacitance Values | 2 | 0.95 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.97 | 0.97(Max) | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
BFC237351334
Cap Film 0.33uF 400V PET 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Loose
|
Scorte
13
$0.1003
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.33uF | 400VDC|220VAC | 10% | Plastic Rectangular Can | 15 | Radial | PET | 17.5 X 8.5 X 15 | 15(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
1C10Z5U103M050R
Cap Ceramic 0.01uF 50V Z5U 20% Radial 2.54mm 85°C T/R
|
Scorte
6.500
Da $0.0559 a $0.0645
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.01uF | 50VDC | 20% | No | Standard | 2.54 | Radial | Z5U | 2 | Dipped | 5.08 X 3.175 X 6.35 | 6.35(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
VJ1206Y103KXBAC
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 150°C T/R
|
Scorte
9.005
$0.0027
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.01uF | 100VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | 1.85 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.7 | 1.7(Max) | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
BFC241643903
Cap Film 0.039uF 63V PP 2% (7.2 X 4.5 X 9mm) Radial Wound 5mm 85°C Loose
|
Scorte
207
Da $0.2198 a $0.2219
Per unità
|
Vishay | Film del condensatore | 0.039uF | 63VDC|25VAC | 2% | Wound | 5 | Radial | PP | 7.2 X 4.5 X 9 | 9(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
M39003/01-2246/TR
Cap Tant Solid 56uF 6V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C T/R
|
Scorte
3
$4.40
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 56uF | 6VDC | 10% | 1.5 | 6 | Axial | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
BFC237049103
Cap Film 0.01uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 T/R
|
Scorte
112.006
$0.0576
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.01uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | 5.08 | Radial | PET | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
25YD22QT-R
Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5S 20% (11.7 X 4.3mm) Radial Disc 6.4mm 125°C
|
Scorte
2.000
$0.5694
Per unità
|
Vishay | Strato singolo in ceramica del condensatore | Ceramic Disc | 0.0022uF | 400VAC|250VAC | 20% | Yes | Disc | 6.4 | 2 | Radial | Y5S | X1/Y2 | 11.7 X 4.3 | 11.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VJ0603D1R5BXPAJ
Cap Ceramic 1.5pF 250V C0G 0.1pF Pad SMD 0603 125°C Medical T/R
|
Scorte
5.000
Da $0.1496 a $0.1671
Per unità
|
Vishay | Condensatore in ceramica multistrato | 1.5pF | 250VDC | 0.1pF | Yes | Standard | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.94 | 0.94(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
WKO102KCPCJ0KR
Cap Ceramic Single Suppression X1/Y2 0.001uF 440VAC/300VAC Y5U 10% (10 X 5mm) Radial Disc 7.5mm 125°C Bulk
|
Scorte
26
$0.0264
Per unità
|
Vishay | Strato singolo in ceramica del condensatore | Ceramic Disc | 0.001uF | 440VAC|300VAC | 10% | No | 6G | Disc | 7.5 | 2.5 | Radial | Y5U | X1/Y2 | 10 X 5 | 10(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |