Vishay Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Cmin/Cmax | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Material | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFC237035104
Cap Film 0.1uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105°C Ammo Automotive AEC-Q200
|
Scorte
546
Da $1.2808 a $1.3025
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.1uF | 250VDC|160VAC | 10% | Plastic Rectangular Can | PET | Radial | 2 | 5.08 | 7.2 X 6 X 11 | 11(Max) | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
VJ0603A220JXAPW1BC
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0603 125°C T/R
|
Scorte
45.001
$0.0017
Per unità
|
Vishay | Condensatore in ceramica multistrato | 22pF | 50VDC | 5% | Standard | Yes | Flat | C0G | Pad | 2 | Ceramic Chip | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
T56D107M025CSA060
vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved
|
Scorte
2
$5.527
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 100uF | 25VDC | 20% | 0.06 | Ultra Low | 1.93 | 250 | Flat | 10 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-30 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
S330J25SL0N63J5R
Cap Ceramic Single 33pF 1000V SL0 5% (6.5 X 4mm) Radial Disc 5mm 125°C Bulk
|
Scorte
15.599
$0.0295
Per unità
|
Vishay | Strato singolo in ceramica del condensatore | Ceramic Disc | 33pF | 1000VDC | 5% | Disc | SL0 | Radial | 5 | 6.5 X 4 | 6.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MAL202137229E3
Cap Aluminum Lytic 22uF 40V 20% (4.5 X 10mm) Axial 8 Ohm 0.06A 2500h 85°C Ammo
|
Scorte
3.000
Da $0.6562 a $1.1922
Per unità
|
Vishay | Condensatore alluminio | Electrolytic | 22uF | 40VDC | 20% | 8 | Standard | Axial Leads|High CV|Polarized | 0.06 | 5.8@5Min | 0.11 | 2500 | Axial | 2 | 4.5 X 10 | 4.5 | Polar | Ammo | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
S331K33Y5PR63K7R
Cap Ceramic 330pF 3000V Y5P 10%( 8.5 X 4mm) Radial Disc 7.5mm 125°C Bulk
|
Scorte
6.000
Da $0.0743 a $0.2914
Per unità
|
Vishay | Strato singolo in ceramica del condensatore | Ceramic Disc | 330pF | 3000VDC | 10% | 10G | No | High Capacitance|High Stability | Disc | 2.5 | Y5P | Radial | 7.5 | 8.5 X 4 | 8.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
BFC237049472
Cap Film 0.0047uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 T/R
|
Scorte
8.000
$0.2398
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.0047uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | PET | Radial | 5.08 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
562R5HKS10
Cap Ceramic Single 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk
|
Scorte
410
$0.418
Per unità
|
Vishay | Strato singolo in ceramica del condensatore | Ceramic Disc | 0.01uF | 1000VDC | 0% to 100% | 20G | No | High Capacitance|High Stability|Low Loss | Disc | 2.5 | Z5U | Radial | 9.5 | 12.4 X 4 | 12.4(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
T51D336M020C0100
Cap Tant Polymer 33uF 20VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125°C T/R Automotive AEC-Q200
|
Scorte
1.500
Da $1.4163 a $1.4357
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 33uF | 20VDC | 20% | 0.1 | Ultra Low | 1.5 | 66 | Flat | 10 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-31 | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||||||||||||||
T55A106M004C0200
Cap Tant Polymer 10uF 4VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R
|
Scorte
2.000
$0.1708
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 10uF | 4VDC | 20% | 0.2 | Ultra Low | Ultra Low ESR | 0.76 | 4 | Flat | 10 | Inward L | 2 | Molded | A | 3.2 X 1.6 X 1.6 | 1.6 | Polar | 3216-18 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
T55V227M010C0025
Cap Tant Polymer 220uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
Scorte
800
$1.0469
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 220uF | 10VDC | 20% | 0.025 | Ultra Low | 2.73 | 220 | Flat | 10 | Inward L | 2 | Molded | V | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 7343-20 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
VJ0402A470JXACW1BC
Cap Ceramic 47pF 50V C0G 5% Pad SMD 0402 125°C T/R
|
Scorte
20.000
$0.0105
Per unità
|
Vishay | Condensatore in ceramica multistrato | 47pF | 50VDC | 5% | Standard | Yes | High Capacitance|High Frequency | Flat | 0±30ppm/°C | C0G | Pad | 2 | 0.55 | Ceramic Chip | 1 X 0.5 X 0.5 | 0.5 | Non Polar | Tape and Reel | 0402 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
MKP1848610914P4
Cap Film 10uF 1100V PP 5%( 42 X 24 X 44mm) Wound 37.5mm 0.008 Ohm 105°C Automotive AEC-Q200 Bulk
|
Scorte
308
Da $6.5238 a $6.558
Per unità
|
Vishay | Film del condensatore | DC Link Capacitor | 10uF | 1100VDC | 5% | 0.008 | Wound | PP | PC Pin | 37.5 | 42 X 24 X 44 | 44 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
593D476X9010C2TE3
Cap Tant Solid 47uF 10V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125°C T/R
|
Scorte
15
Da $0.4172 a $0.7884
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 47uF | 10VDC | 10% | 0.3 | Low | 610 | 4.7 | Flat | 6 | Inward L | 2 | Molded | C | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | 6032-28 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
VJ0805Y222MXACW1BC
Cap Ceramic 0.0022uF 50V X7R 20% Pad SMD 0805 125°C T/R
|
Scorte
16.000
$0.0107
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.0022uF | 50VDC | 20% | Standard | Yes | Flat | X7R | Pad | 2 | Ceramic Chip | 2 X 1.25 X 0.85 | 0.85 | Non Polar | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
199D106X9050F6V1E3
Cap Tant Solid 10uF 50V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
|
Scorte
19
Da $5.846 a $5.962
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 10uF | 50VDC | 10% | Low Leakage Current|Low Dissipation Factor | 4 | 8 | Radial | 2 | Dipped | 5.08 | 9.6 X 19 | 19(Max) | 9.6(Max) | Polar | Bulk | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
T55A107M6R3C0100
Cap Tant Polymer 100uF 6.3VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.1 Ohm 105°C T/R
|
Scorte
2.000
$0.2058
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 100uF | 6.3VDC | 20% | 0.1 | Ultra Low | 1.07 | 63 | Flat | 10 | Inward L | 2 | Molded | A | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | 3216-18 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
VJ0805Y104KXATW1BC
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 125°C T/R
|
Scorte
22.739
Da $0.0422 a $0.0994
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.1uF | 50VDC | 10% | Standard | Yes | Flat | 2.5 | X7R | Pad | 2 | Ceramic Chip | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
VJ0603Y822KXXAC
Cap Ceramic 0.0082uF 25V X7R 10% Pad SMD 0603 150°C T/R
|
Scorte
12.000
$0.0312
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.0082uF | 25VDC | 10% | Standard | No | Flat | 3.5 | X7R | Pad | 2 | 0.95 | Ceramic Chip | 1.6 X 0.8 X 0.97 | 0.97(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
BFC237341334
Cap Film 0.33uF 250V PET 10%( 17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Loose
|
Scorte
282
Da $0.4539 a $0.6197
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.33uF | 250VDC|160VAC | 10% | Plastic Rectangular Can | PET | Radial | 15 | 17.5 X 6 X 12 | 12(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
VJ0805A332FXATW1BC
Cap Ceramic 0.0033uF 50V C0G 1% Pad SMD 0805 125°C T/R
|
Scorte
9.000
Da $0.2509 a $0.2595
Per unità
|
Vishay | Condensatore in ceramica multistrato | 0.0033uF | 50VDC | 1% | Standard | Yes | Flat | C0G | Pad | 2 | Ceramic Chip | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
VJ0805A330FXACW1BC
Cap Ceramic 33pF 50V C0G 1% Pad SMD 0805 125°C T/R
|
Scorte
2.806
Da $0.0089 a $0.0528
Per unità
|
Vishay | Condensatore in ceramica multistrato | 33pF | 50VDC | 1% | Standard | Yes | Flat | C0G | Pad | 2 | Ceramic Chip | 2 X 1.25 X 0.6 | 0.6 | Non Polar | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
T55B686M2R5C0070
Cap Tant Polymer 68uF 2.5VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 125°C T/R
|
Scorte
2.000
$0.4056
Per unità
|
Vishay | Condensatore polimerico al tantalio | Polymer | 68uF | 2.5VDC | 20% | 0.07 | Ultra Low | 1.36 | 17 | Flat | 8 | Inward L | 2 | Molded | B | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
TR3D107K010C0050
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125°C T/R
|
Scorte
5
$0.4141
Per unità
|
Vishay | Condensatore in tantalio solido | Solid | 100uF | 10VDC | 10% | 0.05 | Low | High Ripple Current|Low ESR|Molded Case | 1.73 | 10 | Flat | 6 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-31 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
VJ0805A220JXACW1BC
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125°C T/R
|
Scorte
80.003
$0.0089
Per unità
|
Vishay | Condensatore in ceramica multistrato | 22pF | 50VDC | 5% | Standard | Yes | Ultra Stable Dielectric | Flat | 0±30ppm/°C | C0G | Pad | 2 | 1.35 | Ceramic Chip | 2 X 1.25 X 0.6 | 0.6 | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No |