Vishay Capacitor Film
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più comprati
BFC233920474
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200
|
Scorte
3
$0.0801
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.47uF | 20% | 630VDC|310VAC | PP | Radial Potted Type | Plastic Rectangular Can | X2 | Radial | 15 | 17.5 X 10 X 16.5 | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BFC237321106
Cap Film 10uF 100V PET 10%( 31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
|
Scorte
1.905
$1.849
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 10uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 27.5 | 31 X 13 X 23 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||
|
Più cercati
BFC233820104
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Loose
|
Scorte
56.063
Da $0.2066 a $0.5903
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.1uF | 20% | 630VDC|310VAC | PP | Radial Potted Type | Plastic Rectangular Can | X2 | Radial | 10 | 12.5 X 6 X 12 | Loose | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
|
Più cercati
BFC237018104
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 100°C T/R Automotive AEC-Q200
|
Scorte
8.016
Da $0.1313 a $0.1083
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.1uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5.08 | 7.2 X 2.5 X 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
BFC237036682
Cap Film 0.0068uF 250V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Ammo Automotive AEC-Q200
|
Scorte
1.659
Da $0.2895 a $0.0557
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.0068uF | 5% | 250VDC|160VAC | PET | Plastic Rectangular Can | Radial | 5.08 | 7.2 X 2.5 X 6.5 | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
|
Più cercati
BFC233620104
Cap Film Suppression X2 0.1uF 630VDC/310VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Loose
|
Scorte
52.923
$0.0724
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.1uF | 20% | 310VAC|630VDC | PP | Interference Suppression | Plastic Rectangular Can | X2 | Radial | 15 | 17.5 X 5 X 11 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||
|
Più cercati
BFC233810104
Cap Film Suppression X1 0.1uF 1000VDC/440VAC PP 20%( 17.5 X 10 X 16.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
|
Scorte
100
$0.2406
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.1uF | 20% | 1000VDC|440VAC | PP | Interference Suppression | Plastic Rectangular Can | X1 | Radial | 15 | 17.5 X 10 X 16.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||
|
Più cercati
BFC233860102
Cap Film Suppression Y2 0.001uF 1000VDC/300VAC PP 20%( 10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Loose Automotive AEC-Q200
|
Scorte
240
Da $0.3873 a $0.1319
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.001uF | 20% | 1000VDC|300VAC | PP | Plastic Rectangular Can | Y2 | Radial | 7.5 | 10 X 4 X 9 | Loose | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
BFC233866223
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC PP 20%( 17.5 X 7 X 15.5mm) Radial Plastic Rectangular Can 7.5mm 105°C T/R Automotive AEC-Q200
|
Scorte
1.364
Da $1.1359 a $1.614
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.022uF | 20% | 1000VDC|300VAC | PP | Plastic Rectangular Can | Y2 | Radial | 7.5 | 17.5 X 7 X 15.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
BFC233910184
Cap Film Suppression X2 0.18uF 630VDC/310VAC PP 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200
|
Scorte
3.750
Da $0.8459 a $0.8598
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.18uF | 10% | 630VDC|310VAC | PP | Plastic Rectangular Can | X2 | Radial | 15 | 17.5 X 7 X 13.5 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
BFC237351224
Cap Film 0.22uF 400V PET 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
|
Scorte
462
Da $0.4544 a $0.4852
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.22uF | 10% | 400VDC|220VAC | PET | Plastic Rectangular Can | Radial | 15 | 17.5 X 7 X 13.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||
BFC236825154
Cap Film 0.15uF 100V PET 10% (12.5 X 3.9 X 12.9mm) Radial Wound 10mm 105°C Loose
|
Scorte
1.940
Da $0.3143 a $0.3754
Per unità
|
Vishay | Film del condensatore | 0.15uF | 10% | 100VDC|63VAC | PET | Flame Retardant Epoxy Resin Coating|Wound Mono Construction | Wound | Radial | 10 | 12.5 X 3.9 X 12.9 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||
BFC237228564
Cap Film 0.56uF 100V PET 10%( 12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
Scorte
1.000
$0.2178
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.56uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 10 | 12.5 X 6 X 12 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||
BFC241714704
Cap Film 0.47uF 160V PP 2% (17.5 X 7 X 13.5mm) Radial Wound 15mm 85°C T/R
|
Scorte
24
Da $2.68 a $3.512
Per unità
|
Vishay | Film del condensatore | 0.47uF | 2% | 160VDC|63VAC | PP | Wound | Radial | 15 | 17.5 X 7 X 13.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
BFC241714703
Cap Film 0.047uF 160V PP 2% (7.2 X 6 X 11mm) Radial Wound 5mm 85°C Ammo
|
Scorte
7.898
$0.682
Per unità
|
Vishay | Film del condensatore | 0.047uF | 2% | 160VDC|63VAC | PP | Wound | Radial | 5 | 7.2 X 6 X 11 | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
BFC237018684
Cap Film 0.68uF 63V PET 10%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive AEC-Q200 T/R
|
Scorte
2.000
Da $0.1509 a $0.1531
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.68uF | 10% | 63VDC|40VAC | PET | Plastic Rectangular Can | Radial | 5.08 | 7.2 X 4.5 X 9 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
BFC236941104
Cap Film 0.1uF 250V PET 10% (12.5 X 4.7 X 9.7mm) Radial 10mm 105°C Loose
|
Scorte
1.021
$0.4325
Per unità
|
Vishay | Film del condensatore | 0.1uF | 10% | 250VDC|160VAC | PET | Wound | Radial | 10 | 12.5 X 4.7 X 9.7 | Loose | No | No | No | No | No | EAR99 | No | |||||||||
BFC233814473
Cap Film Suppression X1 0.047uF 1000VDC/440VAC PP 20%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
|
Scorte
504
Da $1.137 a $0.3785
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.047uF | 20% | 1000VDC|440VAC | PP | Plastic Rectangular Can | X1 | Radial | 15 | 17.5 X 7 X 13.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||
BFC236851104
Cap Film 0.1uF 400V PET 10% (17.5 X 5.3 X 14.5mm) Radial Wound 15mm 105°C Loose
|
Scorte
4.109
$0.2301
Per unità
|
Vishay | Film del condensatore | 0.1uF | 10% | 400VDC|220VAC | PET | Wound | Radial | 15 | 17.5 X 5.3 X 14.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
BFC237520104
Cap Film 0.1uF 1000V PP 5%( 30 X 10.5 X 23.5mm) Radial 27.5mm 105°C Loose
|
Scorte
1.350
$1.7629
Per unità
|
Vishay | Film del condensatore | Pulse | 0.1uF | 5% | 1000VDC|400VAC | PP | Flame Retardant Epoxy Resin Coating | Radial | 27.5 | 30 X 10.5 X 23.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||||
BFC233814105
Cap Film Suppression X1 1uF 1000VDC/440VAC PP 20%( 31 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
|
Scorte
975
Da $2.1903 a $2.3261
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 1uF | 20% | 1000VDC|440VAC | PP | Interference Suppression | Plastic Rectangular Can | X1 | Radial | 27.5 | 31 X 21 X 31 | Loose | No | Unknown | No | No | No | No | EAR99 | No | |||||
BFC233825223
Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose
|
Scorte
6.000
Da $0.3932 a $0.4208
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.022uF | 20% | 630VDC|310VAC | PP | Plastic Rectangular Can | X2 | Radial | 10 | 12.5 X 4 X 10 | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||
BFC233912154
Cap Film Suppression X2 0.15uF 630VDC/310VAC PP 10%( 17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Loose Automotive AEC-Q200
|
Scorte
540
Da $0.5997 a $0.2696
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.15uF | 10% | 630VDC|310VAC | PP | Plastic Rectangular Can | X2 | Radial | 15 | 17.5 X 6 X 12 | Loose | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
BFC246857473
Cap Film 0.047uF 630V PET 10%( 17.5 X 5.5 X 14.5mm) Radial 15mm 105°C Loose
|
Scorte
269
$0.471
Per unità
|
Vishay | Film del condensatore | DC Capacitor | 0.047uF | 10% | 630VDC|250VAC | PET | Radial | 15 | 17.5 X 5.5 X 14.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
BFC233821224
Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20%( 26 X 6 X 15.5mm) Radial 22.5mm 110°C Loose
|
Scorte
3.000
$0.054
Per unità
|
Vishay | Film del condensatore | Interference Suppression | 0.22uF | 20% | 630VDC|310VAC | PP | Plastic Rectangular Can | X2 | Radial | 22.5 | 26 X 6 X 15.5 | Loose | No | Unknown | No | No | No | No | EAR99 | No |