Universal Microelectronics Magnetics
4 Universal Microelectronics Magnetics
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Inductance - (uH) | Maximum Interwinding Capacitance - (pF) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UT30105 K Inductor General Purpose Toroid 141.8uH -12% to 20% 1KHz 3A 80mOhm DCR RDL |
|
Universal Microelectronics | Induttore impiombato | General Purpose | Toroid | 141.8u | -12% to 20% | 3 | 1K | 2 | 0.08 | Radial | 26.67 | 13.97 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| UT30117 Inductor General Purpose Toroid 55.9uH -12% to 20% 1KHz 10A 20mOhm DCR RDL |
|
Universal Microelectronics | Induttore impiombato | General Purpose | Toroid | 55.9u | -12% to 20% | 10 | 1K | 2 | 0.02 | Radial | 41.91 | 17.78 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| UT30101 Inductor General Purpose Toroid 45.7uH -12% to 20% 1KHz 2.5A 70mOhm DCR RDL |
|
Universal Microelectronics | Induttore impiombato | General Purpose | Toroid | 45.7u | -12% to 20% | 2.5 | 1K | 2 | 0.07 | Radial | 17.78 | 9.65 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| UT23955 Telecom Transformer 1:1.26CT/1.58:1 0.6Ohm/0.6Ohm Prim. DCR 0.7Ohm/0.3Ohm Sec. DCR 14 Terminal Pin Thru-Hole |
|
Universal Microelectronics | Trasformatore di telecomunicazione | T1/E1/CEPT/ISDN-PRI Transformer | 1:1.26CT/1.58:1 | 30 | 14 | 0.6/0.6 | 0.7/0.3 | Pin | 1500Vrms | DIP | 21.34 | 6.35 | 10.67 | No | No | Unknown | Unknown | EAR99 | No |