Union Semiconductor Power Management
4 Union Semiconductor Power Management
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Supervisors | Polarity | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Accuracy - (%) | Output Type | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Input Voltage Range | Number of Outputs | Maximum Operating Supply Voltage - (V) | Output Voltage - (V) | Programmability | Maximum Input Voltage - (V) | Manual Reset | Maximum Power Dissipation - (mW) | Maximum Dropout Voltage @ Current - (V) | Battery Backup Switching | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UM1750S-00
LDO Regulator Pos 1V to 5V 0.35A 5-Pin SOT-23 T/R
|
|
Union Semiconductor | Linear Regulators | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UM805RE
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
|
Da $0.1701 a $0.183
Per unità
|
Union Semiconductor | Supervisory Circuits | Voltage Monitor | 1 | 2(Typ) | No | Yes | 320 | No | 4 | SOT-143 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||
UM1550S-18
LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R
|
|
Union Semiconductor | Linear Regulators | LDO | Positive | 1.8 | 0.3(Min) | ±2.5 | Fixed | 1.8 to 10 | 1 | 1.8 | 8 | 400 | 0.33@200mA | 0.3%/V | 0.6% | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
UM803RS
Processor Supervisor 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
|
|
Union Semiconductor | Supervisory Circuits | Power Supply Monitor | 1 | 2(Typ) | No | No | 320 | No | 3 | SOT-23 | SOT | No | Unknown | Yes | Unknown | EAR99 | No |