TT Electronics / Welwyn Components Resistori variabili
1 TT Electronics / Welwyn Components Resistori variabili
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P170SPD-FC15BR10K
Res Conductive Plastic POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (26 X 21.7 X 20mm) Pin Panel Mount/Through Hole Box/Tray
|
|
Welwyn Components | Compensatore del resistori, potenziometri e reostati | Potentiometer | 10K | 20% | Conductive Plastic | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 26 | 20 | 21.7 | Box|Tray | No | No | No | No | No | EAR99 | No |