TT Electronics / Semelab Power management
55 TT Electronics / Semelab Gestione della potenza
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Output Type | Number of Outputs | Output Voltage Range - (VDC) | Input Voltage Range - (V) | Minimum Input Voltage - (V) | Output Voltage - (V) | Maximum Input Voltage - (V) | Reference Voltage - (V) | Maximum Output Current - (A) | Maximum Power Dissipation - (mW) | Maximum Dropout Voltage @ Current - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IP117ASMD-8QR-B 1.5 AMP POSITIVE ADJUSTABLE VOLTAGE REGULATOR |
|
Semelab | Linear Regulators | 3 | SMD-1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
| IP7805AG Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | Fixed | 1 | 1.8 to 10 | <1.8|1.8 to 10|10 to 20|20 to 50 | 5 | 35 | 1 | 20000 | 2.5@1A | 3 | TO-257 | TO | No | No | No | No | No | EAR99 | No | ||||||
7703401XA
Standard Regulator Pos 1.2V to 37V 0.5A 3-Pin TO-39
|
|
Semelab | Linear Regulators | Standard | Adjustable | 1 | <1.8|1.8 to 10|10 to 20|20 to 50 | <1.8 | 4.25 | 1.2 to 37 | 41.25 | 1.3 | 0.5 | 2000 | 3 | TO-39 | TO | Yes | No | No | No | EAR99 | No | ||||||
| IP7805AG-883B Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-257 |
|
Semelab | Linear Regulators | Standard | Fixed | 1 | 10 to 20 | <1.8|1.8 to 10|10 to 20|20 to 50 | 15 | 35 | 1 | 20000 | 2.5@1A | 3 | TO-257 | TO | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| 7703405TA Linear Adjustable Voltage Regulator |
|
Semelab | Linear Regulators | 3 | TO-257 | TO | Yes | No | No | No | EAR99 | No |