TT Electronics / IRC Optoelectronics
6 TT Electronics / IRC Optoelectronics
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Phototransistor Type | Photodiode Type | Peak Wavelength - (nm) | Lens Shape Type | Gap Width - (mm) | Slit Width - (mm) | Photodiode Material | Output Type | Output Device | Number of Channels per Chip | Polarity | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Half Intensity Angle Degrees - (°) | Viewing Orientation | Maximum Reverse Voltage - (V) | Input Type | Maximum Forward Current - (mA) | Maximum Light Current - (uA) | Maximum Forward Voltage - (V) | Minimum Forward Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Collector Current - (mA) | Maximum Collector-Emitter Saturation Voltage - (mV) | Maximum Dark Current - (nA) | Maximum Collector-Emitter Voltage - (V) | Fabrication Technology | Packaging | Lens Dimensions - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTX4N49A
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
|
Da $26.12 a $28.31
Per unità
|
IRC | Transistor e fotoaccoppiatori in uscita fotovoltaici | DC | Transistor With Base | 1 | 20 | 20 | 2 | DC | 40 | 1.5 | 0.8 | 300 | 50 | 300 | 40 | 6 | TO-78 | TO | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
OPB804
Photointerrupter Transmissive 3.9mm Phototransistor 4-Pin
|
Da $1.269 a $1.389
Per unità
|
IRC | Fotointerruttore | Transmissive | 935 | 3.9 | Phototransistor | 1 | 2 | 50 | 100 | 30 | 30 | Bag | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
OP804TXV
No Phototransistor Chip Silicon 3-Pin TO-18 Bag
|
|
IRC | Fototransistor | Chip | Phototransistor | Domed | 1 | NPN | 10000 | 10000 | 12 | Top View | 8000 | 250 | 0.4 | 100 | NPN Transistor | Bag | 4.75 | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
OP999
Photodiode PIN Chip 850nm 2-Pin T-1 3/4
|
Da $0.7068 a $0.766
Per unità
|
IRC | Fotodiodo | Chip | PIN | 850 | AlGaAs|Si | Forward | 5(Typ) | 5(Typ) | 15 | 1.2 | 100 | 60 | Bag | 2 | T-1 3/4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
OPB972P51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag
|
|
IRC | Fotointerruttore | Transmissive | 890 | 3.18 | 1.27 | Photologic, Totem Pole, Inverter | 1 | 70(Typ) | 70(Typ) | 2 | 40 | 300 | Bag | 5 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
JANTX4N48
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
|
|
IRC | Transistor e fotoaccoppiatori in uscita fotovoltaici | 6 | TO-78 | TO | No | No | No | No | EAR99 | No |