TT Electronics / BI Technologies Induttori
1.091 TT Electronics / BI Technologies Induttore
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM78-30471LFTR13
Inductor Power Shielded Wirewound 470uH 20% 1KHz Ferrite 0.24A 4.18Ohm DCR
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 470u | Ferrite | 20% | 0.24 | 0.24 | 1K | 4.18 | 7.5 | 7.5 | 3.5 | 2 | No | No | No | EAR99 | No | |||||||||||||
HM78D-1284R7MLFTR
Inductor Power Shielded Wirewound 4.7uH/18.8uH 20%/25% 100KHz 7.4A/3.6A 0.019Ohm/0.076Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u|18.8u | 20%|25% | 7.4|3.6 | 14.9|7.7 | 100K | 0.019|0.076 | 12.5 | 12.5 | 8.05 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
HM66-30560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 100KHz 0.41A 0.625Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 56u | 20% | 0.41 | 0.41 | 100K | 0.625 | 5.2 | 5.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||
| HA72L-1040101LFTR Inductor-Fixed SMT |
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | No | EAR99 | No | |||||||||||||||||||||||
HM76-406R8JLFTR13
Inductor Power Drum Core 6.8uH 20% 100KHz 7.7A 0.02Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Drum Core | 6.8u | 20% | 7.7 | 7.7 | 100K | 0.02 | 16.1 | 15.8 | 7.41 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
HM50100KLF
Inductor Power Wirewound 10uH 10% 1KHz 2.8A 33mOhm DCR AXL Box
|
|
BI Technologies | Induttore impiombato | Power | Wirewound | 10u | 10% | 2.8 | 1K | 0.033 | Axial | 16 | 7.5 | Box | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||
HM66-60220LFTR13
Inductor Power Shielded Wirewound 22uH 20% 10KHz 1.2A 0.128Ohm DCR T/R
|
Da $0.4865 a $0.5137
Per unità
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | 20% | 1.2 | 1.2 | 10K | 0.128 | 7.2 | 7.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||
HM78D-755150MLFTR
Inductor Power Shielded Wirewound 15uH/64.36uH 20%/20% 100KHz 2.11A/1.05A 0.112Ohm/0.462Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 15u|64.36u | 20% | 2.11|1.05 | 2.48|1.24 | 100K | 0.112|0.462 | 7.7 | 7.7 | 4.8 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | |||||||||||
HM51102KLF
Inductor Power Wirewound 1mH 10% 1KHz 770mA 844mOhm DCR AXL Box
|
|
BI Technologies | Induttore impiombato | Power | Wirewound | 1000u | 10% | 0.77 | 0.87 | 1K | 0.844 | Axial | 23 | 12.5 | Box | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||
| HM78-50101LFTR13 Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.5A 0.16Ohm DCR T/R |
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 100u | Ferrite | 20% | 1.5 | 1.5 | 1K | 0.16 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | ||||||||||||
HM51822KLF
Inductor Power Wirewound 8.2mH 10% 1KHz 280mA 6.32Ohm DCR AXL Box
|
|
BI Technologies | Induttore impiombato | Power | Wirewound | 8200u | 10% | 0.28 | 0.293 | 1K | 6.32 | Axial | 23 | 12.5 | Box | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||
HM71501R0LFTR
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 8.6A 0.009Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Unshielded | 1u | 20% | 8.6 | 20 | 100K | 0.009 | 18.54 | 15.24 | 7.11 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||
HM66-50820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 10KHz 0.46A 0.463Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 82u | 20% | 0.46 | 0.46 | 10K | 0.463 | 6.2 | 6.2 | 3 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | |||||||||||
HA78-456R8LFTR13
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 4.3A 0.023Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 6.8u | 20% | 4.3 | 4.9 | 1K | 0.023 | 12.5 | 12.5 | 4.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HA78-503R1LFTR13
Inductor Power Shielded Wirewound 3.1uH 25% 1KHz 7.5A 0.017Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.1u | 25% | 7.5 | 6 | 1K | 0.017 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HM50183KLF
Inductor Power Wirewound 18mH 10% 1KHz 70mA 48.3Ohm DCR AXL Box
|
|
BI Technologies | Induttore impiombato | Power | Wirewound | 18000u | 10% | 0.07 | 1K | 48.3 | Axial | 16 | 7.5 | Box | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||
HM78-50821LFTR13
Inductor Power Shielded Wirewound 820uH 20% 1KHz Ferrite 0.43A 1.34Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 820u | Ferrite | 20% | 0.43 | 0.43 | 1K | 1.34 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | ||||||||||||
HM78-50331LFTR13
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.68A 0.51Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 330u | Ferrite | 20% | 0.68 | 0.68 | 1K | 0.51 | 12.5 | 12.5 | 6.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | ||||||||||||
HM79M-20100LFTR
Inductor Power Wirewound 10uH 20% 100KHz 1.44A 0.065Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | 10u | 20% | 1.44 | 1.8 | 100K | 0.065 | 6.1 | 5.8 | 4.8 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | |||||||||||||
HM76-106R8JLFTR7
Inductor Power Drum Core 6.8uH 20% 100KHz 1.3A 0.17Ohm DCR T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Drum Core | 6.8u | 20% | 1.3 | 1.3 | 100K | 0.17 | 7.3 | 4.78 | 3.23 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
| HA72L-1040330LFTR Power Inductors |
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 20% | Tape and Reel | 2 | EAR99 | |||||||||||||||||||||||||
HA79M-20102LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaggio superficie induttore | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
HM78-60221LFTR13
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 1.2A 0.37Ohm DCR
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 1.2 | 1.2 | 1K | 0.37 | 12.5 | 12.5 | 8 | 2 | No | No | No | EAR99 | No | |||||||||||||
HA78-10680LFTR13
Inductor Power Shielded Wirewound 68uH 20% 1KHz 1.3A 0.52Ohm DCR Automotive AEC-Q200 T/R
|
|
BI Technologies | Montaggio superficie induttore | Power | Wirewound | Shielded | 68u | 20% | 1.3 | 0.42 | 1K | 0.52 | 7.4 | 7.4 | 3.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HA79M-10151LFTR
Surface Mount Power Inductors Automotive AEC-Q200
|
|
BI Technologies | Montaggio superficie induttore | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |