TT Electronics / BI Technologies Interruttori tattili
9 TT Electronics / BI Technologies Interruttore tattile
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SWT5-G2CTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
|
|
BI Technologies | Interruttore tattile | Low Profile | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||
SWT8-R2Y
Switch Tactile N.O. SPST Square Plunger PC Pins 0.05A 12VDC 300000Cycles 5.1N Thru-Hole Bulk
|
|
BI Technologies | Interruttore tattile | SPST | Square Plunger | N.O. | 300000 | Through Hole | PC Pins | Right Angle | Bulk | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||
SWTW-J6R
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 500000Cycles 2.55N SMD Tube
|
|
BI Technologies | Interruttore tattile | Washable | SPST | Round Button | N.O. | 500000 | Surface Mount | J-Lead | Straight | Tube | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||
SWT6M3GDTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
|
|
BI Technologies | Interruttore tattile | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||
SWT6M3BDTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
|
|
BI Technologies | Interruttore tattile | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||
SWT5-G2KTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 0.98N SMD T/R
|
|
BI Technologies | Interruttore tattile | Low Profile | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | |||||
SWT8-R2R
Switch Tactile N.O. SPST Square Plunger PC Pins 0.05A 12VDC 500000Cycles 2.55N Thru-Hole Bulk
|
|
BI Technologies | Interruttore tattile | SPST | Square Plunger | N.O. | 500000 | Through Hole | PC Pins | Right Angle | Bulk | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||
SWT6M3YDTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 0.98N SMD T/R
|
|
BI Technologies | Interruttore tattile | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | No | No | No | No | No | EAR99 | No | ||||||
SWT8-R2S
Switch Tactile N.O. SPST Square Plunger PC Pins 0.05A 12VDC 300000Cycles 3.14N Thru-Hole Bulk
|
|
BI Technologies | Interruttore tattile | SPST | Square Plunger | N.O. | 300000 | Through Hole | PC Pins | Right Angle | Bulk | 100 | 100 | No | No | No | No | No | EAR99 | No |