Texas Instruments RF and Microwave
1.020 Texas Instruments RF and Microwave
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Technology | Structure | Maximum Input Frequency - (MHz) | Frequency Band - (MHz) | Device Type | Construction | Category | Supported Device | Style | Protocols Supported | Operation | Module/IC Classification | Modulation Type | Modulation Technique | Maximum Output Frequency - (MHz) | Bus Type | WLAN Frequency Range - (MHz) | Supported Device Technology | Programmability | Power Class | Number of Switches | Memory Size | Center Frequency - (MHz) | Accuracy - (dB) | Supplier Temperature Grade | RAM Size - (KB) | Number of Channels | Minimum Frequency - (MHz) | Maximum RF Operating Frequency Range - (MHz) | Maximum Output Voltage - (V) | Maximum I/Q Frequency - (MHz) | Compatible External Board | BT Frequency Range - (MHz) | Typical Supply Current - (mA) | Typical Output Current - (mA) | Typical Operating Frequency - (MHz) | Typical Input 1dB Compressed Power - (dBm) | Minimum Operating Frequency - (MHz) | Maximum RF Operating Frequency - (MHz) | Maximum Conversion Gain - (dB) | Flash Size - (KB) | External Antenna Connector Type | Typical Third Order Output Intercept Point - (dBm) | Operating Band Frequency - (MHz) | Maximum Frequency - (MHz) | Interface Type | Covered Range - (mm) | Typical Input Power | Solutions | Minimum Operating Supply Voltage - (V) | Maximum Data Rate - (Kbps) | Typical Operating Supply Voltage - (V) | Typical Noise Figure - (dB) | ISM Band | Frequency Range - (MHz) | Minimum Input Power - (dBm) | Maximum Operating Frequency - (MHz) | Maximum Supply Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage | Host Interface | Typical Output Power - (dBm) | Thermal Resistance - (°C/W) | Maximum Standby Current - (A) | Maximum Input Power | Maximum Current Consumption (TX) - (mA) | Maximum Current Consumption (RX) - (mA) | Packaging | Life Cycle | Process Technology | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CC2650EMK-4XS
RF Wireless Development System
|
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | No | Yes | No | No | No | No | 5A992c. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| CC2420DBK CC2420 802.15.4 LR-WPAN Demonstration Kit |
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | Demonstration Kit | CC2420 | 802.15.4 LR-WPAN | JTAG/RS232 | Obsolete | No | No | No | No | No | 5A992.c | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SN761642DBTR
Tuners TV 863MHz 38-Pin TSSOP T/R
|
|
Texas Instruments | Sintonizzatori | I2C | 44 | 863 | 12 | 130 | Tape and Reel | 38 | TSSOP | SO | No | No | No | No | No | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC1120RHMR
RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 32-Pin VQFN EP T/R
|
|
Texas Instruments | Ricetrasmettitori RF | Transceiver | FSK/GFSK/MSK/OOK | Serial (4-Wire, SPI) | 200Kbps | Tape and Reel | Obsolete | 32 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF2436IRTBR
HIGH-POWER DUAL-BAND (2.4-GHZ TO 2.5-GHZ AND 4.9-GHZ TO 5.9-GHZ) RF FRONT-END
|
|
Texas Instruments | Estremità frontale RF | Tape and Reel | 40 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRPGP40TGC
NFC/RFID Tag and Transponder IC 134.2kHz RFIDT T/R
|
|
Texas Instruments | Tag e transponder NFC/RFID | IC | Read/Write | 134.2(Typ) | Tape and Reel | Obsolete | RFIDT | No | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF7960RHBTG4
IC RFID FRONT END 13.56MHZ 32QFN
|
|
Texas Instruments | Lettore e scrittore NFC/RFID | ISO 14443-S|ISO 14443-B|ISO 15693|ISO 18000-3|Tag-it | Read/Write | Module | 848 | 13.56(Typ) | Serial/SPI | Tape and Reel | Active | 32 | VQFN EP | QFN | No | Yes | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC1010-RTY1
RF Transceiver FSK 3.3V 64-Pin TQFP Tray
|
|
Texas Instruments | Ricetrasmettitori RF | Transceiver | FSK | 76.8Kbps | Tray | NRND | 64 | TQFP | QFP | No | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC256XEM-STADAPT
CC256X RF Transceiver Adapter Kit
|
Da $26.03 a $28.21
Per unità
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | Active | No | Unknown | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RI-TRP-R4FF-30
NFC/RFID Tag and Transponder Card 134.2kHz 64bit RFIDP
|
|
Texas Instruments | Tag e transponder NFC/RFID | Passive | Card | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 64bit | 134.2(Typ) | Obsolete | RFIDP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC1131TRHBRG4Q1
RF Receiver ASK/FSK/OOK/GFSK/MSK 2.5V/3.3V 32-Pin VQFN EP T/R Automotive AEC-Q100
|
|
Texas Instruments | Ricetrasmettitori RF | Receiver | ASK/FSK/OOK/GFSK/MSK | 250KBd | Tape and Reel | Obsolete | 32 | VQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Yes | 5A991.g | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC2652PSIPMOTR
BT+ZigBee Module 2360MHz to 2500MHz 48-Pin QFM T/R
|
Da $5.198 a $5.634
Per unità
|
Texas Instruments | Modulo wireless combinato | BT+ZigBee | Module | 2360 to 2500 | 2440(Typ) | 48 | QFM | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DS250DF810EVM
25 Gbps Multi Rate 8 Channel Retimer Evaluation Module
|
Da $1,941.72 a $2,401.77
Per unità
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XWL1835MODGAMOCT
WLAN+BT Module 2400MHz to 2480MHz 100-Pin QFM
|
|
Texas Instruments | Modulo wireless combinato | WLAN+BT | Module | 2400 to 2480 | Commercial | 2402 to 2480 | Obsolete | 100 | QFM | No | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC11XLEMK-433
Evaluation Module Kit For 433MHz To Evaluate 433MHz Operation Using Value Line RF-ICs
|
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC3235MODAS
Module 802.11a/b/g/n 2.472GHz/5.845GHz 54000Kbps 63-Pin QFM T/R
|
|
Texas Instruments | Wireless LAN 802.11 | IEEE 802.11a/b/g/n | Chip | CCK|DSSS|OFDM | Industrial | 2 | ISM | 54000 | 2.4GHz | 318(Typ) | 67(Typ) | 63 | QFM | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LAUNCHXL-CC1352R1 Bluetooth Evaluation Board |
Da $50.70 a $54.94
Per unità
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC3000BOOST
CC3000 802.11 Wireless LAN Evaluation Board
|
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | No | Unknown | No | No | No | No | 5A992.c | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TRF3702IRHCG4
Quadrature Mod 16-Pin VQFN EP Tube
|
|
Texas Instruments | Mod e Demod | Modulator | Quadrature | No | 0.17 | -3 | Tube | Obsolete | 16 | VQFN EP | QFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RI-TRP-WFOB-30
NFC/RFID Tag and Transponder Cylindrical Glass 134.2kHz 80bit RFIDP
|
|
Texas Instruments | Tag e transponder NFC/RFID | Passive | Cylindrical Glass | ISO/IEC 11784|ISO/IEC 11785 | Read/Write | 80bit | 134.2(Typ) | Obsolete | RFIDP | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LAUNCHXL-CC1350EU
CC1350 Combo Wireless Module Evaluation Board
|
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | Evaluation Board | CC1350 | Combo Wireless Module | USB | Active | No | No | No | No | No | 5A992c. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| TRF371109EVM TRF371109 Mod and Demod Evaluation Board |
Da $379.07 a $410.80
Per unità
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | Evaluation Board | TRF371109 | Mod and Demod | Active | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XCC2640R2FTWRGZTQ1
Bluetooth v4.2 (BLE)/v5.0 SMART SOC Class II 1Mbps Automotive AEC-Q100 48-Pin VQFN EP T/R
|
|
Texas Instruments | Bluetooth | Chip | Bluetooth v4.2 (BLE)/Bluetooth v5.0 | Class II | GPIO/I2C/SPI/UART | 1 | Tape and Reel | Obsolete | 48 | VQFN EP | QFN | No | Yes | AEC-Q100 | Yes | Yes | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AFE7955IABJ
RF Transceiver 0.925V/1.2V/1.8V 400-Pin FCBGA Tray
|
Da $1,382.39 a $1,709.92
Per unità
|
Texas Instruments | Ricetrasmettitori RF | Transceiver | 29.5Gbps | 6402 | Tray | 400 | FCBGA | BGA | No | No | No | No | 5A991.b | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| GC5016EVM GC5016 Up-Down Converter and Mixer Daughter Board |
|
Texas Instruments | Kit e schede di sviluppo RF/Wireless | Daughter Board | GC5016 | Up-Down Converter and Mixer | Unconfirmed | No | No | No | No | No | 5A991.g | Yes | Yes |