Teledyne e2v Microcontrollori e processori
55 Teledyne e2v Semiconductors Microcontrollori e processori
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Instruction Cache Size | Data Bus Width - (bit) | Interface Type | USART | Programmability | Data Cache Size | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | Number of ADCs | Ethernet Interface Type | Ethernet Speed | UART | CAN | I2S | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | I2C | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| T1014MN3MQA Multicore Processor |
Da $904.53 a $922.90
Per unità
|
Teledyne e2v | Processori per applicazioni e SOC | 780 | FCBGA | BGA | No | No | No | No | 3A001.a.2.c | No | |||||||||||||||||||||||||||||||||||||||||
PC755CCZF400LE
MPU PowerPC 755 Processor RISC 32bit 400MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Microprocessore | PowerPC 755 Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | 0 | No | 0 | 0 | 0 | 0 | 0 | 360 | FCBGA | BGA | Unknown | No | No | No | No | No | ||||||||||||||||||||||||
PC7447AMGH1000NB
MPU PowerPC 7447A Processor RISC 32bit 1GHz 1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocessore | PowerPC 7447A Processor | RISC | PowerPC | 1 | 0 | 32KB | 32 | 0 | No | 32KB | 0 | No | 0 | 0 | 0 | 0 | 0 | Unknown | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||
PC8270MTPUQLDA
MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA
|
|
Teledyne e2v | Microprocessore | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 0 | 16KB | 32 | 0 | Yes | 16KB | 0 | No | 0 | 0 | 0 | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||
| PC8572ELVZFAVNE Integrated Processor in 1023-pin PBGA Package |
|
Teledyne e2v | Microprocessore | Unknown | Unknown | Unknown | 5A002.a.1 | No |