Teledyne e2v Convertitori di dati
77 Teledyne e2v Semiconductors Convertitori di dati
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Converter Type | Architecture | Resolution | Conversion Rate | Number of Input Channels | Number of DAC Channels | Number of ADCs | Sampling Rate | Number of Outputs per Chip | Maximum Settling Time - (us) | Interface Type | Input Type | Output Type | Input Signal Type | Power Supply Type | Voltage Reference | Polarity of Input Voltage | Voltage Supply Source | Minimum Single Supply Voltage - (V) | Input Voltage | Maximum Dual Supply Voltage - (V) | Integral Nonlinearity Error | Maximum Power Dissipation - (mW) | Signal to Noise Ratio | No Missing Codes - (bit) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EV12DS130BVZP DAC 1-CH Current Steering 12-bit 196-Pin FPBGA |
Da $1,731.79 a $1,766.96
Per unità
|
Teledyne e2v | DAC | Current Steering | 12bit | 3Gsps | 1 | 1 | LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±3LSB | 1600 | 66.7dB(Typ) | 196 | FPBGA | No | No | No | No | 3A001.a.5.b | No | ||||||||||||||||||||
| EV12AS350AVTPY 1-Channel Quad ADC 5.4Gsps 12-bit LVDS 380-Pin EBGA |
|
Teledyne e2v | ADC | General Purpose | 12bit | 1 | 4 | 5.4Gsps | LVDS | Voltage | Differential | Internal | Analog and Digital | 1Vp-p | ±4.5LSB(Typ) | 7300 | 63.2dBFS(Typ) | 380 | EBGA | BGA | No | No | No | No | 3A001a.5.b. | No | |||||||||||||||||
EV10DS130AMGSD/T
LOW POWER 10-BIT 3 GSPS DAC WITH 4/2:1 MUX
|
Da $12,176.61 a $12,423.85
Per unità
|
Teledyne e2v | DAC | 255 | CI-CGA | CGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||
| EV12AS350ACTP 1-Channel Quad ADC 5.4Gsps 12-bit LVDS |
|
Teledyne e2v | ADC | General Purpose | 12bit | 1 | 4 | 5.4Gsps | LVDS | Voltage | Differential | Internal | Analog and Digital | 1Vp-p | ±4.5LSB(Typ) | 7300 | 63.2dBFS(Typ) | No | No | No | No | 3A001a.5.b. | No | ||||||||||||||||||||
| EV12AD550AMGCD/T Dual 12bits 1.5GSps ADC |
|
Teledyne e2v | ADC | No | |||||||||||||||||||||||||||||||||||||||
| EV12DS460ACZP DAC 1-CH 12-bit 196-Pin FPBGA |
Da $2,088.52 a $2,130.93
Per unità
|
Teledyne e2v | DAC | General Purpose | 12bit | 6Gsps | 1 | 1 | Parallel|LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±2.5LSB | 3000 | 61dB(Typ) | 196 | FPBGA | No | No | No | No | 3A001.a.5.b | No | ||||||||||||||||||||
| EV12DS130BVZPY DAC 1-CH Current Steering 12-bit 196-Pin FPBGA |
Da $1,588.79 a $1,621.05
Per unità
|
Teledyne e2v | DAC | Current Steering | 12bit | 3Gsps | 1 | 1 | LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±3LSB | 1600 | 66.7dB(Typ) | 196 | FPBGA | BGA | No | No | No | No | 3A001.a.5.b | No | |||||||||||||||||||
| EV12DS480AVZP Low Power 12-bit 8GSps Digital to Analog Converter |
Da $4,634.15 a $4,728.24
Per unità
|
Teledyne e2v | DAC | No | 3A001a.5.b. | No | |||||||||||||||||||||||||||||||||||||
EV12DS130AVZP
DAC 1-CH Current Steering 12-bit 196-Pin FBGA
|
Da $1,730.54 a $1,765.68
Per unità
|
Teledyne e2v | DAC | Current Steering | 12bit | 3Gsps | 1 | 1 | LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±3LSB | 1600 | 66.7dB(Typ) | 196 | FBGA | BGA | No | No | No | No | 3A001.a.5.b | No | |||||||||||||||||||
| EV12DS130BZPY-EB Low Power 12 bit 3 Gsps Digital to Analog Converter |
Da $4,066.09 a $5,033.10
Per unità
|
Teledyne e2v | DAC | 196 | FPBGA | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| EV12DS460AMZPY DAC 1-CH 12-bit 196-Pin FPBGA |
Da $3,311.90 a $3,379.15
Per unità
|
Teledyne e2v | DAC | General Purpose | 12bit | 6Gsps | 1 | 1 | Parallel|LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±2.5LSB | 3000 | 61dB(Typ) | 196 | FPBGA | BGA | No | No | No | No | 3A001.a.5.b | No | |||||||||||||||||||
EV12DS400AVZPY
DAC 1-CH 12-bit 196-Pin FBGA
|
Da $2,286.45 a $2,332.88
Per unità
|
Teledyne e2v | DAC | General Purpose | 12bit | 4.5Gsps | 1 | 1 | Parallel|LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±2.5LSB | 3000 | 61dB(Typ) | 196 | FBGA | BGA | No | Yes | No | No | No | No | 3A001a.5.b. | No | |||||||||||||||||
| EV10DS130ACZPY LOW POWER 10-BIT 3 GSPS DAC WITH 4/2:1 MUX |
Da $1,088.26 a $1,110.36
Per unità
|
Teledyne e2v | DAC | 196 | FBGA | BGA | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
EV12DS130AMGC
DAC 1-CH Current Steering 12-bit 255-Pin CCGA
|
Da $12,165.62 a $12,412.63
Per unità
|
Teledyne e2v | DAC | Current Steering | 12bit | 3Gsps | 1 | 1 | LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±3LSB | 1600 | 66.7dB(Typ) | 255 | CCGA | No | No | No | 3A001a.5.b. | No | |||||||||||||||||||||
| EV10AS152ACTPY ANALOG to DIGITAL CONVERTER High Linearity ADC 10-bit 3 Gsps with 1:4 DMUX5 GHz Full Power Bandwidth |
Da $3,517.62 a $3,589.04
Per unità
|
Teledyne e2v | ADC | 317 | EBGA | BGA | No | No | No | No | No | 3A001a.5.a. | No | ||||||||||||||||||||||||||||||
| EV12DS460AVZP DAC 1-CH 12-bit 196-Pin FPBGA |
Da $2,882.13 a $2,940.65
Per unità
|
Teledyne e2v | DAC | General Purpose | 12bit | 6Gsps | 1 | 1 | Parallel|LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±2.5LSB | 3000 | 61dB(Typ) | 196 | FPBGA | No | No | No | No | 3A001a.5.b. | No | ||||||||||||||||||||
EV10AQ190ACTPY
4-Channel Quad ADC 1.25Gsps 10-bit Parallel/LVDS 380-Pin EBGA
|
Da $946.93 a $966.16
Per unità
|
Teledyne e2v | ADC | General Purpose | 10bit | 4 | 4 | 1.25Gsps | Parallel|LVDS | Voltage | Differential | Internal | Analog and Digital | 0.5Vp-p | ±2.5LSB | 6350 | 53dB(Typ) | 380 | EBGA | BGA | No | Yes | No | No | No | No | 3A001a.5.a. | No | |||||||||||||||
EVX12DS130AGS
DAC 1-CH Current Steering 12-bit 255-Pin CGA
|
|
Teledyne e2v | DAC | Current Steering | 12bit | 3Gsps | 1 | 1 | LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±3LSB | 1600 | 66.7dB(Typ) | 255 | CGA | No | No | No | No | No | 3A001a.5.b. | No | |||||||||||||||||||
| EV12DS130AVZPY DAC 1-CH Current Steering 12-bit 196-Pin FBGA |
Da $1,587.64 a $1,619.88
Per unità
|
Teledyne e2v | DAC | Current Steering | 12bit | 3Gsps | 1 | 1 | LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±3LSB | 1600 | 66.7dB(Typ) | 196 | FBGA | BGA | No | No | No | No | No | 3A001a.5.b. | No | ||||||||||||||||||
| EV12AD550BMGC-V Dual Channel 12 bits 1.6GSps ADC |
|
Teledyne e2v | ADC | 323 | CCGA | No | No | No | 3A001A5A3 | No | |||||||||||||||||||||||||||||||||
| EV10AS152AVTP 1-Channel Single ADC 3Gsps 10-bit LVDS 317-Pin EBGA |
Da $4,114.36 a $4,197.90
Per unità
|
Teledyne e2v | ADC | General Purpose | 10bit | 1 | 1 | 3Gsps | LVDS | Voltage | Differential | Analog and Digital | 0.5Vp-p | -3/2.3LSB(Typ) | 7600 | 53dBFS(Typ) | 317 | EBGA | BGA | No | No | No | No | 3A001a.5.a. | No | ||||||||||||||||||
EV10DS130AMGS9NB1
LOW POWER 10-BIT 3 GSPS DAC WITH 4/2:1 MUX
|
Da $35,375.03 a $36,826.12
Per unità
|
Teledyne e2v | DAC | 255 | CI-CGA | CGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||||||||||||||||||
EV12DS130AMGC-V
DAC 1-CH Current Steering 12-bit 255-Pin CCGA
|
Da $40,881.01 a $41,711.06
Per unità
|
Teledyne e2v | DAC | No | 255 | CCGA | Yes | No | No | No | 3A001a.5.b. | No | |||||||||||||||||||||||||||||||
| EV12AQ605ACSH Quad 12-Bit 1.6 Gsps Adc With Embedded Cross-Point Switch |
|
Teledyne e2v | ADC | 323 | CBGA | BGA | No | No | No | No | 3A001.a.5.a.3 | No | |||||||||||||||||||||||||||||||
EVX12DS400AZPY
DAC 1-CH 12-bit 196-Pin FBGA
|
|
Teledyne e2v | DAC | General Purpose | 12bit | 4.5Gsps | 1 | 1 | Parallel|LVDS | Voltage | Analog and Digital | 3.15/4.75 | ±2.5LSB | 3000 | 61dB(Typ) | 196 | FBGA | BGA | No | Yes | No | No | No | No | 3A001a.5.b. | No |