TE Connectivity Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36502AR36JTDG
Inductor RF Chip Unshielded Wirewound 0.36uH 5% 250MHz 48Q-Factor Ceramic 0.3A 1.45Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.36u | Ceramic | 5% | 250M | 0.3 | 0.3 | 250M | 1.45 | 580M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 48 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502AR27JTDG
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 250MHz 48Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.27u | Ceramic | 5% | 250M | 0.35 | 0.35 | 250M | 1 | 650M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 48 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
36502AR43JTDG
Inductor RF Chip Unshielded Wirewound 0.43uH 5% 250MHz 33Q-Factor Ceramic 0.23A 1.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.43u | Ceramic | 5% | 100M | 0.23 | 0.23 | 250M | 1.7 | 430M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 33 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C10NJTDG
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.01u | Ceramic | 5% | 500M | 1 | 1 | 50M | 0.08 | 4100M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502AR56JTDG
Inductor RF Chip Unshielded Wirewound 0.56uH 5% 250MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.56u | Ceramic | 5% | 50M | 0.23 | 0.23 | 250M | 1.9 | 340M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
36502C103JTDG
Inductor RF Chip Unshielded Wirewound 10uH 5% 2.52MHz 15Q-Factor Ceramic 0.15A 9Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1717 a $0.1803
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 10u | Ceramic | 5% | 7.96M | 0.15 | 0.15 | 2.52M | 9 | 20M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
36502AR82JTDG
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 250MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.82u | Ceramic | 5% | 50M | 0.18 | 0.18 | 250M | 2.35 | 200M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502AR75JTDG
Inductor RF Chip Unshielded Wirewound 0.75uH 5% 250MHz 23Q-Factor Ceramic 0.18A 2.3Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.75u | Ceramic | 5% | 50M | 0.18 | 0.18 | 250M | 2.3 | 200M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502AR24JTDG
Inductor RF Chip Unshielded Wirewound 0.24uH 5% 250MHz 44Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.24u | Ceramic | 5% | 250M | 0.35 | 0.35 | 250M | 1 | 690M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 44 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C15NJTDG
Inductor RF Chip Unshielded Wirewound 0.015uH 5% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.015u | Ceramic | 5% | 500M | 1 | 1 | 50M | 0.11 | 2500M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502A1R0JTDG
Inductor RF Chip Unshielded Wirewound 1uH 5% 250MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 1u | Ceramic | 5% | 50M | 0.17 | 0.17 | 250M | 2.5 | 100M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C1R0GTDG
Inductor RF Chip Unshielded Wirewound 1uH 2% 25MHz 35Q-Factor Ceramic 0.37A 1.75Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.2298 a $0.2448
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 1u | Ceramic | 2% | 50M | 0.37 | 0.37 | 25M | 1.75 | 290M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 35 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
36502AR15JTDG
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 250MHz 50Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.15u | Ceramic | 5% | 250M | 0.4 | 0.4 | 250M | 0.56 | 920M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502AR39JTDG
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 250MHz 48Q-Factor Ceramic 0.29A 1.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.39u | Ceramic | 5% | 250M | 0.29 | 0.29 | 250M | 1.5 | 560M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 48 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36501J68NJTDG
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 250MHz 37Q-Factor 0.6A 0.34Ohm DCR 0603 T/R
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.068u | 5% | 0.6 | 0.6 | 250M | 0.34 | 1700M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 37 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E5N6JTDG
Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 20Q-Factor 0.76A 0.083Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0056u | 5% | 0.76 | 0.76 | 250M | 0.083 | 4800M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 2 | 20 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
36502C47NJTDG
Inductor RF Chip Unshielded Wirewound 0.047uH 5% 50MHz 65Q-Factor Ceramic 1A 0.16Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.047u | Ceramic | 5% | 350M | 1 | 1 | 50M | 0.16 | 1500M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 65 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR10JTDG
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 25MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.1u | Ceramic | 5% | 350M | 0.65 | 0.65 | 25M | 0.56 | 1000M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 60 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR12JTDG
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.12u | Ceramic | 5% | 350M | 0.65 | 0.65 | 25M | 0.63 | 950M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 60 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR15JTDG
Inductor RF Chip Unshielded Wirewound 0.15uH 5% 25MHz 45Q-Factor Ceramic 0.58A 0.7Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.15u | Ceramic | 5% | 100M | 0.58 | 0.58 | 25M | 0.7 | 850M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C82NJTDG
Inductor RF Chip Unshielded Wirewound 0.082uH 5% 50MHz 60Q-Factor Ceramic 1A 0.22Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.082u | Ceramic | 5% | 350M | 1 | 1 | 50M | 0.22 | 1000M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 60 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR33JTDG
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 25MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1861 a $0.2017
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.33u | Ceramic | 5% | 100M | 0.45 | 0.45 | 25M | 1.05 | 570M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR22JTDG
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.22u | Ceramic | 5% | 100M | 0.5 | 0.5 | 25M | 0.84 | 700M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR39JTDG
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 25MHz 45Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1861 a $0.2017
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.39u | Ceramic | 5% | 100M | 0.47 | 0.47 | 25M | 1.12 | 500M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502CR47JTDG
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 25MHz 45Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R Automotive AEC-Q200
|
Da $0.1891 a $0.2015
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.47u | Ceramic | 5% | 100M | 0.47 | 0.47 | 25M | 1.19 | 450M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |