TE Connectivity Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3613C221K
Inductor RF Molded/Unshielded Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Molded/Unshielded | 220u | Ferrite | 10% | 796K | 0.1 | 0.1 | 796K | 4M | 2 | 10 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
3613CR68M
Inductor RF Molded/Unshielded Wirewound 0.68uH 20% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
|
Da $0.2734 a $0.28
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Molded/Unshielded | 0.68u | Ferrite | 20% | 25.2M | 0.5 | 0.5 | 25.2M | 135M | 2 | 0.4 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
3613CR22M
Inductor RF Molded/Unshielded Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
|
Da $0.2734 a $0.28
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Molded/Unshielded | 0.22u | Ferrite | 20% | 25.2M | 0.665 | 0.665 | 25.2M | 200M | 2 | 0.25 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
3615A1R0K
Inductor RF Unshielded Wirewound 1uH 10% 25MHz 50Q-Factor Phenolic 0.96A 0.25Ohm DCR T/R
|
Da $4.842 a $5.04
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Unshielded | 1u | Phenolic | 10% | 25M | 0.96 | 25M | 200M | 2 | 0.25 | 13 | 5 | 5.3 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3615A2R2K
Inductor RF Unshielded Wirewound 2.2uH 10% 7.9MHz 35Q-Factor Phenolic 0.505A 0.9Ohm DCR T/R
|
Da $5.742 a $6.091
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Unshielded | 2.2u | Phenolic | 10% | 7.9M | 0.505 | 7.9M | 140M | 2 | 0.9 | 13 | 5 | 5.3 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3615A470K
Inductor RF Unshielded Wirewound 47uH 10% 2.5MHz 55Q-Factor Iron 0.259A 3.4Ohm DCR T/R
|
Da $5.742 a $6.091
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Unshielded | 47u | Iron | 10% | 2.5M | 0.259 | 2.5M | 16M | 2 | 3.4 | 13 | 5 | 5.3 | Tape and Reel | 55 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3615AR47K
Inductor RF Unshielded Wirewound 0.47uH 10% 25MHz 50Q-Factor Phenolic 1.7A 0.08Ohm DCR T/R
|
Da $5.742 a $6.091
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF | Wirewound | Unshielded | 0.47u | Phenolic | 10% | 25M | 1.7 | 25M | 300M | 2 | 0.08 | 13 | 5 | 5.3 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3631B100ML
Inductor Power Shielded Wirewound 10uH 20% 1KHz 28Q-Factor Ferrite 3.3A 0.035Ohm DCR T/R
|
Da $0.5362 a $0.5935
Per unità
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 3.3 | 3.3(Typ) | 1K | 2 | 0.035 | 13 | 13 | 6.5 | Tape and Reel | 28 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3631B220ML
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.3A 0.062Ohm DCR T/R
|
Da $0.7359 a $0.7584
Per unità
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 2.3 | 2.3(Typ) | 1K | 2 | 0.062 | 13 | 13 | 6.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
3631B331KT
Inductor Power Shielded Wirewound 330uH 10% 1KHz Ferrite 0.6A 0.66Ohm DCR T/R
|
Da $0.7359 a $0.7584
Per unità
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 330u | Ferrite | 10% | 0.6 | 0.6(Typ) | 1K | 2 | 0.66 | 13 | 13 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
3631B331KL
Inductor Power Shielded Wirewound 330uH 10% 1KHz 16Q-Factor Ferrite 0.6A 0.66Ohm DCR T/R
|
Da $0.7773 a $0.867
Per unità
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 330u | Ferrite | 10% | 0.6 | 0.6(Typ) | 1K | 2 | 0.66 | 13 | 13 | 6.5 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3632B103LT
Inductor Power Shielded Wirewound 10000uH 15% 1KHz 110Q-Factor Ferrite 0.095A 26Ohm DCR T/R
|
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 10000u | Ferrite | 15% | 79.6K | 0.095 | 0.095 | 1K | 0.5M(Typ) | 8 | 26 | 13.5 | 7.8 | 10.5 | Tape and Reel | 110 | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||
3639D151N
Inductor Power Shielded Wirewound 150uH 30% 0.9A 0.476Ohm DCR T/R
|
Da $0.6373 a $0.6568
Per unità
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 150u | 30% | 0.9 | 0.8(Typ) | 2 | 0.476 | 10.3 | 10.3 | 4.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
3639B100NT
Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor 3.5A 0.04Ohm DCR T/R
|
Da $0.6373 a $0.6568
Per unità
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | 30% | 2.52M | 3.5 | 2.7(Typ) | 100K | 20M(Typ) | 2 | 0.04 | 8.3 | 8.3 | 4.6 | Tape and Reel | 27 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3639D470N
Inductor Power Shielded Wirewound 47uH 30% 1.65A 0.16Ohm DCR T/R
|
Da $0.6373 a $0.6568
Per unità
|
TE Connectivity | Montaggio superficie induttore | Power | Wirewound | Shielded | 47u | 30% | 1.65 | 1.6(Typ) | 2 | 0.16 | 10.3 | 10.3 | 4.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
36401E17NGTDF
Inductor RF Chip Molded/Unshielded Thin Film 0.017uH 2% 500MHz 13Q-Factor 0.1A 1.95Ohm DCR 0402 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Thin Film | Molded/Unshielded | 0.017u | 2% | 500M | 0.1 | 500M | 3100M | 2 | 1.95 | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36401E1N1ATDF
Inductor RF Chip Molded/Unshielded Thin Film 0.0011uH 0.2nH 500MHz 13Q-Factor 0.7A 0.15Ohm DCR 0402 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Thin Film | Molded/Unshielded | 0.0011u | 0.2nH | 500M | 0.7 | 500M | 12000M | 2 | 0.15 | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36401E3N0ATDF
Inductor RF Chip Molded/Unshielded Thin Film 0.003uH 0.2nH 500MHz 13Q-Factor 0.38A 0.45Ohm DCR 0402 T/R
|
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Thin Film | Molded/Unshielded | 0.003u | 0.2nH | 500M | 0.38 | 500M | 6000M | 2 | 0.45 | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E12NJTDG
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 250MHz 24Q-Factor 0.64A 0.12Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.012u | 5% | 0.64 | 0.64 | 250M | 3600M | 2 | 0.12 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E1N0KTDG
Inductor RF Chip Unshielded Wirewound 0.001uH 10% 250MHz 16Q-Factor 1.36A 0.045Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.001u | 10% | 1.36 | 1.36 | 250M | 12700M | 2 | 0.045 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
36501E13NJTDG
Inductor RF Chip Unshielded Wirewound 0.013uH 5% 250MHz 24Q-Factor 0.44A 0.21Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.013u | 5% | 0.44 | 0.44 | 250M | 3450M | 2 | 0.21 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
36501E30NJTDG
Inductor RF Chip Unshielded Wirewound 0.03uH 5% 250MHz 25Q-Factor 0.4A 0.35Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.03u | 5% | 0.4 | 0.4 | 250M | 2350M | 2 | 0.35 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
36501E20NJTDG
Inductor RF Chip Unshielded Wirewound 0.02uH 5% 250MHz 25Q-Factor 0.42A 0.25Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.02u | 5% | 0.42 | 0.42 | 250M | 3000M | 2 | 0.25 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E3N6JTDG
Inductor RF Chip Unshielded Wirewound 0.0036uH 5% 250MHz 19Q-Factor 0.84A 0.066Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0036u | 5% | 0.84 | 0.84 | 250M | 6800M | 2 | 0.066 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E2N7JTDG
Inductor RF Chip Unshielded Wirewound 0.0027uH 5% 250MHz 16Q-Factor 0.64A 0.12Ohm DCR 0402 T/R
|
Da $0.2533 a $0.2698
Per unità
|
TE Connectivity | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | 0.0027u | 5% | 0.64 | 0.64 | 250M | 10400M | 2 | 0.12 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No |