TE Connectivity Power Relays
| N. parte | Prezzo | Scorte | Produttore | Categoria | Special Features | Contact Arrangement | Contact Form | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Maximum Switching Power | Operate Time - (ms) | LED Indicator | Push to Test Button | Coil Suppression Diode | Relay Construction | Mounting | Termination Style | Packaging | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R10-E1W2-V185
Power Relay 12VDC 7.5A DPDT(24.1mm 18.7mm 30.2mm) Socket
|
Scorte
232
$54.60
Per unità
|
TE Connectivity | Power Relays | DPDT | 2 Form C | 12 | 64.9 | 185 | 9VDC | 120 | 7.5 | No | No | Non-Latching | Socket | Solder/Plug-In | Package | 8 | 40 | 24.1 | 30.2 | 18.7 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
5-1393099-5
Power Relay 110VDC 10A 3PDT(48.8x37.29x34.93)mm Panel
|
Scorte
34
Da $67.23 a $71.19
Per unità
|
TE Connectivity | Power Relays | 3PDT | 3 Form C | 110 | 11 | 10K | 82.5VDC | 240 | 10 | No | No | Non-Latching | Panel Mount | Solder Terminal | Box|Tray | 9 | 85 | 48.8 | 34.93 | 37.29 | No | No | No | No | No | EAR99 | No | |||||||||||||||
4-1419104-3
Power Relay 24VDC 20(NO)/10(NC)A SPDT(32.51mm 27.43mm 20.4mm) THT
|
Scorte
793
Da $4.88 a $5.15
Per unità
|
TE Connectivity | Power Relays | SPDT | 1 Form C | 24 | 36.36 | 660 | 18VDC | 2.4VDC | 277 | 20(NO)/10(NC) | 15 | No | No | Non-Latching | Through Hole | 0.25Quick Connect/PC Pin | Bundle | 5 | 33 | 32.51 | 20.4 | 27.43 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
8-1393765-9
Power Relay 12VDC 7.5A DPDT(24.1mm 18.7mm 30.2mm) Socket
|
Scorte
232
$54.60
Per unità
|
TE Connectivity | Power Relays | DPDT | 2 Form C | 12 | 64.9 | 185 | 9VDC | 120 | 7.5 | No | No | Non-Latching | Socket | Solder/Plug-In | Package | 8 | 40 | 24.1 | 30.2 | 18.7 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
1393232-8
Power Relay 12VDC 8A SPDT(29x12.6x25.5)mm THT
|
Scorte
389
Da $17.86 a $18.83
Per unità
|
TE Connectivity | Power Relays | SPDT | 1 Form C | 12 | 44.4 | 270 | 8.4VDC | 1.2VDC | 400 | 8 | 2kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | Carton | 5 | 18 | 29 | 25.5 | 12.6 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
V23154C720F106
Power Relay 19VDC 5A SPST-NO/SPST-NC(19x24x35.5)mm Plug-In
|
Scorte
4
Da $109.45 a $111.50
Per unità
|
TE Connectivity | Power Relays | 12 | 550 | 250 | 250 | PC Pin | Box|Carton | 20 | 30 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
1-1419126-2
Miniature Power PC Board Relay
|
Scorte
855
Da $1.47 a $1.54
Per unità
|
TE Connectivity | Power Relays | Tube | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
RZH3-1C4-D024
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
Scorte
49
$1.83
Per unità
|
TE Connectivity | Power Relays | SPDT | 1 Form C | 24 | 16.7 | 1.44K | 16.8VDC | 2.4VDC | 400 | 16 | 4kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | Carton | 8 | DIP | 10 | 29 | 15.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||||
30-113-12B
Power Relay, Standard, Monostable, DC
|
Scorte
1
$331.81
Per unità
|
TE Connectivity | Power Relays | SPST-NO-DM | 1 Form X | 18 | 10 | 120 | Socket | Screw Terminal | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
RTB7D012
Power Relay 12VDC 12A SPDT(29mm 12.7mm 16mm) THT
|
Scorte
4.500
Da $7.02 a $10.15
Per unità
|
TE Connectivity | Power Relays | SPDT | 1 Form C | 12 | 17.4 | 690 | 8.4VDC | 1.2VDC | 400 | 12 | 3kVA | 10 | No | No | Non-Latching | Through Hole | PC Pin | Carton | 5 | DIP | 14 | 29 | 16 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||||
RT175024
Power PCB Relay Sensitive
|
Scorte
2.666
Da $7.41 a $10.69
Per unità
|
TE Connectivity | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| 3-1393215-4 Power PCB Relay |
Scorte
740
Da $4.19 a $4.53
Per unità
|
TE Connectivity | Power Relays | No | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B07B042AS1
Power Relay 115VAC 10A DPDT(44.83x13.46x31.35)mm Chassis
|
Scorte
3
Da $413.64 a $421.02
Per unità
|
TE Connectivity | Power Relays | DPDT | 2 Form C | 115 | 7.6K | 90VAC | 5VAC | 115 | 28 | 10 | 15 | No | No | Non-Latching | Chassis Mount | Solder Hook | 8 | 37 | 44.83 | 31.35 | 13.46 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
R10-E1Y2-J2.5K
Power Relay 3A DPDT(29.6mm 18.67mm 30.2mm) Socket
|
Scorte
248
Da $61.88 a $65.26
Per unità
|
TE Connectivity | Power Relays | DPDT | 2 Form C | 5.8 | 2.5K | 120 | 3 | No | No | Non-Latching | Socket | Solder/Plug-In | Package | 8 | 40 | 29.6 | 30.2 | 18.67 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
KRP-11AG-12
Power Relay, 2 Form DPDT
|
Scorte
5
Da $71.92 a $73.29
Per unità
|
TE Connectivity | Power Relays | Package | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| 5-1415540-1 Electro - Mechanical Power Relay |
Scorte
1.000
Da $7.98 a $9.01
Per unità
|
TE Connectivity | Power Relays | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
6-1393116-3
Power Relay 24VAC 15A DPDT(38.9mm 35.7mm 50mm) Socket
|
Scorte
380
Da $48.23 a $52.09
Per unità
|
TE Connectivity | Power Relays | DPDT | 2 Form C | 24 | 72 | 20.4VAC | 277 | 15 | 15 | No | No | Non-Latching | Socket | Quick Connect/Solder | Package | 8 | 84.71 | 38.9 | 50 | 35.7 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
RZ03-1C4-D005
Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
Scorte
1
$1.435
Per unità
|
TE Connectivity | Power Relays | SPDT | 1 Form C | 5 | 83.33 | 60 | 3.5VDC | 0.5VDC | 400 | 16 | 4kVA | 8 | No | No | Non-Latching | Through Hole | PC Pin | Carton | 8 | DIP | 10 | 29 | 15.7 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||||
KU-11A35-120
Power Relay 120VAC 10A DPDT(38.89mm 35.71mm 55.55mm) Socket
|
Scorte
7
$21.97
Per unità
|
TE Connectivity | Power Relays | DPDT | 2 Form C | 120 | 2.25K | 102VAC | 240 | 10 | 15 | No | No | Non-Latching | Socket | Quick Connect | Package | 8 | DIP | 85 | 38.89 | 55.55 | 35.71 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
1558677-4
30A PCB Power Relay T9G Series
|
Scorte
373
Da $2.86 a $2.97
Per unità
|
TE Connectivity | Power Relays | 15 | 249 | 480 | 20 | Quick Connect | Carton|Tube | 23 | 27 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
1558667-7
30A PCB Power Relay T9G Series
|
Scorte
150
$3.46
Per unità
|
TE Connectivity | Power Relays | 24 | 640 | 480 | 20 | PC Pin | Carton|Tube | 18 | 15.7 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| 4-1617003-8 Power PCB Relay |
Scorte
34
Da $369.32 a $573.53
Per unità
|
TE Connectivity | Power Relays | No | No | No | No | No | 9A991 | No | ||||||||||||||||||||||||||||||||||
1-1393225-5
Power Relay 48VDC 8A SPDT(28.5x10.1x12.3)mm THT
|
Scorte
90
$3.55
Per unità
|
TE Connectivity | Power Relays | SPDT | 1 Form C | 48 | 5.11 | 9.391K | 33.6VDC | 4.8VDC | 400 | 8 | 2kVA | 7 | No | No | Non-Latching | Through Hole | PC Pin | 5 | 8 | 28.5 | 12.3 | 10.1 | No | No | No | No | No | EAR99 | No | |||||||||||||
3-1617004-2
Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
|
Scorte
1
$342.92
Per unità
|
TE Connectivity | Power Relays | DPDT | 2 Form C | 26.5 | 88.33 | 300 | 13VDC | 2.3VDC | 115 | 28 | 10 | No | No | Non-Latching | Chassis Mount | Solder Hook | 8 | 44.45 | 25.65 | 13.33 | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
1721768-5
Power Relay 12VDC 5A SPST-NO(20mm 10mm 15.2mm) THT
|
Scorte
500
Da $1.2419 a $1.3148
Per unità
|
TE Connectivity | Power Relays | SPST-NO | 1 Form A | 12 | 16.7 | 720 | 9VDC | 0.6VDC | 277 | 30 | 5 | 10 | No | No | Non-Latching | Through Hole | PC Pin | Bundle | 4 | 7 | 20 | 15.2 | 10 | No | No | No | No | No | EAR99 | No |