TE Connectivity Power over Ethernet - PoE
| N. parte | Prezzo | Scorte | Produttore | Categoria | Standard Supported | Number of Outputs | Input Voltage - (V) | Input/Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Connector Type | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| POE-48I Power Over Ethernet 48V 16W 0.35A |
Scorte
9
$21.79
Per unità
|
TE Connectivity | Potenza Ethernet | IEEE 802.3af | 1 | 90 to 264 | AC/DC | 48 | 0.35 | 16 | 0.3 | 47 to 63 | 70(Min) | RJ45 | No | No | No | No | EAR99 | No | |
| POE-18I Power-Over-Ethernet Power Supply |
Da $34.67 a $35.30
Per unità
|
TE Connectivity | Potenza Ethernet | No | No | No | No | No | |||||||||||||
| POE-HP-24I Power Over Ethernet 24V 50W 2A |
|
TE Connectivity | Potenza Ethernet | No | No | No | No | No |