TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TFM322512ALMA1R5MTAA
Inductor Power Shielded Thin Film 1.5uH 20% 1MHz Metal 3.2A 0.057Ohm DCR 1210 Automotive T/R
|
Scorte
6.937
Da $0.1238 a $0.2628
Per unità
|
TDK | Montaggio superficie induttore | Power | Thin Film | Shielded | Metal | 1.5u | 20% | 3.2 | 4 | 1M | 0.057 | 2 | 1210 | 3.4 | 2.7 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
NLV32T-R56J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.56uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R
|
Scorte
11
Da $0.0139 a $0.0141
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 0.56u | 5% | 25.2M | 0.45 | 0.45 | 25.2M | 0.55 | 180M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CLF12577NIT-330M-D
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.6A 0.0624Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
15
Da $0.1656 a $0.1685
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 3.6 | 3.65 | 100K | 0.0624 | 2 | 13.1 | 12.8 | 8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS252012CX-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.02A 0.33Ohm DCR 1008 T/R
|
Scorte
9
$0.0282
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 1.02 | 1 | 1M | 0.33 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLBU1007090T-R15L
Inductor Power Unshielded Wirewound 0.15uH 15% 100KHz Ferrite 70A 0.000198Ohm DCR T/R
|
Scorte
23
Da $0.2045 a $0.2079
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Unshielded | Ferrite | 0.15u | 15% | 70(Typ) | 90(Typ) | 100K | 0.000198 | 2 | 10 | 7 | 9 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
MLJ1005WR16JT000
Inductor Power Shielded Multi-Layer 0.16uH 5% 25MHz 15Q-Factor Ferrite 0.4A 0.52Ohm DCR 0402 T/R
|
Scorte
7.220
Da $0.0828 a $0.0941
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | Ferrite | 0.16u | 5% | 25M | 0.4 | 0.35 | 25M | 0.52 | 330M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 15 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ0603P3N3BTD25
MHQ0603P3N3BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.5A 0.25Ohm - Arrow.com
|
Scorte
28.652
Da $0.0102 a $0.0627
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0033u | 0.1nH | 500M | 0.5 | 500M | 0.25 | 7000M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLCV25T-2R2M-PF
Inductor Power Molded/Unshielded Wirewound 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 0.39A 0.65Ohm DCR 1008 T/R
|
Scorte
404
Da $0.106 a $0.127
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Unshielded | Ferrite | 2.2u | 20% | 7.96M | 0.39 | 0.39 | 7.96M | 0.65 | 95M | 2 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 20(Typ) | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
VLS4012CX-1R0M-1
Inductor Power Shielded Wirewound 1uH 20% 1MHz Ferrite 3.44A 0.046Ohm DCR 1515 T/R
|
Scorte
1.175
Da $0.03 a $0.033
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 1u | 20% | 3.44 | 2.88 | 1M | 0.046 | 2 | 1515 | 4.2 | 4.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0603P9N1HTD25
MHQ0603P9N1HTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.25A 0.9Ohm - Arrow.com
|
Scorte
145.900
Da $0.0092 a $0.0494
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0091u | 3% | 500M | 0.25 | 500M | 0.9 | 3800M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLCV32T-3R3M-EF
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 0.69A 0.208Ohm DCR 1210 T/R
|
Scorte
172
Da $0.0027 a $0.0068
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Unshielded | Ferrite | 3.3u | 20% | 7.96M | 0.69 | 0.69 | 7.96M | 0.208 | 54M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 10(Typ) | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLG1005SR15JT000
Inductor RF Chip Unshielded Multi-Layer 0.15uH 5% 100MHz 8Q-Factor Ceramic 0.15A 3.5Ohm DCR 0402 T/R
|
Scorte
1.401
Da $0.0316 a $0.0694
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.15u | 5% | 100M | 0.15 | 100M | 3.5 | 550M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MLG1005S12NJT000
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.4Ohm DCR 0402 T/R
|
Scorte
11.128
Da $0.0012 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.012u | 5% | 100M | 0.4 | 100M | 0.4 | 2500M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
CLF6045NIT-470M-D
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
1
$0.1082
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 1.4(Typ) | 0.97 | 100K | 0.156 | 2 | 6.5 | 6.2 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
WT1005690-10F2-M8-G2
Wireless Charging Coil Transmitter 8.5uH/7.5uH/8.5uH 10% 100KHz 0.05OhmDCR Through Hole
|
Scorte
15
$0.1948
Per unità
|
TDK | Wireless Charging Coils | Transmitter | 10 | 8.5u/7.5u/8.5u | 100K | 0.05(Typ) | 6 | 4.67 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
MLG0603PPA2N7CT000
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.2nH 500MHz 10Q-Factor Ceramic 1.3A 0.065Ohm DCR 0201 T/R
|
Scorte
8.622
Da $0.0014 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0027u | 0.2nH | 500M | 1.3 | 1.3 | 500M | 0.065 | 5500M | 2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82477P4473M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 3.45A 0.067Ohm DCR T/R Automotive AEC-Q200
|
Scorte
12
Da $0.0205 a $0.0415
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 3.45 | 3.7(Typ) | 100K | 0.067 | SMD | 2 | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLV32T-027J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.027uH 5% 100MHz 23Q-Factor Ferrite 0.45A 0.22Ohm DCR 1210 T/R
|
Scorte
1.300
Da $0.0032 a $0.0092
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 0.027u | 5% | 100M | 0.45 | 0.45 | 100M | 0.22 | 1500M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 23 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLZ1608M220WTD25
Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.15A 3.12Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Scorte
12.122
Da $0.0204 a $0.0516
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | Ferrite | 22u | 20% | 0.15(Typ) | 0.055 | 2M | 3.12 | SMD | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VLS3012ET-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.3A 0.156Ohm DCR 1212 T/R
|
Scorte
4
$0.0225
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 1.3(Typ) | 0.95 | 1M | 0.156 | 2 | 1212 | 3.1 | 3.1 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLP1608H2R2BT0S1
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 0.75A 0.39Ohm DCR 0603 T/R
|
Scorte
11.865
Da $0.0338 a $0.0792
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | Ferrite | 2.2u | 20% | 0.75 | 2M | 0.39 | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0402PSA10NHT000
Inductor RF Chip Unshielded Multi-Layer 0.01uH 3% 500MHz 8Q-Factor Ceramic 0.13A 1.6Ohm DCR 01005 T/R
|
Scorte
39.633
Da $0.0111 a $0.016
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.01u | 3% | 500M | 0.13 | 500M | 1.6 | 3500M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0402PSA2N7BT000
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.1nH 500MHz 10Q-Factor Ceramic 0.3A 0.4Ohm DCR 01005 T/R
|
Scorte
8.568
Da $0.0007 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0027u | 0.1nH | 500M | 0.3 | 500M | 0.4 | 8000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SPM5015T-100M-LR
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 2.3A 0.1938Ohm DCR T/R
|
Scorte
672
Da $0.1268 a $0.1375
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 10u | 20% | 2.3(Typ) | 2.7(Typ) | 100K | 0.1938 | 2 | 5.6 | 5.3 | 1.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0402PSA3N7BT000
Inductor RF Chip Unshielded Multi-Layer 0.0037uH 0.1nH 500MHz 10Q-Factor Ceramic 0.2A 0.75Ohm DCR 01005 T/R
|
Scorte
19.739
Da $0.0007 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0037u | 0.1nH | 500M | 0.2 | 500M | 0.75 | 6000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No |