TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82498F3391J1
Inductor RF Molded Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.21A 1.6Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Scorte
5.997
Da $0.2338 a $0.2401
Per unità
|
TDK | Montaggio superficie induttore | RF | Wirewound | Molded | 0.39u | Ceramic | 5% | 250M | 0.21 | 0.21 | 100M | 700M | 2 | 1.6 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VLS252010HBU-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz Metal 0.68A 0.696Ohm DCR 1008 T/R
|
Scorte
1
$0.0068
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | Metal | 20% | 0.68 | 1.1 | 1M | 2 | 0.696 | 1008 | 2.7 | 2.2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ0603P2N8BTD25
MHQ0603P2N8BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.5A 0.25Ohm - Arrow.com
|
Scorte
15.000
Da $0.0017 a $0.0064
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0028u | Ceramic | 0.1nH | 500M | 0.5 | 500M | 8000M | 2 | 0.25 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HHM15112A1
RF Transformer 1:1.15 6 Terminal Solder SMD
|
Scorte
1.643
Da $0.008 a $0.0136
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1.15 | 1.1 | 6 | Solder | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
ATB2012-75011-T000
RF Transformer 1:1 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 4 Terminal Pad SMD
|
Scorte
12.000
Da $0.2391 a $0.2629
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1 | 280 | 1.2 | 4 | 0.7 | 0.7 | Pad | SMD | 2 | 1.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
B82496C3339A
Inductor RF Laser Cut 0.0033uH 0.3nH 100MHz 14Q-Factor Copper Plated Ceramic 1.2A 0.06Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Scorte
25
Da $0.0238 a $0.0246
Per unità
|
TDK | Montaggio superficie induttore | RF | Laser Cut | 0.0033u | Copper Plated Ceramic | 0.3nH | 100M | 1.2 | 100M | 9000M | 2 | 0.06 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS3015ET-1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.85A 0.075Ohm DCR 1212 T/R
|
Scorte
7.290
Da $0.048 a $0.067
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.5u | Ferrite | 30% | 1.85(Typ) | 1.5 | 1M | 2 | 0.075 | 1212 | 3.1 | 3.1 | 1.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG1005S0N6BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0006uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Scorte
40.006
$0.0018
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0006u | Ceramic | 0.1nH | 1 | 1 | 100M | 10000M | 2 | 0.1 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLF504012MT-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.83A 0.12Ohm DCR T/R
|
Scorte
4
$0.0165
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 1.83(Typ) | 1.75 | 1M | 2 | 0.12 | 5.3 | 4.3 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
PCM120T-1R2N-D
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Metal 35.2A 0.00189Ohm DCR T/R Automotive AEC-Q200
|
Scorte
250
Da $0.5805 a $0.6299
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.2u | Metal | 30% | 35.2(Typ) | 38.7(Typ) | 100K | 2 | 0.00189 | 15.8 | 13.1 | 11.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
VLS201612CX-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.5A 0.14Ohm DCR 0806 T/R
|
Scorte
481
Da $0.0117 a $0.0126
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Ferrite | 20% | 1.5 | 1.33 | 1M | 2 | 0.14 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLF2012DR12KT000
Inductor General Purpose Shielded Multi-Layer 0.12uH 10% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
|
Scorte
8
$0.0102
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | 0.12u | Ferrite | 10% | 25M | 0.3 | 0.3 | 25M | 360M | 2 | 0.2 | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B78416A2430A3
SMD Transformer for Ultrasonic Sensors Automotive AEC-Q200
|
Scorte
1.000
Da $0.6276 a $0.7023
Per unità
|
TDK | Trasformatore di telecomunicazione | 1:1:15 | 7.6 | 7.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
NLV32T-R39J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.39uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.45Ohm DCR 1210 T/R
|
Scorte
20.000
Da $0.0172 a $0.0194
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 0.39u | Ferrite | 5% | 25.2M | 0.45 | 0.45 | 25.2M | 250M | 2 | 0.45 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLG1005S3N6BT000
Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.1nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
|
Scorte
29.695
Da $0.0019 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0036u | Ceramic | 0.1nH | 100M | 0.7 | 100M | 5000M | 2 | 0.2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VLS201612ET-1R5N
Inductor Power Shielded Wirewound 1.5uH 30% 1MHz Ferrite 1.25A 0.159Ohm DCR 0806 T/R
|
Scorte
559
Da $0.0179 a $0.0464
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.5u | Ferrite | 30% | 1.25(Typ) | 1.2 | 1M | 2 | 0.159 | 0806 | 2.1 | 1.7 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ0603P2N0BTD25
MHQ0603P2N0BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm - Arrow.com
|
Scorte
11.268
Da $0.009 a $0.0256
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.002u | Ceramic | 0.1nH | 500M | 0.7 | 500M | 10000M | 2 | 0.12 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HHM1533
RF Transformer 1:1 6 Terminal Solder SMD
|
Scorte
21.224
$0.0691
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1 | 0.8 | 6 | Solder | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
SLF10145T-220M1R9-PF
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 0.0709Ohm DCR T/R
|
Scorte
1.766
Da $0.541 a $0.818
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 1.9(Typ) | 2.1 | 1K | 2 | 0.0709 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SPM12565XT-1R4M
Inductor Power Shielded Wirewound 1.4uH 20% 100KHz Metal 18A 0.0028Ohm DCR T/R
|
Scorte
465
Da $0.9041 a $1.27
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.4u | Metal | 20% | 18(Typ) | 40(Typ) | 100K | 2 | 0.0028 | 14 | 13 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B78108S1274J
RF Choke Drum Core 270uH 5% 100KHz 70Q-Factor Ferrite 200mA 5.7Ohm DCR AXL T/R
|
Scorte
1
$0.174
Per unità
|
TDK | Induttore impiombato | RF Choke | Drum Core | 270u | Ferrite | 5% | 796K | 0.2 | 0.2 | 100K | 2.8M | 2 | 5.7 | Axial | 11.5 | 4 | Tape and Reel | 70 | No | No | Yes | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
MHQ0402PSA1N0BT000
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.1nH 500MHz 10Q-Factor Ceramic 0.6A 0.15Ohm DCR 01005 T/R
|
Scorte
19.264
Da $0.0019 a $0.016
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.001u | Ceramic | 0.1nH | 500M | 0.6 | 500M | 10000M | 2 | 0.15 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SPM5012T-3R3M-LR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.11Ohm DCR T/R
|
Scorte
38
Da $0.1021 a $0.1056
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 2.5(Typ) | 4.5(Typ) | 100K | 2 | 0.11 | 5.6 | 5.3 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S91NJT000
Inductor RF Chip Unshielded Multi-Layer 0.091uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.8Ohm DCR 0402 T/R
|
Scorte
109
Da $0.0316 a $0.0973
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.091u | Ceramic | 5% | 100M | 0.2 | 100M | 700M | 2 | 1.8 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS4012ET-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 1.6A 0.156Ohm DCR 1515 T/R
|
Scorte
6.000
Da $0.2228 a $0.2401
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 1.6(Typ) | 1 | 1M | 2 | 0.156 | 1515 | 4.1 | 4.1 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No |