TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82464A4154K
Inductor Power Wirewound 150uH 10% 100KHz Ferrite 0.86A 0.4Ohm DCR T/R Automotive AEC-Q200
|
Scorte
12
Da $0.5031 a $0.5116
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Ferrite | 150u | 10% | 0.86 | 1 | 100K | 0.4 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
|
Più cercati
ATB2012-75011-T000
RF Transformer 1:1 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 4 Terminal Pad SMD
|
Scorte
10.000
Da $0.2206 a $0.2646
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1 | 280 | 1.2 | 0.7 | Pad | 0.7 | SMD | 4 | 2 | 1.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
B82472P6105M
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 3.85Ohm DCR T/R Automotive AEC-Q200
|
Scorte
1
$0.5798
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 1000u | 20% | 0.2 | 0.15 | 100K | 3.85 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82498F3181J1
Inductor RF Molded Wirewound 0.18uH 5% 100MHz 45Q-Factor Ceramic 0.34A 0.53Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Scorte
56
Da $0.1848 a $0.1942
Per unità
|
TDK | Montaggio superficie induttore | RF | Wirewound | Molded | Ceramic | 0.18u | 5% | 250M | 0.34 | 0.34 | 100M | 0.53 | 1050M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 45 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ0603P11NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.011uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.3Ohm DCR 0201 T/R Automotive AEC-Q200
|
Scorte
14.325
Da $0.0385 a $0.0437
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.011u | 3% | 500M | 0.24 | 500M | 1.3 | 3200M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B78148S1275J
RF Choke Drum Core 2.7mH 5% 100KHz 40Q-Factor Ferrite 75mA 40Ohm DCR RDL T/R
|
Scorte
560
Da $0.1051 a $0.1158
Per unità
|
TDK | Induttore impiombato | RF Choke | Drum Core | Ferrite | 2700u | 5% | 252K | 0.075 | 0.075 | 100K | 40 | Radial | 1M | 2 | 4 | 14 | Tape and Reel | 40 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82477P2332M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 6.7A 0.014Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
600
Da $0.8286 a $0.8734
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 6.7 | 7.2 | 100K | 0.014 | 2 | 12.5 | 12.5 | 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82462A4105K
Inductor Power Wirewound 1000uH 10% 100KHz Ferrite 0.11A 13Ohm DCR T/R Automotive AEC-Q200
|
Scorte
9
$0.4234
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Ferrite | 1000u | 10% | 0.11(Typ) | 0.19(Typ) | 100K | 13 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82144B2102K
RF Choke Drum Core 1uH 10% 1MHz 50Q-Factor Ferrite 4.45A 43mOhm DCR RDL T/R
|
Scorte
37
Da $0.1925 a $0.199
Per unità
|
TDK | Induttore impiombato | RF Choke | Drum Core | Ferrite | 1u | 10% | 2.52M | 4.45 | 7.7 | 1M | 0.043 | Radial | 200M | 2 | 6.5 | 11.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82477P4682M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 7.3A 0.015Ohm DCR Automotive T/R
|
Scorte
34
Da $0.6666 a $0.6893
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 7.3 | 9.85(Typ) | 100K | 0.015 | SMD | 2 | 12.5 | 12.5 | 8.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82462G4334M
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.27A 2.3Ohm DCR 2424 Automotive AEC-Q200 T/R
|
Scorte
9
$0.6456
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 330u | 20% | 0.27(Typ) | 0.27(Typ) | 100K | 2.3 | 2 | 2424 | 6.3 | 6.3 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82442A1225K
Inductor General Purpose Drum Core 2200uH 10% 252KHz 30Q-Factor Ferrite 0.055A 28Ohm DCR 2220 T/R Automotive AEC-Q200
|
Scorte
2
$0.3382
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Drum Core | Ferrite | 2200u | 10% | 252K | 0.055 | 0.055 | 252K | 28 | 1.2M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82450A7004A
Inductor Transponder Coil Molded Wirewound 7000uH 3% 125KHz 40Q-Factor Ferrite 85Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
1
$0.5848
Per unità
|
TDK | Montaggio superficie induttore | Transponder Coil | Wirewound | Molded | Ferrite | 7000u | 3% | 125K | 125K | 85 | >1.1M | 2 | 11.6 | 3.5 | 2.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82442H1152K
Inductor General Purpose Molded Drum Core 1.5uH 10% 7.96MHz 10Q-Factor Ferrite 2.2A 0.032Ohm DCR 2220 Automotive AEC-Q200 T/R
|
Scorte
45
Da $0.36 a $0.3722
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Drum Core | Molded | Ferrite | 1.5u | 10% | 7.96M | 2.2 | 2.2 | 7.96M | 0.032 | 55M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82498F3391J1
Inductor RF Molded Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.21A 1.6Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Scorte
5.997
Da $0.2338 a $0.2616
Per unità
|
TDK | Montaggio superficie induttore | RF | Wirewound | Molded | Ceramic | 0.39u | 5% | 250M | 0.21 | 0.21 | 100M | 1.6 | 700M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82442A1825J
Inductor General Purpose Drum Core 8200uH 5% 252KHz 30Q-Factor Ferrite 0.028A 100Ohm DCR 2220 T/R Automotive AEC-Q200
|
Scorte
2.307
Da $0.4047 a $0.4529
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Drum Core | Ferrite | 8200u | 5% | 252K | 0.028 | 0.028 | 252K | 100 | 0.6M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82451N4754E2
Inductor Transponder Coil Molded Wirewound 4750uH 3% 125KHz 50Q-Factor Ferrite 42Ohm DCR T/R Automotive AEC-Q200
|
Scorte
48
Da $0.5659 a $0.5851
Per unità
|
TDK | Montaggio superficie induttore | Transponder Coil | Wirewound | Molded | Ferrite | 4750u | 3% | 125K | 125K | 42 | >1.2M | 2 | 7.5 | 7.9 | 2.65 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
RLF10160T-101M1R1-D
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.1A 0.234Ohm DCR T/R Automotive AEC-Q200
|
Scorte
460
Da $0.9727 a $1.0058
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 1.1(Typ) | 1.7 | 100K | 0.234 | 2 | 10.6 | 10.3 | 6.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
Più cercati
B82422A1222K100
Inductor RF Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 0.27A 0.75Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Scorte
20.000
$0.1591
Per unità
|
TDK | Montaggio superficie induttore | RF | Wirewound | Molded | Ferrite | 2.2u | 10% | 7.96M | 0.27 | 0.27 | 1M | 0.75 | 125M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82464A4224K
Inductor Power Wirewound 220uH 10% 100KHz Ferrite 0.69A 0.61Ohm DCR T/R Automotive AEC-Q200
|
Scorte
1
$0.5031
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Ferrite | 220u | 10% | 0.69 | 0.85 | 100K | 0.61 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS201610ET-R47N-CA
Inductor Power Shielded Wirewound 0.47uH 30% 1MHz Ferrite 1.95A 0.065Ohm DCR 0806 T/R
|
Scorte
828
$0.1381
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 0.47u | 30% | 1.95(Typ) | 1.85 | 1M | 0.065 | 2 | 0806 | 2.1 | 1.7 | 0.95 | Tape and Reel | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B82559A142A13
Inductor Power Shielded Wirewound 1.4uH 10% 10KHz Ferrite 15.7A 0.0018Ohm DCR T/R
|
Scorte
5
$1.206
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 1.4u | 10% | 15.7(Typ) | 22(Typ) | 10K | 0.0018 | 2 | 13.2 | 11 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLZ2012M4R7H
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.4A 0.442Ohm DCR 0805 T/R
|
Scorte
1.079
Da $0.033 a $0.0587
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | Ferrite | 4.7u | 20% | 0.4(Typ) | 0.3 | 2M | 0.442 | 50M | 2 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
|
Più comprati
SPM3020T-2R2M-LR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.0842Ohm DCR T/R
|
Scorte
1.423
Da $0.61 a $0.94
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 2.8(Typ) | 3.9(Typ) | 100K | 0.0842 | 2 | 3.3 | 3.1 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B78476A8248A3
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
Scorte
806
Da $1.0388 a $1.1448
Per unità
|
TDK | Trasformatore di telecomunicazione | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | 16 | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No |