TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPM10054T-6R8M-HZ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 11A 0.0179Ohm DCR Automotive T/R
|
Scorte
1
$0.1993
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 6.8u | Metal | 20% | 11(Typ) | 6.2 | 100K | 0.0179 | 11.2 | 10.4 | 5.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM10040T-220M-HZ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 5.2A 0.079Ohm DCR Automotive T/R
|
Scorte
22
Da $0.1897 a $0.1929
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | Metal | 20% | 5.2(Typ) | 3.4 | 100K | 0.079 | 11.2 | 10.4 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM10040T-3R3M-HZ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 15.3A 0.011Ohm DCR Automotive T/R
|
Scorte
433
Da $0.2371 a $0.2412
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 15.3(Typ) | 8.2 | 100K | 0.011 | 11.2 | 10.4 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM10040T-R47M-HZ
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 33A 0.00187Ohm DCR Automotive T/R
|
Scorte
11
Da $0.0719 a $0.0732
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 33(Typ) | 24.9 | 100K | 0.00187 | 11.2 | 10.4 | 4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM10054T-1R0M-HZ
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 27.5A 0.00264Ohm DCR Automotive T/R
|
Scorte
474
Da $0.2491 a $0.2661
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1u | Metal | 20% | 27.5(Typ) | 18 | 100K | 0.00264 | 11.2 | 10.4 | 5.4 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6550T-2R2M-HZ
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 14.2A 0.0107Ohm DCR Automotive T/R
|
Scorte
670
Da $0.8244 a $0.8944
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 14.2(Typ) | 6.2 | 100K | 0.0107 | 7.4 | 6.8 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6550T-R33M-HZ
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 26.7A 0.00209Ohm DCR Automotive T/R
|
Scorte
317
Da $0.2061 a $0.2201
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 0.33u | Metal | 20% | 26.7(Typ) | 16.5 | 100K | 0.00209 | 7.4 | 6.8 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6550T-3R3M-HZ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 10A 0.0175Ohm DCR Automotive T/R
|
Scorte
1.869
Da $0.1999 a $0.2203
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.3u | Metal | 20% | 10(Typ) | 4.8 | 100K | 0.0175 | 7.4 | 6.8 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6550T-1R0M-HZ
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17.9A 0.00495Ohm DCR Automotive T/R
|
Scorte
6.411
Da $0.1999 a $0.2271
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1u | Metal | 20% | 17.9(Typ) | 11.8 | 100K | 0.00495 | 7.4 | 6.8 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6550T-150M-HZ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 3.6A 0.0864Ohm DCR Automotive T/R
|
Scorte
3.000
Da $0.1999 a $0.2237
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 15u | Metal | 20% | 3.6(Typ) | 2.8 | 100K | 0.0864 | 7.4 | 6.8 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6550T-100M-HZ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 4.9A 0.0605Ohm DCR Automotive T/R
|
Scorte
1
$0.0571
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | Metal | 20% | 4.9(Typ) | 3.2 | 100K | 0.0605 | 7.4 | 6.8 | 5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6530T-5R6M-HZ
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 5.4A 0.0413Ohm DCR Automotive T/R
|
Scorte
4.927
Da $0.1905 a $0.2132
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 5.6u | Metal | 20% | 5.4(Typ) | 4 | 100K | 0.0413 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6530T-2R2M-HZ
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.4A 0.0191Ohm DCR Automotive T/R
|
Scorte
792
Da $0.1964 a $0.2131
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 8.4(Typ) | 6.3 | 100K | 0.0191 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SPM6530T-150M-HZ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 3.3A 0.1199Ohm DCR Automotive T/R
|
Scorte
959
Da $0.1964 a $0.2131
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 15u | Metal | 20% | 3.3(Typ) | 2.2 | 100K | 0.1199 | 7.4 | 6.8 | 3 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLP2012SR47MT0S1
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.2A 0.117Ohm DCR 0805 T/R
|
Scorte
1.000
$0.0694
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | 0.47u | Ferrite | 20% | 1.2 | 2M | 0.117 | 0805 | 2.2 | 1.45 | 1 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
ALT4532-171-T001
Telecom Transformer 1CT:1CT 6 Terminal Gull Wing SMD
|
Scorte
18.969
Da $0.1569 a $0.1729
Per unità
|
TDK | Trasformatore di telecomunicazione | 10/100/1000Base-TX Transformer | 1CT:1CT | 35 | 2.5@0.1MHz to 100MHz | Gull Wing | 4.5 | 2.2 | 3.2 | Bulk | 6 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
Più cercati
B82422A1222K100
Inductor RF Molded Wirewound 2.2uH 10% 1MHz 25Q-Factor Ferrite 0.27A 0.75Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Scorte
20.000
Da $0.1505 a $0.1799
Per unità
|
TDK | Montaggio superficie induttore | RF | Wirewound | Molded | 2.2u | Ferrite | 10% | 7.96M | 0.27 | 0.27 | 1M | 0.75 | 125M | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 2 | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
SLF7032T-4R7M1R7-2PF
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.7A 0.036Ohm DCR T/R
|
Scorte
13.356
Da $0.1347 a $0.1897
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 1.7 | 100K | 0.036 | 7.2 | 7.2 | 3.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||
MLG1005S2N2BT000
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.1nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R
|
Scorte
140
Da $0.0349 a $0.0977
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0022u | Ceramic | 0.1nH | 100M | 0.9 | 100M | 0.15 | 7000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLCV32T-331K-PF
Inductor Power Molded/Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.07A 15.99Ohm DCR 1210 T/R
|
Scorte
140.680
$0.0827
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Unshielded | 330u | Ferrite | 10% | 796K | 0.07 | 0.07 | 796K | 15.99 | 6M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 20(Typ) | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLF1005VR56JT000
Inductor General Purpose Shielded Multi-Layer 0.56uH 5% 25MHz 15Q-Factor Ferrite 0.12A 1.95Ohm DCR 0402 T/R
|
Scorte
8
$0.0027
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | 0.56u | Ferrite | 5% | 25M | 0.12 | 0.12 | 25M | 1.95 | 170M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
NLV32T-560J-EF
Inductor General Purpose Molded/Unshielded Wirewound 56uH 5% 2.52MHz 30Q-Factor Ferrite 0.055A 8Ohm DCR 1210 T/R
|
Scorte
16
Da $0.0674 a $0.1672
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 56u | Ferrite | 5% | 2.52M | 0.055 | 0.055 | 2.52M | 8 | 13M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
NLV32T-5R6J-EF
Inductor General Purpose Molded/Unshielded Wirewound 5.6uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.6Ohm DCR 1210 T/R
|
Scorte
15
Da $0.0615 a $0.0626
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 5.6u | Ferrite | 5% | 7.96M | 0.2 | 0.2 | 7.96M | 1.6 | 45M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
NLCV32T-220K-EF
Inductor Power Molded/Unshielded Wirewound 22uH 10% 2.52MHz 15Q-Factor Ferrite 0.3A 1.001Ohm DCR 1210 T/R
|
Scorte
32
Da $0.0698 a $0.0721
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Unshielded | 22u | Ferrite | 10% | 2.52M | 0.3 | 0.3 | 2.52M | 1.001 | 21M | 1210 | SMD | 3.4 | 2.7 | 2.4 | 3.2 | 2.2 | 2.5 | Tape and Reel | 2 | 15(Typ) | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
NLV32T-680J-EF
Inductor General Purpose Molded/Unshielded Wirewound 68uH 5% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R
|
Scorte
823
Da $0.0698 a $0.0757
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 68u | Ferrite | 5% | 2.52M | 0.05 | 0.05 | 2.52M | 9 | 12M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 30 | No | Unknown | No | No | No | No | EAR99 | No | No |