TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144A2226J
RF Choke Drum Core 22000uH 5% 10KHz 50Q-Factor Ferrite 0.04A 120Ohm DCR AXL T/R
|
Scorte
1
$0.0515
Per unità
|
TDK | Induttore impiombato | RF Choke | Drum Core | 22000u | Ferrite | 5% | 79.6K | 0.04 | 0.04 | 10K | 0.26M | 2 | 120 | Axial | 14.8 | 5.2 | Tape and Reel | 50 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82476A1103M
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.027Ohm DCR T/R
|
Scorte
10
Da $0.2007 a $0.2041
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Unshielded | 10u | Ferrite | 20% | 3.9 | 3.8 | 100K | 2 | 0.027 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82476A1334M
Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.6A 0.81Ohm DCR T/R
|
Scorte
76
Da $0.3408 a $0.3582
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Unshielded | 330u | Ferrite | 20% | 0.6 | 0.6 | 100K | 2 | 0.81 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82498F3100J
Inductor RF Molded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.7A 0.09Ohm DCR 0805 T/R
|
Scorte
50
Da $0.2033 a $0.2756
Per unità
|
TDK | Montaggio superficie induttore | RF | Wirewound | Molded | 0.01u | Ceramic | 5% | 500M | 0.7 | 0.7 | 250M | 5000M | 2 | 0.09 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 50 | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLCF4020T-330MR47
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.69A 0.628Ohm DCR 1515 T/R
|
Scorte
23.369
Da $0.2134 a $0.2461
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 0.69(Typ) | 0.47 | 100K | 2 | 0.628 | SMD | 1515 | 4.3 | 4.1 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
MLG1005SR39JT000
Inductor RF Chip Unshielded Multi-Layer 0.39uH 5% 50MHz 6Q-Factor Ceramic 0.05A 8Ohm DCR 0402 T/R
|
Scorte
39.879
Da $0.0084 a $0.018
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.39u | Ceramic | 5% | 50M | 0.05 | 50M | 300M | 2 | 8 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLFV32T-470K-EF
Inductor Power Molded/Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.09A 1.02Ohm DCR 1210 T/R
|
Scorte
11.125
Da $0.0267 a $0.0414
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 47u | Ferrite | 10% | 2.52M | 0.09 | 0.09 | 2.52M | 14M | 2 | 1.02 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SPM4020T-2R2M-LR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.4A 0.0616Ohm DCR T/R
|
Scorte
953
Da $0.2628 a $0.484
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Metal | 20% | 4.4(Typ) | 5.3(Typ) | 100K | 2 | 0.0616 | 4.6 | 4.3 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
HHM1522B1
RF Transformer 1:1 6 Terminal SMD
|
Scorte
16
Da $0.0304 a $0.0309
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1 | 1.3 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
MLP2016S2R2MT0S1
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.143Ohm DCR 0806 T/R
|
Scorte
7.669
Da $0.0942 a $0.1054
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | 2.2u | Ferrite | 20% | 1.2 | 2M | 2 | 0.143 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SLF6028T-221MR26-PF
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.38A 1.176Ohm DCR 2424 T/R
|
Scorte
10.096
Da $0.213 a $0.347
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 0.38(Typ) | 0.26 | 100K | 2 | 1.176 | 2424 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
NLFC453232T-470K-PF
Inductor Power Molded/Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor 0.12A 0.85Ohm DCR 1812 T/R
|
Scorte
6
$0.0414
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 47u | 10% | 2.52M | 0.12 | 0.12 | 2.52M | 11.5M | 2 | 0.85(Typ) | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
SLF7045T-4R7M2R0-PF
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 0.036Ohm DCR T/R
|
Scorte
16.143
Da $0.1149 a $0.1796
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 2.1 | 2 | 100K | 2 | 0.036 | 7.2 | 7.2 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS5045EX-220M-H
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.125Ohm DCR T/R Automotive AEC-Q200
|
Scorte
19
Da $0.0322 a $0.0328
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 1.8(Typ) | 2 | 100K | 2 | 0.125 | 5.6 | 5.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S1N8BT000
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.1nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R
|
Scorte
40.000
Da $0.0283 a $0.086
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0018u | Ceramic | 0.1nH | 100M | 0.9 | 100M | 8000M | 2 | 0.15 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SPM4030T-1R5M-HZ
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 6.7A 0.02563Ohm DCR Automotive T/R
|
Scorte
940
Da $0.1607 a $0.1744
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1.5u | Metal | 20% | 6.7(Typ) | 3.6(Typ) | 100K | 2 | 0.02563 | 4.4 | 4.3 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S36NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.036uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Scorte
6.900
Da $0.0108 a $0.0122
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.036u | Ceramic | 5% | 100M | 0.25 | 0.25 | 100M | 1300M | 2 | 1 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MLP2012S1R0MT0S1
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1A 0.208Ohm DCR 0805 T/R
|
Scorte
592
Da $0.0914 a $0.2256
Per unità
|
TDK | Montaggio superficie induttore | Power | Multi-Layer | Shielded | 1u | Ferrite | 20% | 1 | 2M | 2 | 0.208 | 0805 | 2.2 | 1.45 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS6045EX-680M-CA
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.403Ohm DCR 2424 T/R
|
Scorte
64
Da $0.0359 a $0.0528
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 1(Typ) | 1.4 | 100K | 2 | 0.403 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS6045EX-3R3N-CA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 0.0299Ohm DCR 2424 T/R
|
Scorte
329
Da $0.0359 a $0.0383
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.3u | Ferrite | 30% | 4.95(Typ) | 6.5 | 100K | 2 | 0.0299 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS6045EX-1R0N-CA
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6A 0.0156Ohm DCR 2424 T/R
|
Scorte
7.634
Da $0.0435 a $0.0467
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 1u | Ferrite | 30% | 6(Typ) | 12 | 100K | 2 | 0.0156 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS6045EX-101M-CA
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.611Ohm DCR 2424 T/R
|
Scorte
1.500
Da $0.0448 a $0.0467
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 100u | Ferrite | 20% | 0.9(Typ) | 1.1 | 100K | 2 | 0.611 | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS4012ET-220M-CA
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 0.95A 0.468Ohm DCR 1515 T/R
|
Scorte
6
$0.2385
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 0.95(Typ) | 0.63 | 1M | 2 | 0.468 | 1515 | 4.1 | 4.1 | 1.2 | Tape and Reel | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS4012ET-100M-CA
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.33A 0.228Ohm DCR 1515 T/R
|
Scorte
371
Da $0.0541 a $0.0587
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 1.33(Typ) | 0.89 | 1M | 2 | 0.228 | 1515 | 4.1 | 4.1 | 1.2 | Tape and Reel | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS3015ET-4R7M-CA
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.35A 0.136Ohm DCR 1212 T/R
|
Scorte
1
$0.0342
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 1.35(Typ) | 1 | 1M | 2 | 0.136 | 1212 | 3.1 | 3.1 | 1.5 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No |