TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NLV25T-270J-EF
Inductor General Purpose Molded/Unshielded Wirewound 27uH 5% 2.52MHz 25Q-Factor Ferrite 0.115A 6.3Ohm DCR 1008 T/R
|
Scorte
925
$0.0351
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 27u | 5% | 2.52M | 0.115 | 0.115 | 2.52M | 6.3 | 21M | 2 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
NLV32T-120J-EF
Inductor General Purpose Molded/Unshielded Wirewound 12uH 5% 2.52MHz 30Q-Factor Ferrite 0.14A 2.5Ohm DCR 1210 T/R
|
Scorte
6
$0.0065
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 12u | 5% | 2.52M | 0.14 | 0.14 | 2.52M | 2.5 | 20M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SLF10145T-220M1R9-PF
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 1.9A 0.0709Ohm DCR T/R
|
Scorte
1.266
Da $0.541 a $0.818
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 1.9(Typ) | 2.1 | 1K | 0.0709 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SPM10040T-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Metal 3.6A 0.079Ohm DCR T/R
|
Scorte
20
Da $0.1395 a $0.1419
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 22u | 20% | 3.6(Typ) | 4.6(Typ) | 100K | 0.079 | 2 | 11.2 | 10.4 | 4 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
VLCF4024T-220MR65-2
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.9A 0.332Ohm DCR 1515 T/R
|
Scorte
18.100
Da $0.2638 a $0.3041
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 0.9(Typ) | 0.65 | 100K | 0.332 | 2 | 1515 | 4.1 | 4.1 | 2.4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
VLS4012HBX-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 2.49A 0.159Ohm DCR 1515 T/R
|
Scorte
5.870
$0.141
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 2.49 | 3.24 | 1M | 0.159 | 2 | 1515 | 4.2 | 4.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S20NJT000
Inductor RF Chip Unshielded Multi-Layer 0.02uH 5% 100MHz 8Q-Factor Ceramic 0.35A 0.6Ohm DCR 0402 T/R
|
Scorte
18.719
Da $0.0027 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.02u | 5% | 100M | 0.35 | 100M | 0.6 | 1900M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLG1005S56NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 8Q-Factor Ceramic 0.2A 1.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
Scorte
20.000
Da $0.0466 a $0.048
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.056u | 5% | 100M | 0.2 | 0.2 | 100M | 1.3 | 1000M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLG1005S36NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.036uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Scorte
6.900
Da $0.0108 a $0.0122
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.036u | 5% | 100M | 0.25 | 0.25 | 100M | 1 | 1300M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82472P6105M
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 3.85Ohm DCR T/R Automotive AEC-Q200
|
Scorte
1
$0.5798
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 1000u | 20% | 0.2 | 0.15 | 100K | 3.85 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLCF4018T-6R8NR94-2
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 1.55A 0.124Ohm DCR 1515 T/R
|
Scorte
546
Da $0.2588 a $0.4744
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 6.8u | 30% | 1.55(Typ) | 0.94 | 100K | 0.124 | 2 | 1515 | 4.1 | 4.1 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
VLS252010ET-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.2A 0.19Ohm DCR 1008 T/R
|
Scorte
1.720
Da $0.0272 a $0.0318
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 2.2u | 20% | 1.2(Typ) | 1.2 | 1M | 0.19 | 2 | 1008 | 2.6 | 2.1 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS252012ET-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 0.98A 0.272Ohm DCR 1008 T/R
|
Scorte
2.000
$0.0289
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 0.98(Typ) | 1.25 | 1M | 0.272 | 2 | 1008 | 2.6 | 2.1 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
KLZ2012MHR3R3HTD25
Inductor Decoupling Circuit Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.5A 0.26Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Scorte
4
$0.0107
Per unità
|
TDK | Montaggio superficie induttore | Decoupling Circuit | Multi-Layer | Shielded | Ferrite | 3.3u | 20% | 0.5 | 0.35 | 2M | 0.26 | 2 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
KLZ2012PHR220WTD25
Inductor Decoupling Circuit Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 1.625Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Scorte
1
$0.0319
Per unità
|
TDK | Montaggio superficie induttore | Decoupling Circuit | Multi-Layer | Shielded | Ferrite | 22u | 20% | 0.22 | 0.1 | 2M | 1.625 | 2 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ0402PSA0N8BT000
Inductor RF Chip Unshielded Multi-Layer 0.0008uH 0.1nH 500MHz Ceramic 0.6A 0.15Ohm DCR 01005 T/R
|
Scorte
13.565
Da $0.0007 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0008u | 0.1nH | 500M | 0.6 | 500M | 0.15 | 10000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ0402PSA12NHT000
Inductor RF Chip Unshielded Multi-Layer 0.012uH 3% 500MHz 8Q-Factor Ceramic 0.13A 1.9Ohm DCR 01005 T/R
|
Scorte
39.183
Da $0.0007 a $0.004
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.012u | 3% | 500M | 0.13 | 500M | 1.9 | 2700M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0402PSA1N8BT000
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.1nH 500MHz 10Q-Factor Ceramic 0.4A 0.4Ohm DCR 01005 T/R
|
Scorte
140.000
Da $0.0032 a $0.019
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0018u | 0.1nH | 500M | 0.4 | 500M | 0.4 | 8000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLCF4020T-330MR47
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.69A 0.628Ohm DCR 1515 T/R
|
Scorte
23.369
Da $0.2134 a $0.2461
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 0.69(Typ) | 0.47 | 100K | 0.628 | SMD | 2 | 1515 | 4.3 | 4.1 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
MLG1005SR39JT000
Inductor RF Chip Unshielded Multi-Layer 0.39uH 5% 50MHz 6Q-Factor Ceramic 0.05A 8Ohm DCR 0402 T/R
|
Scorte
39.879
Da $0.0084 a $0.018
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.39u | 5% | 50M | 0.05 | 50M | 8 | 300M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLFV32T-470K-EF
Inductor Power Molded/Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.09A 1.02Ohm DCR 1210 T/R
|
Scorte
11.125
Da $0.0267 a $0.0414
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | Ferrite | 47u | 10% | 2.52M | 0.09 | 0.09 | 2.52M | 1.02 | 14M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 10 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLFC453232T-470K-PF
Inductor Power Molded/Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor 0.12A 0.85Ohm DCR 1812 T/R
|
Scorte
6
$0.0414
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 47u | 10% | 2.52M | 0.12 | 0.12 | 2.52M | 0.85(Typ) | 11.5M | 2 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
VLS5045EX-220M-H
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.125Ohm DCR T/R Automotive AEC-Q200
|
Scorte
19
Da $0.0322 a $0.0328
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 1.8(Typ) | 2 | 100K | 0.125 | 2 | 5.6 | 5.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLG1005S1N8BT000
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.1nH 100MHz 7Q-Factor Ceramic 0.9A 0.15Ohm DCR 0402 T/R
|
Scorte
40.000
Da $0.0283 a $0.086
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0018u | 0.1nH | 100M | 0.9 | 100M | 0.15 | 8000M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SLF7045T-4R7M2R0-PF
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 0.036Ohm DCR T/R
|
Scorte
16.143
Da $0.1149 a $0.1796
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 4.7u | 20% | 2.1 | 2 | 100K | 0.036 | 2 | 7.2 | 7.2 | 4.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |