TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NLCV32T-470K-EFD
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.18A 2.132Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Scorte
25.709
Da $0.102 a $0.1041
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Unshielded | 47u | Ferrite | 10% | 2.52M | 0.18 | 0.18 | 2.52M | 2.132 | 14M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 15(Typ) | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
NLV32T-151J-PF
Inductor General Purpose Molded/Unshielded Wirewound 150uH 5% 796KHz 20Q-Factor Ferrite 0.065A 15Ohm DCR 1210 T/R
|
Scorte
2.017
Da $0.0141 a $0.0143
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 150u | Ferrite | 5% | 796K | 0.065 | 0.065 | 796K | 15 | 8M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 20 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
NLV25T-220J-PF
Inductor General Purpose Molded/Unshielded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 0.125A 5.5Ohm DCR 1008 T/R
|
Scorte
76
Da $0.014 a $0.0144
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 22u | Ferrite | 5% | 2.52M | 0.125 | 0.125 | 2.52M | 5.5 | 22M | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 2 | 25 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CLF10040T-330M-H
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.7A 0.08Ohm DCR T/R Automotive AEC-Q200
|
Scorte
1
$0.1029
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 33u | 20% | 1.7(Typ) | 2.2 | 100K | 0.08(Typ) | 10.3 | 10 | 4.1 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
NLCV25T-3R3M-EF
Inductor Power Molded/Unshielded Wirewound 3.3uH 20% 7.96MHz 20Q-Factor Ferrite 0.34A 0.845Ohm DCR 1008 T/R
|
Scorte
6
$0.014
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Unshielded | 3.3u | Ferrite | 20% | 7.96M | 0.34 | 0.34 | 7.96M | 0.845 | 55M | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 2 | 20(Typ) | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV32T-3R3J-EFD
Inductor General Purpose Molded/Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 0.26A 1.2Ohm DCR 1210 T/R Automotive AEC-Q200
|
Scorte
143
Da $0.0206 a $0.0324
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 3.3u | Ferrite | 5% | 7.96M | 0.26 | 0.26 | 7.96M | 1.2 | 60M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 30 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82451N4754E2
Inductor Transponder Coil Molded Wirewound 4750uH 3% 125KHz 50Q-Factor Ferrite 42Ohm DCR T/R Automotive AEC-Q200
|
Scorte
48
Da $0.5659 a $0.5851
Per unità
|
TDK | Montaggio superficie induttore | Transponder Coil | Wirewound | Molded | 4750u | Ferrite | 3% | 125K | 125K | 42 | >1.2M | 7.5 | 7.9 | 2.65 | Tape and Reel | 2 | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P3N9CT000
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R
|
Scorte
8.800
Da $0.0737 a $0.0918
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0039u | Ceramic | 0.2nH | 250M | 0.9 | 100M | 0.09 | 5000M | 0402 | SMD | 1.05 | 0.65 | 0.6 | 1 | 0.5 | 0.6 | Tape and Reel | 2 | 23 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
VLS252012HBU-150M
Inductor Power Shielded Wirewound 15uH 20% 1MHz Metal 0.7A 1.2Ohm DCR 1008 T/R
|
Scorte
18.198
Da $0.1695 a $0.1955
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 15u | Metal | 20% | 0.7 | 0.9 | 1M | 1.2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLG1005S7N5JT000
Inductor RF Chip Unshielded Multi-Layer 0.0075uH 5% 100MHz 8Q-Factor Ceramic 0.5A 0.25Ohm DCR 0402 T/R
|
Scorte
6.901
Da $0.0082 a $0.0093
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0075u | Ceramic | 5% | 100M | 0.5 | 100M | 0.25 | 3000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MLF1608C180KTA00
Inductor General Purpose Shielded Multi-Layer 18uH 10% 1MHz 20Q-Factor Ferrite 0.002A 1.6Ohm DCR 0603 T/R
|
Scorte
18
Da $0.0094 a $0.0096
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | 18u | Ferrite | 10% | 1M | 0.002 | 0.002 | 1M | 1.6 | 20M | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 2 | 20 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VLS6045EX-3R3N-H
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.95A 0.0299Ohm DCR T/R Automotive AEC-Q200
|
Scorte
1.213
Da $0.0448 a $0.0494
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 3.3u | Ferrite | 30% | 4.95(Typ) | 6.5 | 100K | 0.0299 | 6.6 | 6.3 | 4.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
SLF10145T-680M1R2-H
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 1.3A 0.168Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
3
$0.11
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 1.3(Typ) | 1.2 | 1K | 0.168 | 10.4 | 10.4 | 4.8 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0603P3N1BTD25
MHQ0603P3N1BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.45A 0.3Ohm - Arrow.com
|
Scorte
14.990
Da $0.0017 a $0.0064
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0031u | Ceramic | 0.1nH | 500M | 0.45 | 500M | 0.3 | 8000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CLF10060NIT-151M-D
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.5A 0.288Ohm DCR Automotive AEC-Q200 T/R
|
Scorte
312
Da $0.606 a $1.08
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 150u | Ferrite | 20% | 1.5 | 1.05 | 100K | 0.288 | 10.4 | 10.3 | 6.3 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLBU1024660R12MF
Inductor Power Unshielded Wirewound 0.12uH 20% 100KHz Ferrite 70A 0.000253Ohm DCR T/R
|
Scorte
495
Da $0.2002 a $0.2169
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Unshielded | 0.12u | Ferrite | 20% | 70(Typ) | 55(Typ) | 100K | 0.000253 | 10.2 | 4.6 | 6 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
MHQ0603P2N6BTD25
MHQ0603P2N6BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.5A 0.25Ohm - Arrow.com
|
Scorte
5.000
Da $0.038 a $0.19
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0026u | Ceramic | 0.1nH | 500M | 0.5 | 500M | 0.25 | 8000M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV32T-R27J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.27uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.36Ohm DCR 1210 T/R
|
Scorte
10
Da $0.0177 a $0.0288
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | 0.27u | Ferrite | 5% | 25.2M | 0.45 | 0.45 | 25.2M | 0.36 | 320M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 30 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MHQ0603P16NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.016uH 3% 500MHz 16Q-Factor Ceramic 0.18A 1.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
Scorte
15.000
Da $0.0544 a $0.0636
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.016u | Ceramic | 3% | 500M | 0.18 | 500M | 1.7 | 2500M | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 2 | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLG1005S1N2BT000
Inductor RF Chip Unshielded Multi-Layer 0.0012uH 0.1nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R
|
Scorte
7.037
Da $0.0093 a $0.016
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0012u | Ceramic | 0.1nH | 100M | 1 | 100M | 0.1 | 10000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SLF7055T-2R2N3R5-3PF
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 0.0282Ohm DCR T/R
|
Scorte
4
$0.3625
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 2.2u | Ferrite | 30% | 3.5 | 5.3 | 100K | 0.0282 | 7.2 | 7.2 | 5.8 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||
CLT32-R15
Inductor Power Molded/Shielded Wirewound 0.15uH 20% 1MHz Metal 15.4A 0.003795Ohm DCR 1210 T/R Automotive AEC-Q200
|
Scorte
5.900
Da $0.3767 a $0.428
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | 0.15u | Metal | 20% | 15.4(Typ) | 25.4(Typ) | 1M | 0.003795 | 1210 | SMD | 3.4 | 2.7 | 2.7 | Tape and Reel | 4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLG1005S0N5CT000
Inductor RF Chip Unshielded Multi-Layer 0.0005uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
|
Scorte
88.503
Da $0.0084 a $0.018
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | 0.0005u | Ceramic | 0.2nH | 1 | 100M | 0.1 | 10000M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLF1005G1R8JT000
Inductor General Purpose Shielded Multi-Layer 1.8uH 5% 10MHz 30Q-Factor Ferrite 0.03A 1.05Ohm DCR 0402 T/R
|
Scorte
6.015
Da $0.111 a $0.154
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | 1.8u | Ferrite | 5% | 10M | 0.03 | 0.03 | 10M | 1.05 | 90M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 30 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS252015ET-100M
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.66A 0.588Ohm DCR 1008 T/R
|
Scorte
2
$0.006
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 0.66(Typ) | 0.72 | 1M | 0.588 | 1008 | 2.6 | 2.1 | 1.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No |