TDK Termistori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Number of Terminals | Thermal Coefficient Range | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Accuracy | Resistance @ 25C - (Ohm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B59980C0120A070
Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip
|
Scorte
32.308
Da $0.2616 a $0.3599
Per unità
|
TDK | Termistori | PTC | 2 | 25 | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
B59985C120A70
Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive
|
Scorte
2.155
Da $0.4067 a $0.4482
Per unità
|
TDK | Termistori | PTC | 2 | 4.6 | ±25 to ±30 | Strip | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
B59965C0120A070
Thermistor PTC 1.2 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200
|
Scorte
30.928
Da $0.5214 a $0.8072
Per unità
|
TDK | Termistori | PTC | 2 | 1.2 | ±25 to ±30 | Strip | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
B57861S103A39
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3988K >= -3.5 Automotive AEC-Q200
|
Scorte
8
$1.994
Per unità
|
TDK | Termistori | NTC | 2 | >= -3.5 | 15 to 40 | 3850 to 4100 | ±1% | 10000 | < ±2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||
B57541G1103F
Thermistor NTC 10K Ohm 1% 2-Pin Wire 3478K >= -3.5 Bulk Automotive AEC-Q200
|
Scorte
516
$0.5992
Per unità
|
TDK | Termistori | NTC | 2 | >= -3.5 | < 5 | 3400 to 3600 | 10000 | < ±2 | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B57871S103F1
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3988K >= -3.5 Bulk Automotive AEC-Q200
|
Scorte
412
$1.0245
Per unità
|
TDK | Termistori | NTC | 2 | >= -3.5 | 5 to 15 | 3850 to 4100 | ±1% | 10000 | < ±2 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||
B57471V2103J62
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
|
Scorte
105.004
$0.1904
Per unità
|
TDK | Termistori | NTC | 2 | 5 to 15 | 4300 to 4550 | ±3% | 10000 | ±5 to ±10 | 0805 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||
B57236S500M
Thermistor NTC 50 Ohm 20% 2-Pin Radial 3165K Bulk
|
Scorte
25
Da $0.4947 a $0.5635
Per unità
|
TDK | Termistori | NTC | 2 | 50 to 100 | < 3250 | 50 | ±20 to ±25 | Bulk | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||
NTCDS3LG202HC4NB
Thermistor NTC 2K Ohm 3% 2-Pin DO-35 Axial 3528K Bulk Automotive AEC-Q200
|
Scorte
15
$1.373
Per unità
|
TDK | Termistori | NTC | 2 | 5 to 15 | 3250 to 3400 | ±2% | 2000 | ±2 to ±5 | DO-35 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
NTCDS3HG222HC3NB
Thermistor NTC 2.186K Ohm 3% 2-Pin DO-35 Axial 3392K Bulk Automotive AEC-Q200
|
Scorte
45
$1.0393
Per unità
|
TDK | Termistori | NTC | 2 | 5 to 15 | 3250 to 3400 | ±2% | 2186 | ±2 to ±5 | DO-35 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
NTCG103JX103DTDS
Thermistor NTC 10K Ohm 0.5% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200
|
Scorte
4.933
$0.0421
Per unità
|
TDK | Termistori | NTC | 2 | 3400 to 3600 | ±0.7% | 10000 | < ±2 | 0402 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
NTCG164BH103JTDS
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R Automotive
|
Scorte
766
Da $0.0314 a $0.0341
Per unità
|
TDK | Termistori | NTC | 2 | 4100 to 4300 | ±3% | 10000 | ±5 to ±10 | 0603 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
NTCG164KF104FT1
Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4485K T/R
|
Scorte
285
$0.08
Per unità
|
TDK | Termistori | NTC | 2 | 4300 to 4550 | ±1% | 100000 | < ±2 | 0603 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
NTCG164KF104FT1S
Thermistor NTC 100K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 4485K T/R Automotive AEC-Q200
|
Scorte
2
$0.0892
Per unità
|
TDK | Termistori | NTC | 2 | 4300 to 4550 | ±1% | 100000 | < ±2 | 0603 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
NTCG063JF103JTB
Thermistor NTC 10K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R
|
Scorte
13.827
Da $0.0121 a $0.0218
Per unità
|
TDK | Termistori | NTC | 2 | 3400 to 3600 | ±1% | 10000 | ±5 to ±10 | 0201 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
NTCG103JF103JTDS
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R Automotive AEC-Q200
|
Scorte
9.529
Da $0.0347 a $0.0394
Per unità
|
TDK | Termistori | NTC | 2 | 3400 to 3600 | ±1% | 10000 | ±5 to ±10 | 0402 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
NTCG104BH472JT1
Thermistor NTC 4.7K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
|
Scorte
1.899
Da $0.0041 a $0.0076
Per unità
|
TDK | Termistori | NTC | 2 | 4100 to 4300 | ±3% | 4700 | ±5 to ±10 | 0402 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||
NTCG164BH153JT1
Thermistor NTC 15K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K T/R
|
Scorte
3.897
Da $0.0204 a $0.0406
Per unità
|
TDK | Termistori | NTC | 2 | 4100 to 4300 | ±3% | 15000 | ±5 to ±10 | 0603 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
NTCG164LH683JT1
Thermistor NTC 68K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4550K T/R
|
Scorte
3.300
Da $0.0029 a $0.0054
Per unità
|
TDK | Termistori | NTC | 2 | >= 4550 | ±3% | 68000 | ±5 to ±10 | 0603 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
NTCG164BH472JTDS
Thermistor NTC 4.7K Ohm 5% 2-Pin 1608 Surface Mount Solder Pad 4100K T/R Automotive AEC-Q200
|
Scorte
2.435
Da $0.105 a $0.142
Per unità
|
TDK | Termistori | NTC | 2 | 4100 to 4300 | ±3% | 4700 | ±5 to ±10 | 1608 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
NTCDS4AG502HC4NB
Thermistor NTC 5K Ohm 3% 2-Pin DO-35 Axial 4000K Bulk Automotive AEC-Q200
|
Scorte
200
Da $1.686 a $2.128
Per unità
|
TDK | Termistori | NTC | 2 | 5 to 15 | 3850 to 4100 | ±2% | 5000 | ±2 to ±5 | DO-35 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
NTCG103EH470JT1
Thermistor NTC 47 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3250K T/R
|
Scorte
108
Da $0.0272 a $0.0286
Per unità
|
TDK | Termistori | NTC | 2 | 3250 to 3400 | ±3% | 47 | ±5 to ±10 | 0402 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
NTCG103UH103JT1
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3950K T/R
|
Scorte
14
Da $0.0014 a $0.003
Per unità
|
TDK | Termistori | NTC | 2 | 3850 to 4100 | ±3% | 10000 | ±5 to ±10 | 0402 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
NTCG203NH103JTDS
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3650K T/R Automotive AEC-Q200
|
Scorte
1
$0.0039
Per unità
|
TDK | Termistori | NTC | 2 | 3600 to 3850 | ±3% | 10000 | ±5 to ±10 | 0805 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
NTCG104QH224JT1
Thermistor NTC 220K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
|
Scorte
7.834
Da $0.0053 a $0.0125
Per unità
|
TDK | Termistori | NTC | 2 | >= 4550 | ±3% | 220000 | ±5 to ±10 | 0402 | Tape and Reel | No | No | No | No | EAR99 | No | No |