TDK Protezione del circuito
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Failsafe Protection | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Size Code | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Termination Style | Product Weight - (g) | Packaging | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B72220S0231K101
Var MOV 230VAC/300VDC 8000A 360V Thru-Hole Radial Bulk
|
Scorte
100.428
Da $0.2063 a $0.2926
Per unità
|
TDK | Varistore | 360 | Metal Oxide | 8000 | 100 | 5.1 | 25.5 | 1 | Straight | Through Hole | 595 | 1000 | 2.7 to 15.7 | Bulk | 10 | No | Unknown | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||
B72210S0551K101
Var MOV 550VAC/745VDC 2500A 910V Thru-Hole Radial Bulk
|
Scorte
25.002
Da $0.2285 a $0.5231
Per unità
|
TDK | Varistore | 910 | Metal Oxide | 2500 | 25 | 7.1 | 15 | 0.4 | Straight | Through Hole | 1500 | 120 | 1 to 3 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
B72207S950K211
Var MOV 95VAC/125VDC 1200A 150V Thru-Hole Radial Ammo
|
Scorte
3.000
Da $0.061 a $0.0759
Per unità
|
TDK | Varistore | 150 | Metal Oxide | 1200 | 10 | 3.4 | 12 | Kinked | Through Hole | 250 | 260 | 0.4 to 1.1 | Ammo | 5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B72220S0321K101
Var MOV 320VAC/420VDC 8000A 510V Thru-Hole Radial Bulk
|
Scorte
204.160
Da $0.1475 a $0.1845
Per unità
|
TDK | Varistore | 510 | Metal Oxide | 8000 | 100 | 5.8 | 25.5 | 1 | Straight | Through Hole | 840 | 720 | 2.7 to 15.7 | Bulk | 10 | No | Unknown | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||
| B72214S271K101 Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial Bulk |
Scorte
12.240
$0.0195
Per unità
|
TDK | Varistore | 47 | Metal Oxide | 1000 | 10 | 4.4 | 18.5 | 0.1 | Straight | Through Hole | 93 | 4950 | 1.4 to 7.6 | 7.5 | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
AVRF101U6R8KT242
Var MLV 28VDC 39V 0402 SMD T/R
|
Scorte
5.972
Da $0.034 a $0.038
Per unità
|
TDK | Varistore | 39 | Multilayer | 1 | 1 | 0.5 | 0.5 | 0402 | Surface Mount | 76 | 6.8 | 0.0012 | Tape and Reel | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
| B72214S271K531 Var MOV 130VAC/170VDC 6000A 205V Radial Bulk |
Scorte
14.000
Da $0.0785 a $0.1323
Per unità
|
TDK | Varistore | Unknown | Unknown | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
B72650M0301K072
Var MLV 300VAC/385VDC 400A 470V 3225 SMD J-Lead T/R
|
Scorte
294.000
Da $0.2419 a $0.2784
Per unità
|
TDK | Varistore | 470 | Multilayer | 400 | 8 | 5 | 6.3 | 4.5 | 3225 | Surface Mount | 775 | 45 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B72520E0200K062
Var MLV 20VAC/26VDC 200A 33V 1206 SMD T/R Automotive AEC-Q200
|
Scorte
15.000
Da $0.2464 a $0.2712
Per unità
|
TDK | Varistore | 33 | Multilayer | 200 | 3.2 | 1 | 1.6 | 1.7 | 1206 | Surface Mount | 54 | 600 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
B72530T0060M062V09
Var MLV 6VAC/8VDC 300A 11V 1210 SMD T/R
|
Scorte
24.000
Da $0.2966 a $0.3416
Per unità
|
TDK | Varistore | 11 | Multilayer | 300 | 3.2 | 2.5 | 2.5 | 1.7 | 1210 | Surface Mount | 25 | 4000 | 0.2 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| B72542V3140S272 Var MLV 14VAC/16VDC 1200A 22V 2220 SMD Automotive AEC-Q200 T/R |
Scorte
60.000
$0.1692
Per unità
|
TDK | Varistore | 22 | Multilayer | 1200 | 5.7 | 10 | 5 | 2.5 | 2220 | Surface Mount | 40 | 15000 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
B72214S0400K101
Var MOV 40VAC/56VDC 1000A 68V Thru-Hole Radial Bulk
|
Scorte
118.025
Da $0.102 a $0.2644
Per unità
|
TDK | Varistore | 68 | Metal Oxide | 1 | 1000 | 10 | 4.9 | 18.5 | 0.1 | Straight | Through Hole | 135 | 3550 | 1.4 to 7.6 | Bulk | 7.5 | No | Unknown | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||
| B88069X0790T502 Gas Discharge Tubes 600VDC 5kADC 1.5pF Axial Thru-Hole |
Scorte
500
$0.8891
Per unità
|
TDK | Tubi di scarico gas | -10/20% | 1200 | No | 5 | 6.05 | 1.5 | 2 | Straight | Through Hole | 0.8 | 2 | Axial | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B72210S250K101
Var MOV 25VAC/31VDC 500A 39V Thru-Hole Radial Bulk
|
Scorte
57
$0.0203
Per unità
|
TDK | Varistore | 39 | Metal Oxide | 500 | 5 | 4.2 | 14.5 | 0.05 | Straight | Through Hole | 77 | 3200 | 1 to 3 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
AVR-M1608C270KT6AB
Var MLV 19VDC 48A 27V 0603 SMD Automotive T/R
|
Scorte
13
Da $0.0102 a $0.0103
Per unità
|
TDK | Varistore | 27 | Multilayer | 48 | 1.6 | 2 | 0.8 | 0.8 | 0603 | Surface Mount | 42 | 430 | 0.005 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B72500E250K60
Var MLV 25VAC/31VDC 30A 39V 0603 SMD T/R Automotive AEC-Q200
|
Scorte
4.000
Da $0.0785 a $0.0506
Per unità
|
TDK | Varistore | 39 | Multilayer | 30 | 1.6 | 1 | 0.8 | 0.9 | 0603 | Surface Mount | 67 | 90 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
B72214S0301K101V87
Var MOV 300VAC/385VDC 4500A 470V Thru-Hole Radial Bulk
|
Scorte
24.000
Da $0.2439 a $0.3695
Per unità
|
TDK | Varistore | 470 | Metal Oxide | 4500 | 50 | 5.2 | 18.5 | Straight | Through Hole | 775 | 400 | 1.4 to 7.6 | 7.5 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
AVRM0402C120MT330N
Var MLV 5.5VDC 1A 12V 01005 SMD T/R
|
Scorte
19.800
Da $0.0938 a $0.205
Per unità
|
TDK | Varistore | 12 | Multilayer | 1 | 0.4 | 1 | 0.2 | 01005 | Surface Mount | 20 | 33 | 0.0001 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B88069X0680T502
Gas Discharge Tubes 255VDC 0.3kADC 2pF Axial Thru-Hole
|
Scorte
1.500
Da $2.0892 a $2.2319
Per unità
|
TDK | Tubi di scarico gas | No | 255 | 0.3 | 6.05 | 2 | 2 | Through Hole | 1 | 2 | Axial | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B72210S0250K101
Var MOV 25VAC/31VDC 500A 39V Thru-Hole Radial Bulk
|
Scorte
78.078
Da $0.1009 a $0.2665
Per unità
|
TDK | Varistore | 39 | Metal Oxide | 500 | 5 | 4.2 | 14.5 | 0.05 | Straight | Through Hole | 77 | 3200 | 1 to 3 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
B72500T140K60
Var MLV 14VAC/18VDC 30A 22V 0603 SMD T/R
|
Scorte
132.022
$0.0683
Per unità
|
TDK | Varistore | 22 | Multilayer | 30 | 1.6 | 1 | 0.8 | 0.9 | 0603 | Surface Mount | 40 | 100 | 0.2 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B72530T0400K062V09
Var MLV 40VAC/56VDC 250A 68V 1210 SMD T/R
|
Scorte
112.000
Da $0.1233 a $0.1375
Per unità
|
TDK | Varistore | 68 | Multilayer | 250 | 3.2 | 2.5 | 2.5 | 1.7 | 1210 | Surface Mount | 110 | 500 | 0.2 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B88069X0440S102
Gas Discharge Tubes 2500VDC 100kADC 1AAC 1pF Axial Thru-Hole
|
Scorte
4.000
$1.2797
Per unità
|
TDK | Tubi di scarico gas | ±20% | 3800 | No | 100 | 1 | 6 | 1 | 2 | Through Hole | 0.8 | 2 | Axial | 1 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B72210S2231K101
Var MOV 230VAC/300VDC 3500A 360V Radial Bulk
|
Scorte
7.000
Da $0.1373 a $0.3092
Per unità
|
TDK | Varistore | 360 | Metal Oxide | 3500 | 25 | 5 | 14.5 | Straight | Through Hole | 595 | 230 | 1.2 to 2.8 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B72210S0600K101
Var MOV 60VAC/85VDC 2500A 100V Thru-Hole Radial Bulk
|
Scorte
75.381
Da $0.0814 a $0.2038
Per unità
|
TDK | Varistore | 100 | Metal Oxide | 2500 | 25 | 4 | 14.5 | 0.4 | Straight | Through Hole | 165 | 870 | 1 to 3 | Bulk | 7.5 | No | Unknown | No | No | No | No | EAR99 | No |