TDK Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitor Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGA3E3C0G2E122J080AE
Cap Ceramic 0.0012uF 250V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200
|
Scorte
2.158
Da $0.0018 a $0.01
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.0012uF | 250VDC | 5% | No | Soft Termination | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
B32621A6333K289
Cap Film 0.033uF 630V PP 10%( 13 X 6 X 12mm) Radial Stacked 10mm 105°C Ammo
|
Scorte
1.573
Da $0.2748 a $0.1519
Per unità
|
TDK | Film del condensatore | Pulse | 0.033uF | 630VDC|400VAC | 10% | Stacked | 10 | Radial | PP | Smallest Possible Dimensions|Very Good Self Healing|Very High Pulse Strength | 2 | 13 X 6 X 12 | 12(Max) | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CGA3E3X7R1E474K080AB
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
|
Scorte
104.000
$0.022
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.47uF | 25VDC | 10% | No | Standard | Low | Flat | 5 | Pad | X7R | Excellent Frequency Characteristics|High Ripple Current|Low ESR and ESL|Low Self Heating|No Polarity | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
CGA5H2X8R2A104K115AA
Cap Ceramic 0.1uF 100V X8R 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200
|
Scorte
90
Da $0.0857 a $0.0979
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.1uF | 100VDC | 10% | No | Standard | Flat | 3 | Pad | X8R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.15 | 1.15 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
B32672L1223J
Cap Film 0.022uF 1600V PP 5%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
|
Scorte
56
Da $0.4199 a $0.4767
Per unità
|
TDK | Film del condensatore | Pulse | 0.022uF | 1600VDC|600VAC | 5% | Wound | 15 | Radial | PP | 18 X 8.5 X 14.5 | 14.5(Max) | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
CGA3E2X7R1H332K080AA
Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200
|
Scorte
2.551
$0.0039
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.0033uF | 50VDC | 10% | No | Standard | Low | Flat | 3 | Pad | X7R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
C4532X7R2E474K230KE
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Soft Termination 125°C T/R
|
Scorte
3
$0.2141
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.47uF | 250VDC | 10% | No | Soft Termination | Flat | 3 | Pad | ±15% | X7R | Mid Voltage | 2 | 3.6 | Ceramic Chip | 1812 | 4.5 X 3.2 X 2.3 | 2.3 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
C1608C0G2A392J080AE
Cap Ceramic 0.0039uF 100V C0G 5% Pad SMD 0603 Soft Termination 125°C T/R
|
Scorte
2
$0.0212
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.0039uF | 100VDC | 5% | No | Soft Termination | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
C0603C0G1E330J030BA
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125°C T/R
|
Scorte
110
Da $0.0198 a $0.0349
Per unità
|
TDK | Condensatore in ceramica multistrato | 33pF | 25VDC | 5% | Yes | Standard | Low | Flat | Pad | C0G | 2 | 0.33 | Ceramic Chip | 0201 | 0.6 X 0.3 X 0.3 | 0.3 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
C2012X5R1E105K125AA
Cap Ceramic 1uF 25V X5R 10% Pad SMD 0805 85°C T/R
|
Scorte
2.000
$0.0249
Per unità
|
TDK | Condensatore in ceramica multistrato | 1uF | 25VDC | 10% | Yes | Standard | Low | Flat | 5 | Pad | ±15% | 1000 | X5R | High Ripple Resistance|Low ESR and ESL|Low Self-Heating|Non Polar Device | 2 | 1.45 | Ceramic Chip | 0805 | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
CGA4J1X7R1E475K125AC
Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
|
Scorte
280.000
Da $0.1194 a $0.1359
Per unità
|
TDK | Condensatore in ceramica multistrato | 4.7uF | 25VDC | 10% | No | Standard | Low | Flat | 7.5 | Pad | X7R | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
CGA3E1C0G2A562J080AC
Cap Ceramic 0.0056uF 100V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R
|
Scorte
7.721
Da $0.0352 a $0.0504
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.0056uF | 100VDC | 5% | No | Standard | Flat | Pad | C0G | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
B32683A2332K
Cap Film 0.0033uF 2000V PP 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bulk
|
Scorte
50
Da $0.0434 a $0.062
Per unità
|
TDK | Film del condensatore | Pulse | 0.0033uF | 2000VDC|550VAC | 10% | Wound | 22.5 | Radial | PP | 2 | 26.5 X 6 X 15 | 15(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
B32034A4684M
Cap Film Suppression Y2 0.68uF 1000VDC/350VAC PP 20%( 31.5 X 22 X 36.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk Automotive AEC-Q200
|
Scorte
635
$1.923
Per unità
|
TDK | Film del condensatore | EMI Suppression | 0.68uF | 1000VDC|350VAC | 20% | Plastic Rectangular Can | 27.5 | 0.1 | Radial | PP | 2 | Y2 | 31.5 X 22 X 36.5 | 36.5 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
C1608X5R1H472K080AA
Cap Ceramic 0.0047uF 50V X5R 10% Pad SMD 0603 85°C T/R
|
Scorte
3.450
Da $0.0137 a $0.0329
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.0047uF | 50VDC | 10% | Yes | Standard | Flat | 3 | Pad | X5R | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
C2012C0G2W152J085AE
Cap Ceramic 0.0015uF 450V C0G 5% Pad SMD 0805 Soft Termination 125°C T/R
|
Scorte
3.900
Da $0.0025 a $0.0116
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.0015uF | 450VDC | 5% | No | Soft Termination | Flat | Pad | C0G | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 0.85 | 0.85 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
CGA4J2X8R1H104K125AA
Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200
|
Scorte
146.000
Da $0.0212 a $0.0249
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.1uF | 50VDC | 10% | No | Standard | Flat | 3 | Pad | X8R | 2 | Ceramic Chip | 0805 | 2 X 1.25 X 1.25 | 1.25 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
CGA5L2X8R2A154K160AA
Cap Ceramic 0.15uF 100V X8R 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200
|
Scorte
16
Da $0.0254 a $0.0815
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.15uF | 100VDC | 10% | No | Standard | Flat | 3 | Pad | X8R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.6 | 1.6 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
FK24X7R1E335KR000
Cap Ceramic 3.3uF 25V X7R 10% Radial 5mm 125°C Ammo
|
Scorte
1.000
Da $0.118 a $0.1234
Per unità
|
TDK | Condensatore in ceramica multistrato | 3.3uF | 25VDC | 10% | Yes | Standard | 5 | 7.5 | Radial | X7R | 2 | Dipped | 4.5 X 2.5 X 5.5 | 5.5(Max) | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
FK24X5R1A225K
Cap Ceramic 2.2uF 10V X5R 10% Radial 5mm 85°C T/R
|
Scorte
161
$0.0034
Per unità
|
TDK | Condensatore in ceramica multistrato | 2.2uF | 10VDC | 10% | No | Standard | 5 | 7.5 | Radial | X5R | 2 | Dipped | 4.5 X 2.5 X 5.5 | 5.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
FG26C0G2J122JNT06
Cap Ceramic 0.0012uF 630V C0G 5% Radial 5mm 125°C Ammo
|
Scorte
15
$0.0148
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.0012uF | 630VDC | 5% | No | Standard | 5 | Radial | C0G | 2 | Dipped | 5.5 X 3.5 X 6 | 6(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
C3216X7R2J103M115AA
Cap Ceramic 0.01uF 630V X7R 20% Pad SMD 1206 125°C T/R
|
Scorte
4
$0.0076
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.01uF | 630VDC | 20% | No | Standard | Flat | 3 | Pad | X7R | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.15 | 1.15 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
CGJ2B2C0G1H151J050BA
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 125°C T/R Automotive AEC-Q200
|
Scorte
9.290
Da $0.01 a $0.006
Per unità
|
TDK | Condensatore in ceramica multistrato | 150pF | 50VDC | 5% | No | Standard | Flat | Pad | C0G | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.5 | 0.5 | Non Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
C1608X8R1H102K080AA
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0603 150°C T/R
|
Scorte
8.000
Da $0.0163 a $0.0193
Per unità
|
TDK | Condensatore in ceramica multistrato | 0.001uF | 50VDC | 10% | No | Standard | Flat | 3 | Pad | X8R | High Temperature | 2 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
C1608X7R1C105K
Cap Ceramic 1uF 16V X7R 10% Pad SMD 0603 125°C T/R
|
Scorte
14.655
Da $0.0139 a $0.172
Per unità
|
TDK | Condensatore in ceramica multistrato | 1uF | 16VDC | 10% | Yes | Standard | Low | Flat | 5 | Pad | X7R | High Ripple Resistance|Low ESR and ESL|Low Self-Heating|Non Polar Device | 2 | 0.9 | Ceramic Chip | 0603 | 1.6 X 0.8 X 0.8 | 0.8 | Non Polar | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No |