STMicroelectronics IGBT Chip
| N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STGD20N45LZAG
Trans IGBT Chip N-CH 450V 25A 150W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
Scorte
302.500
$0.8021
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | 16 | 450(Typ) | 25 | 150 | Tape and Reel | 3 | DPAK | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
STGW15M120DF3
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
33.990
$2.008
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 30 | 259 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
STGW30V60DF
Trans IGBT Chip N-CH 600V 60A 258W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
220
Da $1.5395 a $1.9405
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 60 | 258 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWT40H65FB
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
464
$1.23
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 283 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGP8NC60KD
Trans IGBT Chip N-CH 600V 15A 65W 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
1.550
Da $0.4676 a $1.6101
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 15 | 65 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGD5NB120SZT4
Trans IGBT Chip N-CH 1200V 10A 75W 3-Pin(2+Tab) DPAK T/R
|
Scorte
2.500
$0.6893
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 1200 | 10 | 75 | Tape and Reel | 3 | DPAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGB15M65DF2
Trans IGBT Chip N-CH 650V 30A 136W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
3.000
$0.6945
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 30 | 136 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | No | |||||
STGWT40H65DFB
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
249
Da $0.7362 a $0.773
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 283 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGWA30HP65FB2
Trans IGBT Chip N-CH 650V 50A 167W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
165.600
$0.937
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 650 | 50 | 167 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No | |||||
STGWA40H120F2
Trans IGBT Chip N-CH 1200V 80A 468W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
600
$3.1167
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 80 | 468 | Tube | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | No | No | |||
STGP3NC120HD
Trans IGBT Chip N-CH 1200V 14A 75W 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
2.003
Da $0.7302 a $0.7864
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 1200 | 14 | 75 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGD5H60DF
Trans IGBT Chip N-CH 600V 10A 83W 3-Pin(2+Tab) DPAK T/R
|
Scorte
17.500
Da $0.3848 a $0.4451
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 10 | 83 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGP30NC60W
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
900
$1.328
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 60 | 200 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGW28IH125DF
Trans IGBT Chip N-CH 1250V 60A 375W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
466
$1.6775
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1250 | 60 | 375 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGW30NC120HD
Trans IGBT Chip N-CH 1200V 60A 220W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
4.296
$2.154
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±25 | 1200 | 60 | 220 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGB19NC60HDT4
Trans IGBT Chip N-CH 600V 40A 130W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
3.000
$1.159
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 40 | 130 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGYA50H120DF2
Trans IGBT Chip N-CH 1200V 100A 535W 3-Pin(3+Tab) Max247 long leads Tube
|
Scorte
33.995
Da $3.311 a $4.056
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 100 | 535 | Tube | 3 | Max247 long leads | TO | No | No | No | No | EAR99 | No | No | ||||
STGFW40V60DF
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(3+Tab) TO-3PF Tube
|
Scorte
871
Da $1.2552 a $1.7742
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 80 | 62.5 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGD3HF60HDT4
Trans IGBT Chip N-CH 600V 7.5A 38W 3-Pin(2+Tab) DPAK T/R
|
Scorte
75.000
$0.2853
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 7.5 | 38 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWA35IH135DF2
Trans IGBT Chip N-CH 1350V 70A 416W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
600
$2.2154
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 1350 | 70 | 416 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No | |||||
STGWA20H65DFB2
Trans IGBT Chip N-CH 650V 40A 147W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
620
Da $1.1236 a $1.3502
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 40 | 147 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | |||||
STGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
2.200
Da $1.2738 a $2.5418
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 60 | 200 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGB40V60F
Trans IGBT Chip N-CH 600V 80A 62.5W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
5.740
Da $1.485 a $2.074
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 80 | 62.5 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGW60H65DFB
Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
900
$1.91
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 650 | 80 | 375 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGD18N40LZT4
Trans IGBT Chip N-CH 360V 30A 125W Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
|
Scorte
2.379
Da $0.9608 a $1.0588
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | 12 | 360 | 30 | 125 | Tape and Reel | 3 | DPAK | TO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |