STMicroelectronics IGBT Chip
| N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STGD25N36LZAG
Trans IGBT Chip N-CH 325V 25A 150W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
Scorte
222.500
$0.543
Per unità
|
STMicroelectronics | IGBT Chip | PowerMESH | N | Single | 12 | 325 | 25 | 150 | Tape and Reel | 3 | DPAK | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||
STGW15H120DF2
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
1.800
$1.5005
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 30 | 259 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGW60V60DF
Trans IGBT Chip N-CH 600V 80A 375W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
15.620
$1.706
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 80 | 375 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWT20V60DF
Trans IGBT Chip N-CH 600V 40A 167W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
582
$1.241
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 40 | 167 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGW40H65DFB
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
311
$1.667
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 283 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGB30H60DFB
Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
1.000
$0.9965
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 60 | 260 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGB35N35LZT4
Trans IGBT Chip N-CH 320V 40A 176W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
|
Scorte
589
$1.0264
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | 16 | 320 | 40 | 176 | Tape and Reel | 3 | D2PAK | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||
STGP30NC60S
Trans IGBT Chip N-CH 600V 55A 175W 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
999
$2.655
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 55 | 175 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGD6NC60HDT4
Trans IGBT Chip N-CH 600V 15A 56W 3-Pin(2+Tab) DPAK T/R
|
Scorte
10.000
$0.3911
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 15 | 56 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGD3NB60SDT4
Trans IGBT Chip N-CH 600V 6A 48W Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
|
Scorte
2.490
Da $0.573 a $1.39
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 6 | 48 | Tape and Reel | 3 | DPAK | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||
STGF10NC60KD
Trans IGBT Chip N-CH 600V 9A 25W 3-Pin(3+Tab) TO-220FP Tube
|
Scorte
18.653
$0.6998
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 9 | 25 | Tube | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGWA60H65DFB
Trans IGBT Chip N-CH 650V 80A 375W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
9.390
$1.564
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 375 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
STGD6M65DF2
Trans IGBT Chip N-CH 650V 12A 88W 3-Pin(2+Tab) DPAK T/R
|
Scorte
7.500
Da $0.3872 a $0.4931
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 12 | 88 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGW38IH130D
Trans IGBT Chip N-CH 1300V 63A 250W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
521
$2.233
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±25 | 1300 | 63 | 250 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGW40V60DF
Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
1.645
$1.449
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 80 | 283 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGF10H60DF
Trans IGBT Chip N-CH 600V 20A 30W 3-Pin(3+Tab) TO-220FP Tube
|
Scorte
7.990
Da $0.803 a $2.00
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 20 | 30 | Tube | 3 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGB10NC60HDT4
Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
6
$0.7784
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 20 | 65 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGD20N45LZAG
Trans IGBT Chip N-CH 450V 25A 150W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
Scorte
302.500
$0.8021
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | 16 | 450(Typ) | 25 | 150 | Tape and Reel | 3 | DPAK | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
STGF20H60DF
Trans IGBT Chip N-CH 600V 40A 37W 3-Pin(3+Tab) TO-220FP Tube
|
Scorte
3.000
$0.6983
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 40 | 37 | Tube | 3 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWT40H65DFB
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
249
Da $0.7362 a $0.773
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 80 | 283 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGB20N45LZAG
Trans IGBT Chip N-CH 450V 25A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
|
Scorte
185.000
$1.0097
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | 16 | 450(Typ) | 25 | 150 | Tape and Reel | 3 | D2PAK | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
STGW30NC60KD
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
5.713
Da $4.335 a $5.903
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 60 | 200 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGYA50H120DF2
Trans IGBT Chip N-CH 1200V 100A 535W 3-Pin(3+Tab) Max247 long leads Tube
|
Scorte
33.995
Da $3.311 a $4.056
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 100 | 535 | Tube | 3 | Max247 long leads | TO | No | No | No | No | EAR99 | No | No | ||||
STGP7NC60HD
Trans IGBT Chip N-CH 600V 25A 80W 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
23.590
$0.5579
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 25 | 80 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGB15M65DF2
Trans IGBT Chip N-CH 650V 30A 136W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
3.000
$0.6945
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 30 | 136 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | No |