Standex Electronics, Inc Relè Reed
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Electrical Life - (Cycles) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CG-E105
Reed Relay 5VDC 200Ohm 0.5ADC/0.5AAC SPST-NO SMD High Density
|
Scorte
1.000
Da $10.259 a $12.741
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPST-NO | 5 | 25 | 200 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.3 | 300M | Surface Mount | Gull Wing | 1 Form A | EAR99 | ||||||||||||||||||
MJT-E105H
Reed Relay 5VDC 110Ohm 0.5ADC/0.5AAC SPDT(10.8x7.62x5.1)mm SMD High Density
|
Scorte
500
Da $15.49 a $18.79
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPDT | 5 | 45.45 | 110 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.5 | 300M | Surface Mount | J Legs | 10 | 10.8 | 5.1 | 7.62 | 1 Form C | EAR99 | ||||||||||||||
MGT-E105H
Reed Relay 5VDC 110Ohm 0.5ADC/0.5AAC SPDT(12.7x7.62x4.9)mm SMD High Density
|
Scorte
500
Da $15.49 a $18.79
Per unità
|
Standex-Meder Electronics | Relè | High Density | SPDT | 5 | 45.45 | 110 | 3.75VDC | 100 | 100 | 0.5DC|0.5AC | 200VDC(Min) | 10W | 0.5 | 300M | Surface Mount | Gull Wing | 10 | 12.7 | 4.9 | 7.62 | 1 Form C | EAR99 | ||||||||||||||
MRE12-1A85-HV
Reed Relay 12VDC 400Ohm 1A SPST-NO(30x10x13)mm THT Dry
|
Scorte
33
Da $8.782 a $8.937
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 30 | 400 | 8.8VDC | 1K | 1K | 1 | 7KVDC(Min) | 100W | 1.5 | Through Hole | PC Pin | 4 | 30 | 13 | 10 | 1 Form A | No | No | No | EAR99 | ||||||||||||
BE12-4A85-M
Reed Relay 12VDC 260Ohm 1A 4PST-NO(32.4x17.3x10)mm THT Dry
|
Scorte
100
Da $11.034 a $11.276
Per unità
|
Standex-Meder Electronics | Relè | Dry | 4PST-NO | 12 | 46.15 | 260 | 8.4VDC | 1K | 1K | 1 | 2KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 10 | 14 | 32.4 | 10 | 17.3 | Tube | 4 Form A | No | No | No | No | No | EAR99 | ||||||||
BE24-1A66+1B66-M
Reed Relay 24VDC 1.35KOhm 0.5A SPST-NO/SPST-NC(32.7x14.9x9.9)mm THT Dry
|
Scorte
64
$12.34
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO|SPST-NC | 24 | 17.78 | 1.35K | 16.8VDC | 200 | 200 | 0.5 | 225VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 6 | 32.7 | 9.9 | 14.9 | 1 Form A|1 Form B | No | No | No | No | No | EAR99 | ||||||||||
SIL12-1A72-71L
Reed Relay 12VDC 1KOhm 1A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
Scorte
5.367
Da $2.2067 a $3.4751
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 12 | 1K | 8.4VDC | 200 | 200 | 1 | 500VDC(Min) | 15W | 0.5 | Through Hole | PC Pin | 4 | SIP | 1.4 | 19.8 | 7.8 | 5.08 | Tube | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||
KT24-1A-40L-SMD
Reed Relay 24VDC 1.8KOhm 1A SPST-NO(30.2x17x8.7)mm SMD Dry Automotive AEC-Q200
|
Scorte
1.000
$8.6865
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 13.33 | 1.8K | 16VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Surface Mount | Gull Wing | 4 | 30.2 | 8.7 | 17 | Tape and Reel | 1 Form A | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||
KT12-1A-40L-THT
Reed Relay 12VDC 475Ohm 1A SPST-NO(30.2x13.2x8.7)mm THT Dry Automotive AEC-Q200
|
Scorte
81
Da $3.5546 a $3.5974
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 25.3 | 475 | 9VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | 30.2 | 8.7 | 13.2 | Bulk | 1 Form A | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||
HM12-1A83-06
Reed Relay 12VDC 250Ohm 3A SPST-NO( (68.1mm 19.1mm 19.8mm)) THT Dry
|
Scorte
585
Da $47.2328 a $50.38
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 48 | 250 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 43 | 68.1 | 19.8 | 19.1 | Box | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
MRE05-1A79-HI
Reed Relay 5VDC 215Ohm 1A SPST-NO( (30mm 10mm 10mm)) THT Dry
|
Scorte
25
$16.0333
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 23.3 | 215 | 3.8VDC | 1K | 1K | 1 | 2.5KVDC(Min) | 25W | 0.8 | Through Hole | PC Pin | 4 | 30 | 10 | 10 | Tube | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
DIP24-2A72-21D
Reed Relay 24VDC 2KOhm 0.5A DPST-NO(19.3x7.62x7.5)mm THT Dry
|
Scorte
12
$4.2209
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 24 | 12 | 2K | 16.8VDC | 200 | 200 | 0.5 | 250VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 8 | DIP | 19.3 | 7.5 | 7.62 | Tube | 2 Form A | No | No | No | No | No | EAR99 | ||||||||
MRX12-1A71
Reed Relay 12VDC 1.3KOhm 0.5A SPST-NO(30x10x10)mm THT Dry
|
Scorte
76
Da $16.31 a $17.05
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 9.23 | 1.3K | 9VDC | 200 | 200 | 0.5 | 300VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | 30 | 10 | 10 | 1 Form A | No | No | No | No | No | EAR99 | ||||||||||
|
Più cercati
LI24-1A85
Reed Relay 24VDC 2KOhm 1A SPST-NO( (30mm 10mm 10.4mm)) THT Dry Automotive
|
Da $6.474 a $7.267
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 12 | 2K | 16.8VDC | 1K | 1K | 1 | 5KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | 4.7 | 30 | 10.4 | 10 | Tube | 1 Form A | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | |||||||
|
Più cercati
HE12-1A83-03
Reed Relay 12VDC 260Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry
|
Da $28.36 a $42.91
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 46.15 | 260 | 9VDC | 7.5K | 7.5K | 3 | 10KVDC(Min) | 50W | 3.2 | Through Hole | PC Pin | 4 | 27 | 65 | 15.5 | 14.5 | Foam | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
|
Più cercati
KT12-1A-40L-SMD
Reed Relay 12VDC 475Ohm 1A SPST-NO(30.2x17x8.7)mm SMD Dry Automotive AEC-Q200
|
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 25.3 | 475 | 9VDC | 1K | 1K | 1 | 3KVDC(Min) | 100W | 1.1 | Surface Mount | Gull Wing | 4 | 30.2 | 8.7 | 17 | Tape and Reel | 1 Form A | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||
|
Più cercati
SHV12-1A85-78D4K
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Da $7.015 a $7.626
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 24 | 500 | 8.4VDC | 1K | 1K | 1 | 4KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | EAR99 | |||||||||
|
Più cercati
DIP05-2A72-21L
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.3x7.62x7.5)mm THT Dry
|
Da $3.451 a $4.42
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 5 | 25 | 200 | 3.5VDC | 200 | 200 | 0.5 | 500VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 8 | DIP | 2 | 19.3 | 7.5 | 7.62 | Tube | 2 Form A | No | No | No | No | No | EAR99 | |||||||
HM24-1B69-150
Reed Relay 24VDC 1KOhm 3A SPST-NC( (68mm 19mm 19.8mm)) THT Dry
|
Da $55.31 a $60.54
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NC | 24 | 24 | 1K | 18VDC | 10K | 10K | 3 | 15KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 4 | 68 | 19.8 | 19 | 1 Form B | No | EAR99 | ||||||||||||||
BE05-2A85-P
Reed Relay 5VDC 70Ohm 1A DPST-NO( (33mm 12.6mm 10mm)) THT Dry
|
Da $6.803 a $13.117
Per unità
|
Standex-Meder Electronics | Relè | Dry | DPST-NO | 5 | 71.43 | 70 | 3.8VDC | 1K | 1K | 1 | 2.5KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 6 | 33 | 10 | 12.6 | Foam | 2 Form A | No | No | No | No | No | EAR99 | |||||||||
NP05-1A66-500-210
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(22x10.2x10.1)mm THT Dry
|
Da $4.082 a $4.55
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 10 | 500 | 3.5VDC | 200 | 200 | 0.5 | 225VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | DIP | 22 | 10.1 | 10.2 | Tube | 1 Form A | No | No | No | No | No | EAR99 | ||||||||
SIL12-1A75-71L
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
|
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 12 | 12 | 1K | 8.4VDC | 500 | 500 | 0.5 | 600VDC(Min) | 10W | 0.5 | Through Hole | PC Pin | 4 | SIP | 19.8 | 7.8 | 5.08 | 1 Form A | No | No | No | No | No | EAR99 | |||||||||
CRR05-1A
Reed Relay 5VDC 150Ohm 0.5A SPST-NO( (8.6mm 4.4mm 3.55mm)) SMD Dry
|
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 33.3 | 150 | 3.75VDC | 170 | 170 | 0.5 | 210VDC(Min) | 10W | 0.6 | Surface Mount | 10 | 0.37 | 8.6 | 3.55 | 4.4 | Tape and Reel | 1 Form A | No | No | No | No | No | EAR99 | No | ||||||||
SHV05-1A85-78D2K
Reed Relay 5VDC 220Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
|
Da $5.621 a $6.118
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 5 | 9.09 | 220 | 3.75VDC | 1K | 1K | 1 | 2KVDC(Min) | 100W | 1.1 | Through Hole | PC Pin | 4 | SIP | 24.13 | 8.13 | 6.22 | Tube | 1 Form A | No | No | No | No | EAR99 | |||||||||
HM24-1A69-03
Reed Relay 24VDC 600Ohm 3A SPST-NO( (68mm 19mm 19.8mm)) THT Dry
|
$48.58
Per unità
|
Standex-Meder Electronics | Relè | Dry | SPST-NO | 24 | 40 | 600 | 18VDC | 10K | 10K | 3 | 15KVDC(Min) | 50W | 3 | Through Hole | PC Pin | 4 | 42 | 68 | 19.8 | 19 | Box | 1 Form A | No | No | No | No | No | EAR99 |