SL Power / Advanced Energy Power over Ethernet - PoE
6 SL Power / Advanced Energy Potenza Ethernet
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Topology | Standard Supported | Number of Outputs | Input Voltage - (V) | Input/Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input Frequency - (Hz) | Efficiency - (%) | Connector Type | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PENB1035B5600F01
35W 56V Power Over Ethernet
|
Scorte
47
Da $61.66 a $66.91
Per unità
|
SL Power / Advanced Energy | Potenza Ethernet | No | Unknown | Unknown | Unknown | |||||||||||||||
PW180KA4800N01
20 Watt Power over Ethernet
|
Scorte
201
Da $12.58 a $13.31
Per unità
|
SL Power / Advanced Energy | Potenza Ethernet | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
PW182RB4800F01
Power over Ethernet Injector
|
Scorte
155
Da $33.65 a $37.85
Per unità
|
SL Power / Advanced Energy | Potenza Ethernet | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
PW180KB4800N01
Power over Ethernet Injector
|
Scorte
52
Da $32.40 a $35.05
Per unità
|
SL Power / Advanced Energy | Potenza Ethernet | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
LS15RB1201J04
Power Over Ethernet 12V 10.8W 0.9A
|
|
SL Power / Advanced Energy | Potenza Ethernet | IEEE 802.3af | 1 | 36 to 57 | DC/DC | 12 | 0.9 | 10.8 | 88(Min) | RJ45 | No | Unknown | Unknown | Unknown | EAR99 | |||||
PW130RB4800N01
Power Over Ethernet 48V 15.4W 0.35A
|
|
SL Power / Advanced Energy | Potenza Ethernet | Flyback | IEEE 802.3af | 1 | 100 to 250 | AC/DC | 48 | 0.35 | 15.4 | 3000VAC | 47 to 63 | 65(Min) | RJ45 | No | No | Unknown | Unknown | Unknown | EAR99 |