Silicon Labs Processori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Family Name | Maximum Clock Rate - (MHz) | Device Core | Data Bus Width - (bit) | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Processing Unit | Maximum Operating Supply Voltage - (V) | RAM Size | PWM | Watchdog | GPIO | Number of ADCs | SPI | ADC Channels | Number of DACs | USB | USART | UART | CAN | PCI | Ethernet | Programmability | I2S | Core Architecture | Type | Packaging | Interface Type | I2C | DAC Resolution - (bit) | ADC Resolution - (bit) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFR32FG1V132F64GM48-C0R
Flex Gecko SoC QFN48 64 kB flash 16 kB RAM 31 GPIO
|
Da $5.609 a $6.938
Per unità
|
Silicon Labs | Processori per applicazioni e SOC | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 64KB | Microcontroller | 16KB | 3 | 1 | 31 | 1 | 0 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 1 | 12 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||
EM351-RT
IEEE 802.15.4 2.4 GHz SoC
|
Da $6.527 a $8.155
Per unità
|
Silicon Labs | Processori per applicazioni e SOC | EM35x | 24 | ARM Cortex M3 | 32 | Flash | 128KB | Microprocessor | 12KB | 1 | 1 | 24 | 1 | 1 | 10 | 0 | 0 | 1 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/SPI/UART | 0 | 14 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C | Yes | No | ||||||
EFR32FG1V032F128GM32-C0R
SOC EFR32 ARM Cortex M4 32-Pin QFN EP
|
Da $5.383 a $5.834
Per unità
|
Silicon Labs | Processori per applicazioni e SOC | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 128KB | Microcontroller | 16KB | 3 | 1 | 16 | 1 | 0 | 0 | 2 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | I2C/UART/USART | 1 | 12 | 32 | QFN EP | No | 5A992.c | ||||||||||||||
EFR32FG12P431F1024GM48-C
Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 256 kB (RAM) 31GPIO SoC
|
$10.941
Per unità
|
Silicon Labs | Processori per applicazioni e SOC | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 1MB | Microcontroller | 256KB | 31 | 1 | 0 | 0 | 4 | 1 | 0 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tray | I2C/UART/USART | 2 | 12 | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | No | ||||||||||
EFR32FG14P231F256GM32-BR
SOC EFR32 ARM Cortex M4 32-Pin QFN EP T/R
|
Da $8.394 a $10.383
Per unità
|
Silicon Labs | Processori per applicazioni e SOC | EFR32 | 40 | ARM Cortex M4 | 32 | Flash | 256KB | Microcontroller | 32KB | 16 | 1 | 0 | 1 | 0 | 2 | 1 | 0 | 0 | Yes | 0 | ARM | System-On-Chip | Tape and Reel | I2C/UART/USART | 1 | 12 | 12 | 32 | QFN EP | QFN | No | No | No | No | 5A992C |