Shiratech Solutions Ltd Informatica applicata e sistemi integrati
2 Shiratech Solutions Ltd Informatica applicata e sistemi integrati
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Processor Type | Processor Family | Processor Speed - (Hz) | Processor Number | PCI Mini | PCIe Mini | System Memory Type | PCIe x1 | PCIe x2 | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | SPI | PCIe x8 | JTAG Support | SMBus | PCIe x16 | PS/2 | PCI-X | SATA | PATA | System Memory Speed | Ethernet Speed | UART | USART | RS485 | RS232/422/485 | I2C | CAN | Audio Interfaces | VGA | Mic In | GPIO | Display Interface | AGP | Video In | RS232 | RS422 | PCI | Display Type | Graphic Card Resolution - (Pixels) | Linux | Medical Application | Product Depth - (mm) | Product Length - (mm) | USB | Operating Systems | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
AT-501/D34
SOM with SAMAD34 Processor 256MB RAM
|
|
ShiraTech | Sistema su moduli - SOM | Atmel | SAMAD34 | 536M | ARM Cortex A5 | 0 | 0 | DDR | 0 | 0 | 0 | 256M | 0 | 2 | 0 | Yes | 0 | 0 | 0 | 0 | 0 | 0 | 166MHz | 10Mbps/100Mbps/1000Mbps | 2 | 4 | 0 | 0 | 3 | 2 | 0 | 0 | No | 120 | LCD | 0 | No | 0 | 0 | 0 | RGB | 1280x720 | Linux Debian | Yes | 47 | 68 | 3 | No | No | Unknown | Unknown | Unknown | 5A992c. | ||
| SPARK100-SK11CS7D10Q1E4 Spark 100 Based on Altera Cyclone SoC U672, with Six 6.125GB Transceivers 110k Logic Elements, Dual core, 1GB DDR3, 128QSPI Memory, 4GB eMMC |
|
ShiraTech | Sistema su moduli - SOM | Unknown | Unknown | Unknown | EAR99 |