Sharp Fotoaccoppiatori
| N. parte | Prezzo | Scorte | Produttore | Categoria | Number of Channels per Chip | Logic Gate Type | Zero-Crossing Circuit | Minimum Common Mode Rejection - (kV/us) | Maximum Turn-On Time - (us) | Polarity | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Direction Type | Maximum Propagation Delay Time (tPLH) - (ns) | Repetitive Peak Off-State Voltage - (V) | Maximum Propagation Delay Time (tPHL) - (ns) | Minimum Current Transfer Ratio - (%) | Maximum Reverse Voltage - (V) | Maximum Data Rate | Input Type | Zero-Crossing Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Output Current - (mA) | Maximum Propagation Delay Time - (ns) | Maximum Current Transfer Ratio - (%) | Maximum Collector Current - (mA) | Maximum Collector-Emitter Saturation Voltage - (mV) | Maximum Forward Voltage - (V) | Maximum Fall Time - (us) | Maximum Rise Time - (ms) | Packaging | Maximum Power Dissipation - (mW) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PC4SD11YXPCH Photo Triac Coupler |
|
Sharp | Fotoaccoppiatori in uscita Triac e SCR | 1 | No | 100 | Triac | AC | 5000 | 800 | 6 | 5(Max) | 100 | 1.4 | Tape and Reel | 50 | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
| PC4SD21YXPCH Phototriac Coupler |
|
Sharp | Fotoaccoppiatori in uscita Triac e SCR | 5 | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
PC364NJ0000F
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
|
|
Sharp | Transistor e fotoaccoppiatori in uscita fotovoltaici | 1 | Transistor | DC | 3750 | 50 | AC | 80 | 400 | 50 | 200 | 1.4 | 18 | 18 | Tape and Reel | 170 | 10 | 4 | Mini-Flat | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
| PC123X1YUP1B DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD |
Scorte
4.000
$0.2651
Per unità
|
Sharp | Transistor e fotoaccoppiatori in uscita fotovoltaici | 1 | Transistor | DC | 5000 | 6 | DC | 80 | 50 | 200 | 1.4 | 18 | 18 | 70 | 50 | 4 | DIP SMD | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
S2S4AY0F
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat T/R
|
|
Sharp | Fotoaccoppiatori in uscita Triac e SCR | 1 | Yes | 50 | Triac | AC | 3750 | 600 | 6 | 35 | 10(Max) | 50 | 1.4 | Tape and Reel | 50 | 4 | Mini-Flat | SO | No | No | No | No | No | EAR99 | No | No |