Sharp Moduli display
| N. parte | Prezzo | Scorte | Produttore | Categoria | Display Mode | Display Size - (in) | Pixel Format - (Pixels) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Display Color - (Colors) | Viewing Angle - (°) | Touchscreen | Active Area - (mm) | Outline Dimensions - (mm) | Typical Response Time - (ms) | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Power Consumption - (W) | Packaging | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LQ042T5DZ07 TFT LCD Panel |
|
Sharp | Moduli TFT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| LQ190E1LX76 TFT Medium LCD |
Da $283.97 a $307.74
Per unità
|
Sharp | Moduli TFT | 19 | EAR99 | No | |||||||||||||||||||||||||
| LS012B7DD06 1.19in TFT 240x240Pixels Serial -20°C to 70°C |
|
Sharp | Moduli TFT | Normally Black | 1.19 | 240x240 | 20:1 | 64 | 120/120 | No | 30.24x30.24 | 33.04x33.94x0.785 | 30 | Serial | 0.000033 | No | No | No | No | EAR99 | No | ||||||||||
LQ084S3LG03
8.4in TFT SVGA 800x600Pixels LVDS 350cd/m2 LED Backlight -30°C to 75°C
|
|
Sharp | Moduli TFT | Normally White | 8.4 | 800x600 | SVGA | 4:3 | 450:1 | 350 | LED | 16,000,000 | No | 170.4x127.8 | 199.5x154x11.6 | LVDS | No | No | No | No | No | EAR99 | No | ||||||||
LS027B7DH01A
2.7in TFT 400x240Pixels Serial -20°C to 70°C
|
$15.81
Per unità
|
Sharp | Moduli TFT | 2.7 | 400x240 | No | 58.5x53.28 | 62.8x42.82x1.4 | Serial | No | No | No | No | EAR99 | No | ||||||||||||||||
LQ150X1LX95
15in TFT XGA 1024x768Pixels LVDS 350cd/m2 LED Backlight -10°C to 65°C 20-Pin
|
Da $135.50 a $146.84
Per unità
|
Sharp | Moduli TFT | Normally Black-Transmissive | 15 | 1024x768 | XGA | 4:3 | 1500:1 | 350 | LED | 16,000,000 | 170/170 | No | 304.1x228.1 | 326.5x253.5x9.6 | 35 | LVDS | 20 | No | No | No | No | No | EAR99 | No | |||||
| LQ035Q3DW02 3.5in TFT QVGA 320x240Pixels 6 Bit Digital 450cd/m2 LED Backlight -10°C to 70°C 41-Pin |
|
Sharp | Moduli TFT | Normally Black | 3.5 | 320x240 | QVGA | 4:3 | 500:1 | 450 | LED | 262,000 | 160/160 | No | 70.56x52.92 | 76.9x63.9x3.5 | 30 | 6 Bit Digital | 0.448 | 41 | No | No | No | No | No | EAR99 | No | ||||
| LS012B7DD06A Memory TFT LCD Module |
|
Sharp | Moduli TFT | No | EAR99 | No | |||||||||||||||||||||||||
| LQ065Y5DG01 6.5in TFT WVGA 800x480Pixels 6 Bit Digital 380cd/m2 -30°C to 65°C 45-Pin |
|
Sharp | Moduli TFT | 6.5 | 800x480 | WVGA | 5:3 | 100:1(Min) | 380 | 262,144 | 130/125 | No | 144x78.24 | 157.2x89.7x8.4 | 80 | 6 Bit Digital | 45 | No | Unknown | EAR99 | No |