Sharp Moduli display
| N. parte | Prezzo | Scorte | Produttore | Categoria | Display Size - (in) | Display Mode | Pixel Format - (Pixels) | Typical Brightness - (cd/m2) | Aspect Ratio | Typical Contrast Ratio | Backlight | Outline Dimensions - (mm) | Viewing Angle - (°) | Display Color - (Colors) | Touchscreen | Interface Type | Active Area - (mm) | Minimum Operating Supply Voltage - (V) | Typical Response Time - (ms) | Maximum Operating Supply Voltage - (V) | Typical Power Consumption - (W) | Packaging | Resolution Standard | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LS014B7DD01 1.39in TFT LED Backlight -20°C to 70°C |
Scorte
18
$51.72
Per unità
|
Sharp | Moduli TFT | 1.39 | Transmissive | 25:1 | LED | 38.08x38.78x0.91 | 120/120 | No | 40 | EAR99 | No | ||||||||||||||||||
LQ190E1LX75
19in TFT SXGA 1280x1024Pixels LVDS 350cd/m2 LED Backlight -15°C to 65°C 30-Pin
|
Scorte
255
$149.42
Per unità
|
Sharp | Moduli TFT | 19 | Normally Black-Transmissive | 1280x1024 | 350 | 5:4 | 1500:1 | LED | 396x323.7x11.5 | 170/170 | 16,777,216 | No | LVDS | 376.32x301.056 | 35 | SXGA | 30 | No | No | No | No | No | EAR99 | No | |||||
| LQ043T3DX04 4.3in TFT 480x272Pixels 8 Bit Digital 320cd/m2 LED Backlight -20°C to 60°C 40-Pin |
|
Sharp | Moduli TFT | 4.3 | Normally Black | 480x272 | 320 | 400:1 | LED | 105.5x67.2x3.95 | 160/160 | 16,000,000 | No | 8 Bit Digital | 95.04x53.856 | 60 | 0.123 | 40 | No | No | No | No | No | EAR99 | No | ||||||
| LQ080Y3LW01A 7.99in TFT 800x480Pixels LVDS 650cd/m2 LED Backlight -30°C to 70°C |
Da $117.36 a $128.48
Per unità
|
Sharp | Moduli TFT | 7.99 | Normally Black | 800x480 | 650 | 15:9 | 1800:1 | LED | 191.8x120.7x7.25 | 160/160 | 16,777,216 | No | LVDS | 174x104.4 | 40(Max) | 4.5 | EAR99 | No | |||||||||||
LQ156T3LW03
LCD TFT 15.6in 1920X1080 FHD
|
Da $135.88 a $147.26
Per unità
|
Sharp | Moduli TFT | 15.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
LS013B7DH05
1.26in TFT 144x168Pixels Serial
|
Da $8.191 a $8.877
Per unità
|
Sharp | Moduli TFT | 1.26 | 144x168 | 24.68×30×0.745 | No | Serial | 20.88×24.36 | No | No | No | No | No | EAR99 | No | |||||||||||||||
| LS013B7DD02 Medium LCD |
|
Sharp | Moduli TFT | EAR99 | No | ||||||||||||||||||||||||||
LQ190E1LX75T
19in TFT SXGA 1280x1024Pixels LVDS 350cd/m2 LED Backlight -20°C to 70°C
|
$232.82
Per unità
|
Sharp | Moduli TFT | 19 | Normally Black | 1280x1024 | 350 | 5:4 | 1500:1 | LED | 396x323.6x11.5 | 170/170 | 16,700,000 | No | LVDS | 376.32x301.056 | 35 | SXGA | No | No | No | No | EAR99 | No | |||||||
LS027B7DH01
2.7in TFT WQVGA 400x240Pixels -20°C to 70°C 10-Pin Carton
|
$17.76
Per unità
|
Sharp | Moduli TFT | 2.7 | Transmissive | 400x240 | 14:1 | 62.8x42.82x1.64 | 120(Min)/120(Min) | No | 58.8x35.28 | 30 | Carton | WQVGA | 10 | No | No | No | No | No | EAR99 | No | |||||||||
LS010B7DH04
Memory LCD Module
|
|
Sharp | Moduli TFT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LQ104V1DG81
10.4in TFT VGA 640x480Pixels LVDS 450cd/m2 LED Backlight -30°C to 80°C
|
Da $157.49 a $172.40
Per unità
|
Sharp | Moduli TFT | 10.4 | Normally White | 640x480 | 450 | 4:3 | 800:1 | LED | 246.5x179.4x12.5 | 160/145 | 262,144 | No | LVDS | 211.2x158.4 | 35 | VGA | No | No | No | No | No | EAR99 | No | ||||||
LQ064X3LW01
TFT Module with LED Backlight
|
|
Sharp | Moduli TFT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| LQ065Y5DG01 6.5in TFT WVGA 800x480Pixels 6 Bit Digital 380cd/m2 -30°C to 65°C 45-Pin |
|
Sharp | Moduli TFT | 6.5 | 800x480 | 380 | 5:3 | 100:1(Min) | 157.2x89.7x8.4 | 130/125 | 262,144 | No | 6 Bit Digital | 144x78.24 | 80 | WVGA | 45 | No | Unknown | EAR99 | No | ||||||||||
LQ104S1LG81
10.4in TFT SVGA 800x600Pixels LVDS 420cd/m2 CCFT Backlight -30°C to 80°C
|
|
Sharp | Moduli TFT | 10.4 | Normally White | 800x600 | 420 | 4:3 | 600:1 | CCFT | 246.5x179.3x12.5 | 140/110 | 262,144 | No | LVDS | 211.2x158.4 | 35 | SVGA | No | No | No | No | No | EAR99 | No | ||||||
LS044Q7DH01
4.4in LCD Monitor QVGA without Touchscreen 320x240Pixels
|
Da $51.73 a $56.06
Per unità
|
Sharp | Moduli TFT | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
LS013B7DH03
1.28in LCD Monitor without Touchscreen 128x128Pixels
|
Da $5.813 a $6.284
Per unità
|
Sharp | Moduli TFT | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| LS018B7DH02 TFT LCD Modules |
$13.068
Per unità
|
Sharp | Moduli TFT | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LS010B7DH05
0.96in TFT 192x192Pixels Serial
|
|
Sharp | Moduli TFT | 0.96 | 192x192 | 29.7x30.5x1.645 | No | Serial | No | No | No | No | EAR99 | No | |||||||||||||||||
LQ121S1LG88
12.1in TFT SVGA 800x600Pixels LVDS 450cd/m2 LED Backlight -15°C to 70°C 26-Pin
|
|
Sharp | Moduli TFT | 12.1 | Normally White | 800x600 | 450 | 4:3 | 800:1 | LED | 276x209x9.1 | 160/140 | 262,144 | No | LVDS | 246x184.5 | 30 | SVGA | 26 | No | No | No | No | No | EAR99 | No | |||||
| LQ043T3DX0A 4.3in TFT 480x272Pixels 8 Bit Digital 250cd/m2 LED Backlight -10°C to 60°C 40-Pin |
|
Sharp | Moduli TFT | 4.3 | Normally Black | 480x272 | 250 | 400:1 | LED | 105.5x67.2x5.2 | 160/160 | 16,000,000 | Yes | 8 Bit Digital | 95.04x53.856 | 60 | 0.123 | 40 | No | No | No | No | EAR99 | No | |||||||
LQ070Y3LG05
17.8in TFT WVGA 800x480Pixels LVDS LED Backlight -10°C to 70°C
|
Da $62.03 a $67.90
Per unità
|
Sharp | Moduli TFT | 17.8 | Normally White | 800x480 | 5:3 | 500:1 | LED | 165x104x8.21 | 140/120 | No | LVDS | 153.6x86.64 | 16 | 0.8(Max) | WVGA | No | No | No | No | No | EAR99 | No | |||||||
| LS037V7DW06 3.7in TFT 480x640Pixels CMOS |
|
Sharp | Moduli TFT | 3.7 | 480x640 | 65x89.2x3.6 | 16,770,000 | No | CMOS | 56.16x74.88 | No | No | No | No | No | EAR99 | No | ||||||||||||||
| LQ190E1LX76 TFT Medium LCD |
Da $283.97 a $307.74
Per unità
|
Sharp | Moduli TFT | 19 | EAR99 | No | |||||||||||||||||||||||||
LQ150X1LX96
TFT-LCD Module
|
|
Sharp | Moduli TFT | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| LQ042T5DZ07 TFT LCD Panel |
|
Sharp | Moduli TFT | No | No | No | No | EAR99 | No |