Sensirion AG Flusso e livello
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Media | Maximum Working Pressure | Typical Proof Pressure | Typical Burst Pressure | Flow Rate | Media Path Material | Operating Supply Voltage Range - (VDC) | Repeatability - (%) | Display Option | Media Minimum Temperature - (°C) | Media Maximum Temperature - (°C) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SFM3505-300
Flowmeter 3.3VDC 0.65bar Air/N2/O2/Non-Condensing Gas
|
|
Sensirion AG | Flow Controllers and Flow Meters | |||||||||||||||||||||
SFM3505-300-X
Flowmeter 3.3VDC 0.65bar Air/N2/O2/Non-Condensing Gas
|
$129.1233
Per unità
|
Sensirion AG | Flow Controllers and Flow Meters | |||||||||||||||||||||
SFM3020
Analog Mass Flow Meter
|
Da $114.03 a $115.74
Per unità
|
Sensirion AG | Flow Controllers and Flow Meters | No | No | No | EAR99 | |||||||||||||||||
SFM4100 AIR
Mass Flowmeter 3.5VDC to 9VDC 6bar 20slm Gas
|
|
Sensirion AG | Flow Controllers and Flow Meters | Mass Flowmeter | Gas | 6bar | >20bar | 20slm(Max) | ±0.25 | No | 0 | 50 | No | No | No | No | EAR99 | No | ||||||
SFM3300-250-AW
Flowmeter 5VDC 1.1bar 250slm Air/N2/O2/Non-Aggressive Gas
|
Da $171.92 a $188.20
Per unità
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Air|N2|O2|Non-Aggressive Gas | 1.1bar | 0.3bar | 250slm(Max) | No | 10 | 50 | No | No | No | No | EAR99 | No | |||||||
LS32-1500
Flowmeter 4VDC to 6VDC 12bar 40mL/Min Liquid
|
Da $878.02 a $1,086.05
Per unità
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 12bar | 25bar | 40mL/Min(Max) | Stainless Steel | ±0.5 | No | No | No | No | No | EAR99 | No | |||||||
LS32-1500 LIQUID FLOW METER
Flowmeter 4VDC to 6VDC 12bar 40mL/Min Liquid
|
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Liquid | 12bar | 25bar | 40mL/Min(Max) | Stainless Steel | ±0.5 | No | No | No | No | No | EAR99 | No | |||||||
FLOW METER KIT SLQQT500(1-101004-01
Flowmeter 4.5VDC to 5.5VDC 10bar 2000uL/sec Hydrocarbons/Water-Based Liquids
|
|
Sensirion AG | Flow Controllers and Flow Meters | Flowmeter | Hydrocarbons|Water-Based Liquids | 10bar | 40bar | 2000uL/sec | Teflon | ±2 | No | No | No | No | No | EAR99 | No |