Sensata Technologies Interruttori elettromeccanici
4 Sensata Technologies Interruttori elettromeccanici
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Switch Configuration | Switch Function | Actuator Style | Switch Type | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Mechanical Life - (Cycles) | Operating Force - (N) | Dielectric Strength | Mounting | Termination Style | Number of Terminals | Maximum Operating Temperature - (°C) | Body Orientation | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ASP2AF2 Non-Illuminated Operators, 22.5mm Plastic Series |
|
Sensata Technologies | Accessori interruttori | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
AS2AM4
Switch Access Body Emergency Stop Switch
|
|
Sensata Technologies | Accessori interruttori | Body | Emergency Stop Switch | No | No | No | EAR99 | ||||||||||||||||||||||||||
AS2AK23PC
Control Key Lock Switches and Signaling Devices
|
|
Sensata Technologies | Interruttore con serratura | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
KMS223GP LFS
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R
|
|
Sensata Technologies | Interruttore tattile | Micro Miniature | OFF Mom | Momentary | Rectangular Button | SPST | 100000 | 250VDC | Surface Mount | Gull Wing | 4 | Right Angle | 1.6 | Tape and Reel | 1000 | <=100 | Gold | No | No | No | No | No | EAR99 | No |