Schaffner Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Inductance - (uH) | Maximum Interwinding Capacitance - (pF) | Tolerance | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IT314
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
Da $12.59 a $13.368
Per unità
|
Schaffner | Trasformatore d'impulso | Pulse Transformer | 3:1:1 | 30 | 35000 | 6 | 1000 | 1.6 | 500 | 0.7 | Pin | DIP | 25.5 | 25 | 25.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||
RS512-2-02
Differential Mode Choke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin
|
|
Schaffner | Induttore impiombato | Differential Mode Choke | Wirewound | 13u | -30% to 50% | 2(Typ) | 10K | 25M(Typ) | 4 | 0.03(Typ) | Pin | 18 | 17.4 | 12.9 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
IT246
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
Da $4.14 a $4.386
Per unità
|
Schaffner | Trasformatore d'impulso | Pulse Transformer | 2:1 | 7 | 7000 | 4 | 400 | 2.1 | 200 | 1.1 | Pin | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT370
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole
|
Da $23.32 a $24.73
Per unità
|
Schaffner | Trasformatore d'impulso | Pulse Transformer | 1:1 | 40 | 300 | 5 | 600 | 0.16 | 4000 | 0.18 | Pin | 32.2 | 23.7 | 27 | No | No | No | No | No | EAR99 | No |