Sanken Electric Co., Ltd Tiristori
14 Sanken Electric Co., Ltd Tiristori
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Surge Current Rating - (A) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Repetitive Peak Forward Blocking Voltage - (V) | Maximum Holding Current - (mA) | RMS On-State Current - (A) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Rated Average On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TFA57S
Thyristor SCR 700V 88A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
415
Da $0.62 a $1.83
Per unità
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 700 | 1 | 15 | 700 | 15(Typ) | 1.5@15A | 5 | 5 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||||
TMB206S-L
TRIAC 600V 20A(RMS) 210A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
2.000
Da $0.8435 a $2.01
Per unità
|
Sanken Electric | TRIACs | 30(Min) | 25 | 600 | 1.5 | 30 | 600 | 20 | 1.4@20A | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No | |||||
TFA58S
Thyristor SCR 800V 88A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
1.006
Da $0.62 a $1.83
Per unità
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 800 | 1 | 15 | 800 | 15(Typ) | 1.5@15A | 5 | 5 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TFA88S
Thyristor SCR 800V 132A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
1.000
Da $0.47 a $0.633
Per unità
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 800 | 1 | 15 | 800 | 20(Typ) | 1.4@20A | 5 | 8 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TMA36S-L
TRIAC 600V 32A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
4
$0.633
Per unità
|
Sanken Electric | TRIACs | 600 | 1.5 | 20 | 600 | 1.5@4.5A | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TFA108S
Thyristor SCR 800V 176A 3-Pin(3+Tab) TO-220F Tube
|
Scorte
378
Da $0.5702 a $0.634
Per unità
|
Sanken Electric | Silicon Controlled Rectifiers - SCRs | 800 | 1 | 15 | 800 | 20(Typ) | 1.35@20A | 5 | 10 | 2 | Tube | 3 | TO-220F | TO | No | No | No | No | No | ||||||
TM1061S-R
TRIAC 600V 80A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | TRIACs | 600 | 2 | 7 | 600 | 6(Typ) | 1.6@14A | 0.1 | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TM2561B-L
TRIAC 600V 240A 3-Pin(3+Tab) TO-3PF
|
|
Sanken Electric | TRIACs | 600 | 2 | 30 | 600 | 40(Typ) | 1.3@20A | 0.1 | 3 | TO-3PF | TO | No | No | No | No | No | |||||||||
TMA166B-L
TRIAC 600V 190A 3-Pin(3+Tab) TO-3PF Tube
|
|
Sanken Electric | TRIACs | 600 | 1.5 | 30 | 600 | 1.4@20A | 0.1 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | |||||||||
TMA126S-L
TRIAC 600V 126A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 600 | 1.5 | 30 | 600 | 1.5@17A | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TM1261S-R
TRIAC 600V 110A 3-Pin(3+Tab) TO-220F
|
|
Sanken Electric | TRIACs | 600 | 1.8 | 8 | 600 | 6(Typ) | 1.6@16A | 0.1 | 3 | TO-220F | TO | No | No | No | No | No | |||||||||
TMA126G-L
TRIAC 600V 12A(RMS) 126A 3-Pin(3+Tab) TO-220 Tube
|
|
Sanken Electric | TRIACs | 200(Min) | 25 | 600 | 1.5 | 30 | 600 | 12 | 1.5@17A | 0.1 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | |||||
TMA256B-L
TRIAC 600V 263A 3-Pin(3+Tab) TO-3PF Tube
|
|
Sanken Electric | TRIACs | 600 | 1.5 | 30 | 600 | 1.4@20A | 2 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | |||||||||
TMB166S-L
TRIAC 600V 16A(RMS) 168A 3-Pin(3+Tab) TO-220F Tube
|
|
Sanken Electric | TRIACs | 30(Min) | 25 | 600 | 1.5 | 30 | 600 | 16 | 1.45@20A | 0.1 | Tube | 3 | TO-220F | TO | No | No | No | No | EAR99 | No |